Eurocards

Eurocards is a European standard format for PCB board (Printed Circuit Board) which can be plugged together into a standardised sub rack. The Eurocard format is used across many industries, including factory equipment, computer equipment, industrial controls, military and many more.The Eurocard is a mechanical system and does not define the specific connector to be used or the signals that are assigned to connector contacts. The connector systems that are commonly used with the Eurocard architectures including the original DIN 41612 connector that is also standardised as IEC 60603.3. The most popular size of the Eurocard is a single size but there are 2 other available on the market. Types of Eurocards ● Single Size (100 mm x 160 mm x 1.6 mm)● Double Size (233.4 mm x 160 mm x 1.6 mm)● Half Size (100 mm x 80 mm x 1.6 mm)

...
Read more Read less

Filters

Viewing 1 - 20 of 50 products
Results per page
Description Price Base Material Number of Sides Dimensions Copper Thickness Hole Diameter Hole Layout Hole Pitch Connection FR Material Grade Length Thickness Width Circuit Pattern
RS Stock No. 434-267
Mfr. Part No.10-1042
HK$286.21
Each
units
Epoxy Glass 2 100 x 160 x 1.6mm - 1.02mm 53 x 5 - - FR2 100mm - 160mm -
RS Stock No. 607-7220
Mfr. Part No.RE330-LF
HK$123.78
Each
units
Epoxy Glass Fabric Laminate 1 160 x 100 x 1.5mm 35µm 1mm 36 x 44 2.54 x 2.54mm DIN 41612 C FR4 160mm 1.5mm 100mm -
RS Stock No. 745-0837
Mfr. Part No.AL436
BrandCIF
HK$246.63
Each
units
Epoxy Glass Fabric Laminate 2 160 x 100 x 1.5mm 35µm - 40 x 60 2.54 x 2.54mm DIN 41612 C FR4 160mm 1.5mm 100mm -
RS Stock No. 607-7214
Mfr. Part No.RE318-HP
HK$46.76
Each
units
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm 33 x 55 2.54 x 2.54mm DIN 41612 C FR2 160mm 1.5mm 100mm -
RS Stock No. 528-0425
Mfr. Part No.RE225-LF
HK$68.49
Each
units
Epoxy Glass Fabric Laminate 1 160 x 100 x 1.5mm 35µm 1mm 35 x 42 2.54 x 2.54mm DIN 41652 FR4 160mm 1.5mm 100mm -
RS Stock No. 808-8395
Mfr. Part No.RE212-LF
HK$93.57
Each
units
Epoxy Glass Fabric Laminate 1 160.15 x 100.2mm 35µm 1mm 38 x 61 2.54 x 2.54mm - FR4 160.15mm 1.5mm 100.2mm -
RS Stock No. 808-8398
Mfr. Part No.RE212-LFDS
HK$102.18
Each
units
Epoxy Glass Fabric Laminate 2 160.15 x 100.2mm 35µm 1mm 38 x 61 2.54 x 2.54mm - FR4 160.15mm 1.5mm 100.2mm -
RS Stock No. 523-9629
Mfr. Part No.09-2196
HK$86.27
Each
units
Synthetic Resin Bonded Paper 1 160 x 100 x 1.6mm 35µm 1.02mm 36 x 60 2.54 x 2.54mm DIN 41612 FR2 160mm 1.6mm 100mm -
RS Stock No. 607-6996
Mfr. Part No.RE100-LF
HK$72.62
Each
units
Epoxy Glass Fabric Laminate 1 160 x 100 x 1.5mm 35µm 1mm 37 x 56 2.5 x 2.5mm - FR4 160mm 1.5mm 100mm -
RS Stock No. 518-6654
Mfr. Part No.RE524-LF
HK$61.28
Each
units
Epoxy Glass Fabric Laminate 1 160 x 100 x 1.5mm 35µm 1mm 36 x 61 2.54 x 2.54mm DIN 41612 D FR4 160mm 1.5mm 100mm -
RS Stock No. 808-8402
Mfr. Part No.RE512-HP
HK$51.14
Each
units
Synthetic Resin Bonded Paper 1 160.01 x 100mm 35µm 1mm 36 x 62 2.54 x 2.54mm - FR2 160.01mm 1.5mm 100mm -
RS Stock No. 523-0688
Mfr. Part No.RE527-LF
HK$48.20
Each
units
Epoxy Glass Fabric Laminate 1 160 x 100 x 1.5mm 35µm 1mm 38 x 57 2.54 x 2.54mm DIN 41612 C, DIN 41612 D FR4 160mm 1.5mm 100mm -
RS Stock No. 206-5908
Mfr. Part No.RE522-HP
HK$37.36
Each
units
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm 37 x 57 2.54 x 2.54mm DIN 41617 FR2 160mm 1.5mm 100mm -
RS Stock No. 206-5655
Mfr. Part No.RE319-HP
HK$44.76
Each
units
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm 37 x 55 2.54 x 2.54mm DIN 41612 C FR2 160mm 1.5mm 100mm -
RS Stock No. 359-4047
Mfr. Part No.RE225-HP
HK$48.25
Each
units
Synthetic Resin Bonded Paper 1 160 x 100 x 1.5mm 35µm 1mm 35 x 42 2.54 x 2.54mm DIN 41652 FR2 160mm 1.5mm 100mm -
RS Stock No. 178-3495
Mfr. Part No.RE650-LF
HK$108.96
Each
units
Epoxy Glass Fabric Laminate 2 160 x 100 x 1.5mm 35µm 1.1mm 4 x 15, 7 x 37, 9 x 37 2.5 x 2.5 mm, 2.54 x 2.54 mm, 6.35 x 6.35 mm - FR4 160mm 1.5mm 100mm Two Side
RS Stock No. 808-8386
Mfr. Part No.RE212-HP
HK$62.55
Each
units
Synthetic Resin Bonded Paper 1 160.15 x 100.2mm 35µm 1mm 38 x 61 2.54 x 2.54mm - FR2 160.15mm 1.5mm 100.2mm -
RS Stock No. 528-0728
Mfr. Part No.RE526-LF
HK$70.12
Each
units
Epoxy Glass Fabric Laminate 1 160 x 100 x 1.5mm 35µm 1mm 36 x 56 2.54 x 2.54mm DIN 41612 H FR4 160mm 1.5mm 100mm -
RS Stock No. 434-380
Mfr. Part No.10-0581
HK$297.47
Each
units
Synthetic Resin Bonded Paper 1 100 x 160 x 1.6mm - 1.02mm 53 x 5 - - FR2 100mm - 160mm -
RS Stock No. 528-0431
Mfr. Part No.RE522-LF
HK$67.13
Each
units
Epoxy Glass Fabric Laminate 1 160 x 100 x 1.5mm 35µm 1mm 37 x 57 2.54 x 2.54mm DIN 41617 FR4 160mm 1.5mm 100mm -