PCB Cutting, Punching, Forming & Drilling

RS Components stocks a range of PCB cutting, punching, forming & drilling products to meet your requirements. As well as an extensive range and various sizes of PCB drill bits. In this section you'll also find wire wrapping tools and PCB milling equipment.
Related Products
From TE Connectivity this contact is for use ...
Description:
From TE Connectivity this contact is for use with AMP Circular Plastic Connectors (CPC) Series 5 & 6. Series 5 power connectors have 3 pole Powerband contacts Series 6 power connectors have 8 signal and 2 Powerband contactsA wire entry ...
Standard connectors are furnished as unloaded housings that ...
Description:
Standard connectors are furnished as unloaded housings that have Multimate contact cavities for accepting Type II, TypeIII+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts. All Multimate contacts are interchangeable in the same housing ...
Multimate signal contacts feature a high normal force ...
Description:
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal ...
TE Connectivity presents their range of M series ...
Description:
TE Connectivity presents their range of M series crimp contacts type III+. This range includes specifically designed tinned brass contacts with stainless steel springs, insulation support and also suitable support tools such as extraction tools. These 5 mm pitch connectors ...