Stainless Steel Tubes, Sheets & Angles

Stainless steel is the preferred choice across a great many construction and installation applications, but it’s especially prized in the food, laundry and chemical industries. You can buy stainless steel in a wide range of useful formats, shapes and sizes - much like any of the other versatile sheet and tube metals we have available, including aluminium.

What types of stainless steel products do you offer online?

  • Stainless steel sheets - in various thicknesses and tensile strengths, for both construction and design applications.

  • Stainless steel tubes - a range of inner and outer diameters, thicknesses, hardness and thermal conductivity ratings.

  • Stainless steel angles - L-shaped angles for bracketing, support, cagework, finishing and door/worktop trim.

  • Stainless steel rods and bars - rectangular bars, square bars and round rods in a range of densities and strengths; ideal for food, laundry, process, chemical, marine and automotive uses.

What are the key properties of stainless steel?

  • Higher corrosion resistance
  • High strength and hardness (including hot strength)
  • High cryogenic toughness
  • High ductility
  • Attractive and low-maintenance

What are the different grades of stainless steel?

  • Austenitic stainless steels (200 and 300 series) - non-magnetic, high corrosion resistance, moderate strength
  • Ferritic stainless steels (400 series) - magnetic, lower corrosion resistance, higher resistance to stress corrosion cracking
  • Martensitic stainless steels (400 and 500 series) - magnetic, higher strength, moderate corrosion resistance
  • Precipitation Hardening Grade Stainless Steels (PH types) - high hot strength and corrosion resistance
  • Duplex stainless steels (various, usually starting with S3) - high strength and corrosion resistance
Related Products
Shielded bearings are fitted with two metal dust ...
Description:
Shielded bearings are fitted with two metal dust shields to prevent ingress of dirt and foreign matter. Primarily intended for applications where the bearing inner ring rotatesIf the outer ring rotates there is a danger that grease may be lost ...
SKF Ball Bearings are designed to deliver increased ...
Description:
SKF Ball Bearings are designed to deliver increased reliability, reduced complexity and decreased environmental impact in high operating temperatures.Features:• Excellent performance in hot conditions, dry environments and low rotational speed applications• Temperature range -30°C to 150°C• Suitable ...
The BSF series of bearings is equivalent to ...
Description:
The BSF series of bearings is equivalent to the BSN range of bearings, with an extended outer ring, with bolt holes for easy direct mounting. Relubrication holes in outside surface and face of the outer ring allow for relubrication during ...
Angular Contact Bearings are ideally suited to applications ...
Description:
Angular Contact Bearings are ideally suited to applications requiring high rotating speeds, combined radial and axial loads and a high degree of stiffness and running accuracy. High Performance - They have a high load carrying capacity and thus allow smaller ...