Dollies

A dolly is a flatbed trolley used to move bulky or heavy objects in distribution environments. They consist of a flat platform and four casters. Dollies with a handle are known as platform trucks.The frame is often made with steel and the platform from wood, plastic, steel or aluminium. Most commonly, their castors swivel 360 degrees to enable the load to be moved in any direction.Available in a range of sizes and load capacities from 35Kg up to 5 tonnes.

...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Load Capacity Platform Material Wheel Diameter Width Length Height
RS Stock No. 389-0014
BrandRS PRO
HK$632.44
Each
units
350kg Plastic 75mm 405mm 610mm 125mm
RS Stock No. 793-2768
Mfr. Part No.DWST1-71229
BrandDeWALT
HK$510.80
Each
units
- - - 486mm 436mm 181mm
RS Stock No. 669-3591
Mfr. Part No.40608
BrandZarges
HK$2,556.87
Each
units
150kg Aluminium 125mm 600mm 800mm -
RS Stock No. 794-6940
Mfr. Part No.FG355188BLA
HK$854.45
Each
units
90.71kg PE - 381mm 595mm 275mm
RS Stock No. 187-4987
BrandRS PRO
HK$467.71
Each (In a Pack of 2)
units
- - 50mm 380mm 485mm 85mm
RS Stock No. 789-8523
BrandRS PRO
HK$345.49
Each
units
35kg - 40mm 260mm 260mm 65mm
RS Stock No. 781-1636
Mfr. Part No.40607
BrandZarges
HK$2,124.32
Each
units
- Aluminium 125mm 350mm 550mm -
RS Stock No. 851-7534
BrandRS PRO
HK$1,742.76
Each
units
150kg Steel - 300mm 300mm 100mm
Related Products
Series of standard combination spanners with 15° angleVariable ...
Description:
Series of standard combination spanners with 15° angleVariable handle cross-section provides better grip and stability for added comfortImproved accessibility thanks to unobstructed viewOptimised open-end / handle geometry for greater accessibilitySatin chrome finish12-point OGV profile for a high torque without ...
Bahco non-sparking combination spanner provides grip and applies ...
Description:
Bahco non-sparking combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning. Combination wrench, both ends fit the same size of bolts and nutsMaterial: Aluminium BronzeNon-sparkingDie-forgedProduced according to DIN 3113. ...
Manufactured from chrome vanadium steel with chrome finish ...
Description:
Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom ...
RS Pro Combination Spanner is a tool suitable ...
Description:
RS Pro Combination Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. Spanners comprising of a ring style spanner ...