Conveyor Tracks & Modules

Conveyor tracks, also known as roller tracks, provide an ideal solution to pallet handling. Conveyor tracks are rollers which are mounted in a steel frame and are able to move heavy and light loads.
Conveyor tracks are used as a space and time saving solution within the distribution industry as they can carry all kinds of goods. The tracks help to reduce the walking done when picking and packing, plus they save valuable floor space and enable accurate stock rotation.
Features
• Capable of conveying light and heavy weights
• Reliable
• Quiet
• Frames do not distort under load
• High operating temperatures
• Easy to assemble
• Maintenance free
Applications
Conveyor tracks are ideal for moving trays, cartons and hard plastic totes. They can also be used for standard pallet racking systems and stock rotation control.

...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Weight Class Overall Track Length Overall Track Width Roller Diameter Roller Width
RS Stock No. 235-0874
Mfr. Part No.BU50(9WHEELS)
BrandInterroll
HK$731.00
Each
units
Heavy Duty 962mm 74mm 50mm 51.3mm
RS Stock No. 408-558
Mfr. Part No.2PJ286
BrandHutchinson
HK$30.30
Each
units
- - - 50mm -
RS Stock No. 437-2832
Mfr. Part No.FLOWAY2000
BrandInterroll
HK$282.935
Each (In a Pack of 2)
units
- 2000mm 35mm 25mm 26mm
RS Stock No. 223-6009
Mfr. Part No.DL08
BrandInterroll
HK$130.50
1 Bag of 5
Bag(s)
- - - 85mm -
RS Stock No. 235-0880
Mfr. Part No.BU50(19WHEELS)
BrandInterroll
HK$1,349.00
Each
units
Heavy Duty 2002mm 74mm 50mm 51.3mm
RS Stock No. 408-552
Mfr. Part No.2PJ336
BrandHutchinson
HK$31.30
Each
units
- - - 50mm -
RS Stock No. 408-546
Mfr. Part No.H68E
BrandHutchinson
HK$41.10
Each
units
- - - 50mm -
RS Stock No. 437-2826
Mfr. Part No.FLOWAY2000
BrandInterroll
HK$143.20
Each
units
- 1000mm 35mm 25mm 26mm
Related Products
The single throw types have 3mm contact separationElectrical ...
Description:
The single throw types have 3mm contact separationElectrical life: >104 operations at full loadMaximum operating temperature: +90°CConnection is by 4.8´0.8mm blade terminalsDimensions: H21, W15 (SP), W24 (DP), depth behind panel 12.5 (19.9 with terminals), max. panel thickness 3 mm.
A fully approved double pole rocker switchFits into ...
Description:
A fully approved double pole rocker switchFits into the space traditionally required for a single pole switchDPST silver contactsConnection via 6·3mm faston connectors>3mm contact gapNylon 66 94 V-2.
Marquardt 1800 series single and double pole rocker ...
Description:
Marquardt 1800 series single and double pole rocker switches. The long life 1800 rocker switches are suitable for use in Class II appliances and are available in a choice of styles that includes non illuminated, fully illuminated red, amber or ...
Marquardt 1858 series of miniature double pole single ...
Description:
Marquardt 1858 series of miniature double pole single throw rocker switches. The non illuminated 1858 rocker switches are suitable for use in Class II appliances and are available in a choice of PCB mount or 4.8mm Faston/Quick Connect style tab ...