Tyred Wheels

Tyred wheels are used with castors to absorb shock, roll over small objects and minimise vibration. They come in a variety of sizes and are made from durable materials for longer life and improved wear.

Types of tyred wheels

Tyred wheels are available in a range of hardwearing materials such as rubber, polyurethane (PUR), polyamide and polypropylene. Polyurethane tyred wheels are widely used because of their very high load capacity and resistance to abrasion and tears. They're chemically resistant, making them suitable for use in hazardous environments. Solid rubber tyred wheels provide a smooth ride and quiet handling combined with excellent age resistance.

Why use tyred wheels?

Tyred wheels have an elasticity that is particularly suitable for high loads and capacities. They give a cushioned ride, making manual trucking easier. Being puncture proof, they're ideal for heavy duty applications and will work well on difficult, rough or uneven surfaces like grass and gravel. A tyre with closed-cell construction will not absorb water, freeze or crack, making it ideal for extreme conditions, with no need for re-inflation.


...
Read more Read less

Filters

Viewing 1 - 20 of 240 products
Results per page
Description Price Load Capacity Tyre Type Tyre Material Hub Material Features Hub Bearing Type Wheel Diameter Wheel Width Hub Diameter Bore Diameter Bore Length Colour
RS Stock No. 438-7806
BrandGuitel
HK$241.84
Each
units
250kg Solid Rubber Steel - Roller Bearing 200mm 50mm - 25.4mm 51mm Black, Silver
RS Stock No. 400-081
Mfr. Part No.3588121
BrandGuitel
HK$154.72
Each
units
150kg Pneumatic - PP Low Starting Resistance Roller Bearing 260mm 85mm - 25mm 75mm Black, Red
RS Stock No. 694-9043
Mfr. Part No.12062G
BrandLAG
HK$61.55
Each
units
120kg Solid Rubber Steel Abrasion Resistant Roller Bearing 125mm 37.5mm - 12mm 40mm Black, White
RS Stock No. 208-6040
BrandRS PRO
HK$317.57
Each
units
350kg Solid PUR Cast Iron Abrasion Resistant, Corrosion Resistant Double Ball Race 100mm 40mm 47mm 15mm 47mm -
RS Stock No. 333-7850
Mfr. Part No.1533 CC
BrandLAG
HK$206.26
Each
units
700kg - - - - Ball Bearing 80mm 70mm - 20mm 70mm -
RS Stock No. 471-279
Mfr. Part No.FTF 230X82-Ø45 NL82 5 X 14
BrandTente
HK$965.25
Each
units
1300kg Solid PUR Cast Iron Casted, Corrosion Resistant Plain Bore 230mm 82mm - 45mm 82mm Brown
RS Stock No. 694-9046
Mfr. Part No.12054G
BrandLAG
HK$44.62
Each
units
60kg Solid Rubber Steel Abrasion Resistant Roller Bearing 80mm 25mm - 12mm 40mm Black, White
RS Stock No. 438-7799
BrandGuitel
HK$146.66
Each
units
250kg Solid Rubber Steel - Plain Bore 200mm 50mm - 25.4mm 51mm Black, Silver
RS Stock No. 454-1432
Mfr. Part No.PVR250-25LM58
BrandTente
HK$115.77
Each
units
250kg Solid Rubber PP Ageing Resistant Roller Bearing 250mm 50mm - 25mm 58mm Black
RS Stock No. 680-3858
BrandRS PRO
HK$168.47
Each
units
100kg Solid Rubber PP Puncture Proof Roller Bearing 200mm 50mm 60mm 20mm 60mm Black
RS Stock No. 787-2048
Mfr. Part No.ITP200x50-Ø20 flat
BrandTente
HK$539.74
Each
units
1600kg - - - Corrosion Resistant Ball Bearing 200mm 50mm - 20mm 60mm Yellow
RS Stock No. 520-444
Mfr. Part No.3590150
BrandGuitel
HK$563.80
Each
units
70kg Pneumatic PUR Polyamide Low Starting Resistance, Non-Marking Ball Bearing 150mm 50mm - 8mm 32mm Black, Grey
RS Stock No. 420-8933
BrandRevvo
HK$1,461.23
Each
units
1300kg Solid PUR Cast Iron Abrasion Resistant, Corrosion Resistant Plain Bore 200mm 60mm 80mm 30mm 70mm -
RS Stock No. 459-0103
Mfr. Part No.FTP125/50X20
BrandTente
HK$419.37
Each
units
550kg Solid PUR Cast Iron Abrasion Resistant, Corrosion Resistant Ball Bearing 125mm 50mm - 20mm 60mm -
RS Stock No. 750-733
Mfr. Part No.PWR300-4452
BrandGuitel
HK$356.01
Each
units
120kg Pneumatic - Plastic Shock Absorbing Roller Bearing 260mm 87mm - 25.4mm 63.5mm Black
RS Stock No. 680-3861
BrandRS PRO
HK$342.63
Each
units
150kg Solid Rubber PP Puncture Proof Roller Bearing 240mm 85mm 75mm 20mm 75mm Black
RS Stock No. 858-887
BrandRS PRO
HK$439.75
Each
units
305kg Pneumatic Rubber Steel Shock Absorbing Roller Bearing 400mm 100mm 63.5mm 25.4mm 63.5mm Black
RS Stock No. 858-900
BrandRS PRO
HK$357.19
Each
units
200kg Pneumatic Rubber Steel Shock Absorbing Roller Bearing 260mm 85mm 20mm 20mm 75mm Black
RS Stock No. 837-1243
Mfr. Part No.37030CC
BrandLAG
HK$720.95
Each
units
1000kg - - - High Load Capacity, High Resistance to Abrasion, Noiseless Running, Oil & Greases, Shock Absorbing, Smooth, Wear & Tear Ball Bearing 200mm 50mm - 20mm 60mm Blue
RS Stock No. 471-231
Mfr. Part No.FTF 230X70-Ø45 5XØ14
BrandTente
HK$457.54
Each
units
1300kg Solid PUR Cast Iron Casted, Corrosion Resistant Plain Bore 230mm 70mm - 45mm 82mm Brown
Related Products
Current Sense Amplifiers accurately amplify small voltages in ...
Description:
Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.
Linear Technology’s family of high-side current sense amplifiers ...
Description:
Linear Technology’s family of high-side current sense amplifiers allow current measurements to be made via an external resistor in the presence of high common mode voltages. Both voltage and current output types are available, together with both single and dual ...
Current Sense Amplifiers accurately amplify small voltages in ...
Description:
Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.
Current Sense Amplifiers accurately amplify small voltages in ...
Description:
Current Sense Amplifiers accurately amplify small voltages in the presence of large common-mode voltage.