Rope

Rope is a collection of fibres twisted together to form yarns. Yarns are then twisted together to form strands. Strands are then twisted together to make a reinforced length of material or rope.

What does it do?

Rope has many uses, the most general areas would be securing, pulling, lifting, carrying, and fastening. Within these broad fields, more specialist types of rope would be selected dependent on environment and application.

Industrial applications

• Lifting

• Winching

• Towing

• Roofing and construction

• Forestry

Non- Industrial applications

• Climbing ropes

• Sailing

• Decking and gardening

• Gymnasiums



Types

The type of rope depends on the application the rope is used for. Key points that must be considered are:

• Material – Natural fibres or Man-made fibres.

• Strength – Particularly important for lifting and pulling ropes.

• Water repellency - Keeps rope from swelling, useful in swimming pool lanes, marine and outdoor applications.

• Abrasion – Good abrasion resistance is important where ropes are used with winches and pulleys.

• Flexibility – Is an important characteristic for safety reasons. Especially in applications like climbing, towing and lifting.

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Diameter Length Material
RS Stock No. 672-986
BrandRS PRO
HK$1,252.63
1 Reel of 220 Metre(s)
Reel(s)
12 mm 220m PP
RS Stock No. 672-970
BrandRS PRO
HK$543.06
1 Reel of 220 Metre(s)
Reel(s)
10 mm 220m PP
RS Stock No. 672-958
BrandRS PRO
HK$265.23
1 Reel of 220 Metre(s)
Reel(s)
6 mm 220m PP
RS Stock No. 672-964
BrandRS PRO
HK$625.33
1 Reel of 220 Metre(s)
Reel(s)
8 mm 220m PP
Related Products
Miniature timers with multiple time ranges and operating ...
Description:
Miniature timers with multiple time ranges and operating modes. • 8 or 14-pin models available• Multiple operating modes• Black design• Power supply terminals on top and contact output terminals on bottom• Pin configuration compatible with MY power relay• Wide supply ...
5-Pin multi function timers are compact in size ...
Description:
5-Pin multi function timers are compact in size and suitable for use with G2R relay sockets. • Compatible with push in plus terminal block sockets• 5-pin plug-in terminal• Black, compact design• Standard multiple time ranges and multiple operating modes• SPDT ...
Functions - 611, 612"Smart Dial" positive locking system ...
Description:
Functions - 611, 612"Smart Dial" positive locking system User can select functions to be accessible or locked to the operator using setting toolCE, meets EN61812-1 and IEC 60664-1 for EMC and LVD17.5mm wide.
Multi-function & multi-voltageFunctions:AI: Timed on power upBE: Timed ...
Description:
Multi-function & multi-voltageFunctions:AI: Timed on power upBE: Timed at break with control signalCE: Timed at power on and off with control signalDE: Interval with control signalDI: IntervalSW: Blinker with symmetrical cycleAgCdO contact material17.5mm wide6 time scales from 0.1s-24hHigh input/output ...