Knobs, Equipment Handles & Hand Wheels

Our range of knobs, equipment handles & handwheels give you the ideal solution for all kinds of industrial applications. Product highlights include clamping and tension levers and carrying handles.

What to consider when selecting a knob

We have many different types of knobs including ball knobs and hex knobs, all available in a range of materials, mainly thermoplastics such as duroplast and polypropylene. Our knobs can be coated or moulded; you should take care in selecting the best handle for your application as you may not want a ball knob with a polished plastic coating in a situation where it needs to be turned and adjusted frequently; a hex knob would be a much better suited for that situation as it has a built-in grip.

What to consider when buying levers

Levers are most frequently used for machines and as a result, they need to be able to suit a range of purposes. We stock a range of different style levers that can be clampable, adjustable, flat handles, heavy-duty, rigid arm and tapered levers. Our Levers are available in both male thread and female threads.

Why do I need carrying handles?

Carrying handles are designed to help you hold and handle equipment safely, and can often increase the usability and manoeuvrability of the product you attach them to. Carrying handles are used in many settings industrially, commercially and domestically.

Does it matter if my handwheel is spoked or solid?

We carry a range of spoked handwheels and solid handwheels which are mostly made from plastic or metal including stainless steel and aluminium. Some of our handwheels can be bought with handgrips; crank handles can be supplied with revolving grips, cylindrical grip or fold- down grip. Our handwheels can be used in industry for valve adjustment in machinery, or domestically in sewing machines as a control wheel. Spoked hand wheels and solid handwheels are used differently, and spoked handwheels tend to be used in industrial settings as opposed to solid handwheels.

Guides & Articles


article1_image

This comprehensive guide looks at what IP ratings are, how they’re used and what IP rated products are currently available on the market.

article1_image

In our extensive guide, we look at what gas springs and gas struts are, how they work and what they’re used for, as well as the different types available.

Related Products
Up to 12 mm jaw opening.These clips are ...
Description:
Up to 12 mm jaw opening.These clips are available in 5 colours, and can accept a 4 mm banana plug.
Insulated and Non-Insulated VersionsWith Sockets Ø 2 Mm ...
Description:
Insulated and Non-Insulated VersionsWith Sockets Ø 2 Mm or 4 MmIn Many Different Colours.
304-0000 Crocodile Clip - Large. General purpose crocodile ...
Description:
304-0000 Crocodile Clip - Large. General purpose crocodile clip. Manufactured from bright mild steel. Large (30mm) jaw opening makes it suitable as a battery clip. The integral cable clamp has a secure 4mm screw fixing.The enhanced finger grip ensures a ...
Shrouded, touch proof crocodile clips meeting the requirements ...
Description:
Shrouded, touch proof crocodile clips meeting the requirements of IEC1010-2-031.,Accept the 2mm safety plugs and test leads, typically 225-6211and 225-6132.,Rated to 600V, Category III (Cat III) 10A.