Potting Boxes

Potting boxes are moulds used to house an electronic assembly along with an insulating material, which then protects the assembly from shocks and vibrations. Examples of components that might be protected this way are sensors, LED lights and capacitors. Potting is the process of filling the electronic assembly with a gelatinous substance, which then hardens to fit the mould it is placed in.

How do potting boxes work?

The electronic assembly is placed in the potting box, or mould, which is then filled with the chosen insulating material. This gelatinous substance then hardens and sets around the electronic assembly. Not only does this prevent against vibrations and shocks, it also prevents the electronic assembly from being damaged by moisture or other corrosive agents.

Types of potting boxes

Potting boxes generally vary by size and shape, depending on the dimensions of the electrical assembly that you want to house in them. The material used to fill the potting box can also differ. Usually silicone rubber gels are used, but thermosetting plastics are also an option.


...
Read more Read less

Filters

Viewing 21 - 40 of 59 products
Results per page
Description Price Lid Material External Dimensions Wall Thickness Colour IP Rating External Height External Length External Width Maximum Operating Temperature Minimum Operating Temperature Flanged Series Standards Met
RS Stock No. 509-024
Mfr. Part No.RTM102-BLK
BrandCAMDENBOSS
HK$5.588
Each (In a Pack of 10)
units
- ABS 30 x 20 x 15mm 1mm Black - 15 mm 30 mm 20 mm +94°C -20°C - - -
RS Stock No. 127-0580
Mfr. Part No.400-015
BrandCAMDENBOSS
HK$17.76
Each
units
Yes ABS 72 x 44 x 22mm - Black - 22 mm 72 mm 44 mm +70°C - Yes 400 DIN 53495
RS Stock No. 127-0579
Mfr. Part No.400-013
BrandCAMDENBOSS
HK$17.76
Each
units
Yes ABS 65 x 38 x 27mm - Black - 27 mm 65 mm 38 mm +70°C - Yes 400 DIN 53495
RS Stock No. 314-5229
Mfr. Part No.RX2010/S-5
BrandCAMDENBOSS
HK$13.56
Each (In a Pack of 5)
units
Yes ABS 74 x 50 x 28mm 1.8mm Black - 28 mm 74 mm 50 mm +60°C -10°C - - -
RS Stock No. 127-0582
Mfr. Part No.400-019
BrandCAMDENBOSS
HK$23.79
Each
units
Yes ABS 82 x 57 x 33mm - Black - 33 mm 82 mm 57 mm +70°C - Yes 400 DIN 53495
RS Stock No. 509-018
Mfr. Part No.RTM107-BLK
BrandCAMDENBOSS
HK$8.923
Each (In a Pack of 10)
units
- ABS 40 x 40 x 20mm 1mm Black - 20 mm 40 mm 40 mm +94°C -20°C - - -
RS Stock No. 192-0751
BrandRS PRO
HK$13.16
Each
units
- - 46 x 22 x 22.5mm - Black IP52 22.5 mm 46 mm 22 mm - - - - -
RS Stock No. 192-0754
BrandRS PRO
HK$13.50
Each
units
- - 41.8 x 41.8 x 21.5mm - Black IP52 21.5 mm 41.8 mm 41.8 mm - - - - -
RS Stock No. 457-4369
Mfr. Part No.RTM110-BLK
BrandCAMDENBOSS
HK$6.086
Each (In a Pack of 10)
units
- ABS 22 x 14 x 9mm 0.5mm Black - 9 mm 22 mm 14 mm +94°C -20°C - - -
RS Stock No. 457-4325
Mfr. Part No.RTM103-BLK
BrandCAMDENBOSS
HK$10.431
Each (In a Pack of 10)
units
- ABS 40 x 35 x 20mm 1mm Black - 20 mm 40 mm 35 mm +94°C -20°C - - -
RS Stock No. 192-0749
BrandRS PRO
HK$50.56
Each
units
- - 22.1 x 22.2 x 16.5mm - Black IP52 16.5 mm 22.1 mm 22.2 mm - - - - -
RS Stock No. 192-0748
BrandRS PRO
HK$50.56
Each
units
- - 20 x 16.3 x 14.6mm - Black IP52 14.6 mm 20 mm 16.3 mm - - - - -
RS Stock No. 2509022879
Mfr. Part No.1596B109
BrandHammond
HK$14.98
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508793110
Mfr. Part No.1596B101
BrandHammond
HK$15.68
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508793160
Mfr. Part No.1596B106
BrandHammond
HK$32.76
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508793148
Mfr. Part No.1596B104
BrandHammond
HK$18.90
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2509274288
Mfr. Part No.PC-11565
BrandBud
HK$169.54
Each
units
- - - - - - - - - - - - - -
RS Stock No. 2508727315
Mfr. Part No.PB-1549-BF
BrandBud
HK$343.56
1 Pack of 10
Pack(s)
- - - - - - - - - - - - - -
RS Stock No. 2508723436
Mfr. Part No.PB-1577
BrandBud
HK$87.08
1 Pack of 10
Pack(s)
- - - - - - - - - - - - - -
RS Stock No. 2508727365
Mfr. Part No.PB-1577-BF
BrandBud
HK$134.68
1 Pack of 10
Pack(s)
- - - - - - - - - - - - - -
Related Products
VCNL4035X01 integrates a proximity sensor (PS), ambient light ...
Description:
VCNL4035X01 integrates a proximity sensor (PS), ambient light sensor (ALS), a muxx, and a driver for up to 3 external IREDs / LEDs into one small package. It incorporates photodiodes, amplifiers, and analog to digital converting circuits into a single ...
VCNL4040 integrates a proximity sensor (PS), ambient light ...
Description:
VCNL4040 integrates a proximity sensor (PS), ambient light sensor (ALS), and a high power IRED into one small package. It incorporates photodiodes, amplifiers, and analog to digital converting circuits into a single chip by CMOS process. The 16-bit high resolution ...
VCNL4200 integrates a high sensitivity long distance proximity ...
Description:
VCNL4200 integrates a high sensitivity long distance proximity sensor (PS), ambient light sensor (ALS), and 940 nm IRED into one small package. It incorporates photodiodes, amplifiers, and analog to digital converting circuits into a single chip using a CMOS process. ...
The ROHM sensor medal is a wearable device ...
Description:
The ROHM sensor medal is a wearable device that utilizes proprietary human sensing technology. Multiple sensors instantaneously sense the wearer's movement, activities, location, and can communicate with information terminals. • Ideal for initial development using multiple sensors• Low power consumption. ...