Potting Boxes

Potting boxes are moulds used to house an electronic assembly along with an insulating material, which then protects the assembly from shocks and vibrations. Examples of components that might be protected this way are sensors, LED lights and capacitors. Potting is the process of filling the electronic assembly with a gelatinous substance, which then hardens to fit the mould it is placed in.

How do potting boxes work?

The electronic assembly is placed in the potting box, or mould, which is then filled with the chosen insulating material. This gelatinous substance then hardens and sets around the electronic assembly. Not only does this prevent against vibrations and shocks, it also prevents the electronic assembly from being damaged by moisture or other corrosive agents.

Types of potting boxes

Potting boxes generally vary by size and shape, depending on the dimensions of the electrical assembly that you want to house in them. The material used to fill the potting box can also differ. Usually silicone rubber gels are used, but thermosetting plastics are also an option.


...
Read more Read less

Filters

Viewing 1 - 20 of 59 products
Results per page
Description Price Lid Material External Dimensions Wall Thickness Colour IP Rating External Height External Length External Width Maximum Operating Temperature Minimum Operating Temperature Flanged Series Standards Met
RS Stock No. 457-4274
Mfr. Part No.RX2KL04/S-5
BrandCAMDENBOSS
HK$12.424
Each (In a Pack of 5)
units
Yes ABS 42 x 21 x 15mm 1.8mm Black - 15 mm 42 mm 21 mm +60°C -10°C - - -
RS Stock No. 225-0061
Mfr. Part No.RX2005/S-5
BrandCAMDENBOSS
HK$13.21
Each (In a Pack of 5)
units
Yes ABS 34 x 24 x 16mm 1.8mm Black - 16 mm 34 mm 24 mm +60°C -10°C - - -
RS Stock No. 225-0112
Mfr. Part No.RX2008/S-5
BrandCAMDENBOSS
HK$12.82
Each (In a Pack of 5)
units
Yes ABS 54 x 38 x 23mm 1.8mm Black - 23 mm 54 mm 38 mm +60°C -10°C - - -
RS Stock No. 314-5213
Mfr. Part No.RX2009/S-5
BrandCAMDENBOSS
HK$16.934
Each (In a Pack of 5)
units
Yes ABS 64 x 44 x 25mm 1.8mm Black - 25 mm 64 mm 44 mm +60°C -10°C - - -
RS Stock No. 225-0099
Mfr. Part No.RX2007/S-FIVE
BrandCAMDENBOSS
HK$15.376
Each (In a Pack of 5)
units
Yes ABS 46 x 32 x 20mm 1.8mm Black - 20 mm 46 mm 32 mm +94°C -20°C - - -
RS Stock No. 192-0749
BrandRS PRO
HK$50.56
Each
units
- - 22.1 x 22.2 x 16.5mm - Black IP52 16.5 mm 22.1 mm 22.2 mm - - - - -
RS Stock No. 508-992
Mfr. Part No.RTM105-BLK
BrandCAMDENBOSS
HK$10.417
Each (In a Pack of 10)
units
- ABS 75 x 50 x 35mm 1mm Black - 35 mm 75 mm 50 mm +94°C -20°C - - -
RS Stock No. 104-1787
Mfr. Part No.AS052810
BrandOKW
HK$27.59
Each
units
- Thermoplastic 30 x 20 x 15mm 0.8mm Black - 15 mm 30 mm 20 mm - - - - -
RS Stock No. 508-986
Mfr. Part No.RTM106-BLK
BrandCAMDENBOSS
HK$11.758
Each (In a Pack of 10)
units
- ABS 100 x 60 x 25mm 1.5mm Black - 25 mm 100 mm 60 mm +94°C -20°C - - -
RS Stock No. 457-4296
Mfr. Part No.RX2KL05/S-5
BrandCAMDENBOSS
HK$11.932
Each (In a Pack of 5)
units
Yes ABS 49 x 24 x 16mm 1.8mm Black - 16 mm 49 mm 24 mm +60°C -10°C - - -
RS Stock No. 509-024
Mfr. Part No.RTM102-BLK
BrandCAMDENBOSS
HK$5.588
Each (In a Pack of 10)
units
- ABS 30 x 20 x 15mm 1mm Black - 15 mm 30 mm 20 mm +94°C -20°C - - -
RS Stock No. 192-0752
BrandRS PRO
HK$13.50
Each
units
- - 45.9 x 35.2 x 22mm - Black IP52 22 mm 45.9 mm 35.2 mm - - - - -
RS Stock No. 127-0581
Mfr. Part No.400-017
BrandCAMDENBOSS
HK$17.76
Each
units
Yes ABS 72 x 44 x 27mm - Black - 27 mm 72 mm 44 mm +70°C - Yes 400 DIN 53495
RS Stock No. 225-0083
Mfr. Part No.RX2006/S-FIVES
BrandCAMDENBOSS
HK$16.588
Each (In a Pack of 5)
units
Yes ABS 40 x 28 x 18mm 1.8mm Black - 18 mm 40 mm 28 mm +94°C -20°C - - -
RS Stock No. 457-4369
Mfr. Part No.RTM110-BLK
BrandCAMDENBOSS
HK$7.196
Each (In a Pack of 10)
units
- ABS 22 x 14 x 9mm 0.5mm Black - 9 mm 22 mm 14 mm +94°C -20°C - - -
RS Stock No. 457-4303
Mfr. Part No.RX2KL06/S-5
BrandCAMDENBOSS
HK$12.212
Each (In a Pack of 5)
units
Yes ABS 58 x 28 x 18mm 1.8mm Black - 18 mm 58 mm 28 mm +60°C -10°C - - -
RS Stock No. 192-0750
BrandRS PRO
HK$55.48
Each
units
- - 32 x 22 x 17.2mm - Black IP52 17.2 mm 32 mm 22 mm - - - - -
RS Stock No. 192-0755
BrandRS PRO
HK$14.19
Each
units
- - 52 x 46 x 26mm - Black IP54 26 mm 46 mm 52 mm - - - - -
RS Stock No. 127-0580
Mfr. Part No.400-015
BrandCAMDENBOSS
HK$17.76
Each
units
Yes ABS 72 x 44 x 22mm - Black - 22 mm 72 mm 44 mm +70°C - Yes 400 DIN 53495
RS Stock No. 457-4353
Mfr. Part No.RTM109-BLK
BrandCAMDENBOSS
HK$5.775
Each (In a Pack of 10)
units
- ABS 11 x 11 x 9mm 0.5mm Black - 9 mm 11 mm 11 mm +94°C -20°C - - -
Related Products
WR-FPC 0.5 mm SMT FPC ZIF connectors with ...
Description:
WR-FPC 0.5 mm SMT FPC ZIF connectors with a bottom contact configuration and hinged flip-lock actuator. These 0.5mm FPC ZIF connectors have a low profile, lightweight, space saving design and meet the increasing demand for high density, secure connections in ...
This range of Wurth PFC/FFC 0.5 mm pitch ...
Description:
This range of Wurth PFC/FFC 0.5 mm pitch Connectors are SMT, Vertical types which require Zero Insertion Force (ZIF). These Wurth PFC/FFC 0.5 mm pitch vertical connectors are capable of 25 mating cycles and have a Flammability Rating of UL94-V0. ...
FFC/FPC connectors with a 0.5mm centreline ideal for ...
Description:
FFC/FPC connectors with a 0.5mm centreline ideal for routing signals through devices when standard wire to board connectors are too large. These 0.5mm FFC/FPC connectors have ZIF (Zero Insertion Force) where an actuator is used to secure the FPC. ZIF ...
FH28 0.5 mm ZIF (zero insertion force) FPC/FFC ...
Description:
FH28 0.5 mm ZIF (zero insertion force) FPC/FFC connectors with a robust, ruggedized design. These FH28 FPC/FFC connectors have a robust flip lock actuator which is supported either end of the connector by reinforced metal fittings. The actuator is held ...