PCB Mounting Enclosures

PCB (printed circuit board) mounting enclosures are a piece of equipment used to store and protect printed circuit boards. They can provide an aesthetically pleasing PCB cover for the board, while still allowing you to interact with it when needed.

What are PCB mounting enclosures used for?

Printed circuit boards are often very delicate pieces of hardware, which means they need to be safeguarded against external conditions where possible. By putting them inside a mounting enclosure, you give the circuit board additional protection against external contaminants as well as accidental damage or breakage. A PCB mounting enclosure also lends a more finished look to the device.

Types of PCB mounting enclosures

PCB mounting enclosures predominantly vary by size and material. Your choice will depend on the type of printed circuit board you are planning to store. Many PCB mounting enclosures are made from some type of metal, as this kind of enclosure offers more robust protection than their plastic counterparts.


...
Read more Read less

Filters

Viewing 81 - 100 of 146 products
Results per page
Description Price Internal Dimensions Internal Length Internal Width Internal Height Body Material Number of Pins Series Pin Pitch IP Rating Standards Met
RS Stock No. 179-3143
Mfr. Part No.2203453
HK$523.35
Each
units
164.8 x 114.8 x 14.3mm 165 mm 115 mm 14 mm Polycarbonate 1 - - IP40 -
RS Stock No. 179-3133
Mfr. Part No.2203442
HK$481.73
Each
units
164.8 x 114.8 x 14.3mm 165 mm 115 mm 14 mm Polycarbonate 1 - - IP40 -
RS Stock No. 773-7279
Mfr. Part No.36103205
HK$25.04
Each
units
21 x 21 x 3mm 21 mm 21 mm 3 mm Tin Plated Steel - - - - DIN EN 10202, DIN EN 10203
RS Stock No. 826-6762
Mfr. Part No.MS233-10
HK$15.52
1 Pair
Pair(s)
23.3 x 17.5 x 3.3mm 23.3 mm 17.5 mm 3.3 mm Tin Plated Steel - MS - - -
RS Stock No. 917-1956
Mfr. Part No.MS220-20
HK$14.71
1 Pair
Pair(s)
22 x 17.7 x 3mm 22 mm 17.7 mm 3 mm Tin Plated Steel - - - - EN 10202:2001
RS Stock No. 529-201
Mfr. Part No.PCMC10
BrandPerancea
HK$77.70
Each
units
70 x 50 x 25mm 70 mm 50 mm 25 mm Steel 10 PCMC 20mm - -
RS Stock No. 179-3137
Mfr. Part No.2203445
HK$342.09
Each
units
94.8 x 56.8 x 14.3mm 95 mm 57 mm 14 mm Polycarbonate 1 - - IP40 -
RS Stock No. 179-3132
Mfr. Part No.2203441
HK$450.00
Each
units
164.8 x 114.8 x 14.3mm 165 mm 115 mm 14 mm Polycarbonate 1 - - IP40 -
RS Stock No. 917-1952
Mfr. Part No.MS130-10
HK$13.98
1 Pair
Pair(s)
13 x 13 x 5mm 13 mm 13 mm 5 mm Tin Plated Steel 2 - 12.7mm - EN 10202:2001
RS Stock No. 826-6781
Mfr. Part No.MS312-10
HK$19.54
1 Pair
Pair(s)
31.2 x 30 x 5mm 31.2 mm 30 mm 5 mm Tin Plated Steel - MS - - -
RS Stock No. 237-2767
Mfr. Part No.272.16
BrandOKW
HK$167.14
Each
units
82 x 50 x 26mm 82 mm 50 mm 26 mm Tin Plated Steel - - - - -
RS Stock No. 194-9886
Mfr. Part No.AIPXE-325X4B-E017
BrandAmphenol
HK$143.10
Each
units
118.8 x 114 x 34.75mm 119 mm 114 mm 35 mm Polycarbonate 24 AIPEX 4.2mm - -
RS Stock No. 773-7305
Mfr. Part No.36003300
HK$33.09
Each
units
31.8 x 31.8 x 3mm 31.8 mm 31.8 mm 3 mm Tin Plated Steel - WIR-SHC - - DIN EN 10202, DIN EN 10203
RS Stock No. 194-9884
Mfr. Part No.AIPXE-325X4A-E017
BrandAmphenol
HK$153.45
Each
units
118.8 x 114 x 34.75mm 119 mm 114 mm 35 mm Polycarbonate 24 AIPEX 4.2mm - -
RS Stock No. 773-7289
Mfr. Part No.36503255
HK$39.53
Each
units
26 x 26 x 3mm 26 mm 26 mm 3 mm Tin Plated Steel - - - - DIN EN 10202, DIN EN 10203
RS Stock No. 627-6382
Mfr. Part No.PFL2T
BrandPerancea
HK$87.75
Each
units
50 x 25 x 15mm 50 mm 25 mm 15 mm Steel 10 PLF 10.5 mm, 20 mm - -
RS Stock No. 773-7308
Mfr. Part No.36103505
HK$54.59
Each
units
51 x 51 x 3mm 51 mm 51 mm 3 mm Tin Plated Steel - - - - DIN EN 10202, DIN EN 10203
RS Stock No. 163-4389
Mfr. Part No.36503305
HK$40.99
Each (In a Tray of 44)
units
31 x 31 x 3mm 31 mm 31 mm 3 mm Tin Plated Steel - - - - DIN EN 10202, DIN EN 10203
RS Stock No. 826-6769
Mfr. Part No.MS220-10
HK$14.94
1 Pair
Pair(s)
22 x 19.3 x 3.3mm 22 mm 19.3 mm 3.3 mm Tin Plated Steel - MS - - -
RS Stock No. 627-6332
Mfr. Part No.RS01/CFL3T
BrandPerancea
HK$103.79
Each
units
35 x 50 x 100mm 35 mm 50 mm 100 mm Tin Plated Steel - - - - -
Related Products
High-Speed CMOS LogicOperating Voltage: 2 to 6 VCompatibility: ...
Description:
High-Speed CMOS LogicOperating Voltage: 2 to 6 VCompatibility: Input CMOS, Output CMOS.
Logic gate series of ROHM that is compatible ...
Description:
Logic gate series of ROHM that is compatible with 4S, 4000B series corresponds to high power supply voltage and has wide lineup with all kinds of function. It is able to be used with various applications. Low power consumption.Wide operating ...
Logic gate series of ROHM that is compatible ...
Description:
Logic gate series of ROHM that is compatible with 4S, 4000B series corresponds to high power supply voltage and has wide lineup with all kinds of function. It is able to be used with various applications. Low power consumption.Wide operating ...
A range of NXP standard Logic Gates from ...
Description:
A range of NXP standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard ...