PCB Mounting Enclosures

PCB (printed circuit board) mounting enclosures are a piece of equipment used to store and protect printed circuit boards. They can provide an aesthetically pleasing PCB cover for the board, while still allowing you to interact with it when needed.

What are PCB mounting enclosures used for?

Printed circuit boards are often very delicate pieces of hardware, which means they need to be safeguarded against external conditions where possible. By putting them inside a mounting enclosure, you give the circuit board additional protection against external contaminants as well as accidental damage or breakage. A PCB mounting enclosure also lends a more finished look to the device.

Types of PCB mounting enclosures

PCB mounting enclosures predominantly vary by size and material. Your choice will depend on the type of printed circuit board you are planning to store. Many PCB mounting enclosures are made from some type of metal, as this kind of enclosure offers more robust protection than their plastic counterparts.


...
Read more Read less

Filters

Viewing 21 - 40 of 153 products
Results per page
Description Price Internal Dimensions Internal Length Internal Width Internal Height Body Material Number of Pins Series Pin Pitch IP Rating Standards Met
RS Stock No. 163-4386
Mfr. Part No.36103505
HK$52.80
Each (In a Tray of 12)
units
51 x 51 x 3mm 51 mm 51 mm 3 mm Tin Plated Steel - - - - DIN EN 10202, DIN EN 10203
RS Stock No. 917-1984
Mfr. Part No.MS593-10
HK$18.97
1 Pair
Pair(s)
59.3 x 20.6 x 2.8 mm 59.3 mm 20.6 mm 3 mm Tin Plated Steel 2 - 59mm - EN 10202:2001
RS Stock No. 826-6750
Mfr. Part No.MS210-10
HK$14.94
1 Pair
Pair(s)
21 x 12 x 5mm 21 mm 12 mm 5 mm Tin Plated Steel - MS - - -
RS Stock No. 179-3125
Mfr. Part No.2203345
HK$604.31
Each
units
206.8 x 164.8 x 14.3mm 207 mm 165 mm 14 mm Polycarbonate 1 UCS 237-195-H-GD 9005 - IP40 -
RS Stock No. 179-3118
Mfr. Part No.2203336
HK$450.00
Each
units
164.8 x 114.8 x 14.3mm 165 mm 115 mm 14 mm Polycarbonate 1 - - IP40 -
RS Stock No. 917-1978
Mfr. Part No.MS448-10
HK$19.48
1 Pair
Pair(s)
44.8 x 18.2 x 3mm 44.8 mm 18.2 mm 3 mm Tin Plated Steel 2 - 44.5mm - EN 10202:2001
RS Stock No. 194-9886
Mfr. Part No.AIPXE-325X4B-E017
BrandAmphenol
HK$143.10
Each
units
118.8 x 114 x 34.75mm 119 mm 114 mm 35 mm Polycarbonate 24 AIPEX 4.2mm - -
RS Stock No. 163-4385
Mfr. Part No.36103305
HK$33.71
Each (In a Tray of 44)
units
31 x 31 x 3mm 31 mm 31 mm 3 mm Tin Plated Steel - - - - DIN EN 10202, DIN EN 10203
RS Stock No. 826-6813
Mfr. Part No.MS400-10
HK$17.59
1 Pair
Pair(s)
40 x 18.3 x 4mm 40 mm 18.3 mm 4 mm Tin Plated Steel - MS - - -
RS Stock No. 627-6411
Mfr. Part No.RS01/PFL4T
BrandPerancea
HK$150.84
Each
units
100 x 50 x 25mm 100 mm 50 mm 25 mm Steel 12 PLF 20mm - -
RS Stock No. 826-6829
Mfr. Part No.MS477-10
HK$18.39
1 Pair
Pair(s)
47.7 x 18.2 x 4mm 47.7 mm 18.2 mm 4 mm Tin Plated Steel - MS - - -
RS Stock No. 179-3139
Mfr. Part No.2203447
HK$424.86
Each
units
114.8 x 94.8 x 14.3mm 115 mm 95 mm 14 mm Polycarbonate 1 - - IP40 -
RS Stock No. 826-6788
Mfr. Part No.MS323-20
HK$19.03
1 Pair
Pair(s)
32.3 x 23.8 x 4.7mm 32.3 mm 23.8 mm 4.7 mm Tin Plated Steel - MS - - -
RS Stock No. 179-3110
Mfr. Part No.2203329
HK$366.12
Each
units
94.8 x 56.8 x 14.3mm 95 mm 57 mm 14 mm Polycarbonate 1 - - IP40 -
RS Stock No. 826-6766
Mfr. Part No.MS257-10
HK$18.16
1 Pair
Pair(s)
25.7 x 25.7 x 6.5mm 25.7 mm 25.7 mm 6.5 mm Tin Plated Steel - MS - - -
RS Stock No. 179-3123
Mfr. Part No.2203343
HK$627.78
Each
units
206.8 x 164.8 x 14.3mm 207 mm 165 mm 14 mm Polycarbonate 1 - - IP40 -
RS Stock No. 163-4387
Mfr. Part No.36503205
HK$36.45
Each (In a Tray of 44)
units
21 x 21 x 3mm 21 mm 21 mm 3 mm Tin Plated Steel - - - - DIN EN 10202, DIN EN 10203
RS Stock No. 529-233
Mfr. Part No.PCMC2
BrandPerancea
HK$34.70
Each
units
25 x 25 x 15mm 25 mm 25 mm 15 mm Steel 8 PCMC 10.5mm - -
RS Stock No. 773-7302
Mfr. Part No.36503505
HK$56.48
Each
units
51 x 51 x 3mm 51 mm 51 mm 3 mm Tin Plated Steel - - - - DIN EN 10202, DIN EN 10203
RS Stock No. 724-2557
Mfr. Part No.EEC-325X4B
BrandDeutsch
HK$92.46
Each
units
- - - - - - PFL - - -
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...