PCB Mounting Enclosures

PCB (printed circuit board) mounting enclosures are a piece of equipment used to store and protect printed circuit boards. They can provide an aesthetically pleasing PCB cover for the board, while still allowing you to interact with it when needed.

What are PCB mounting enclosures used for?

Printed circuit boards are often very delicate pieces of hardware, which means they need to be safeguarded against external conditions where possible. By putting them inside a mounting enclosure, you give the circuit board additional protection against external contaminants as well as accidental damage or breakage. A PCB mounting enclosure also lends a more finished look to the device.

Types of PCB mounting enclosures

PCB mounting enclosures predominantly vary by size and material. Your choice will depend on the type of printed circuit board you are planning to store. Many PCB mounting enclosures are made from some type of metal, as this kind of enclosure offers more robust protection than their plastic counterparts.


...
Read more Read less

Filters

Viewing 1 - 20 of 153 products
Results per page
Description Price Internal Dimensions Internal Length Internal Width Internal Height Body Material Number of Pins Series Pin Pitch IP Rating Standards Met
RS Stock No. 826-6740
Mfr. Part No.MS-ENG-KIT21
HK$1,265.95
Each
units
- - - - Tin Plated Steel - MS - - -
RS Stock No. 627-6477
Mfr. Part No.RS01/PFL12T
BrandPerancea
HK$96.47
Each
units
40 x 40 x 15mm 40 mm 40 mm 15 mm Steel 8 1455 20mm - -
RS Stock No. 627-6499
Mfr. Part No.PFL8T
BrandPerancea
HK$144.87
Each
units
125 x 75 x 25mm 125 mm 75 mm 25 mm Steel 20 PFL 20mm - -
RS Stock No. 627-6398
Mfr. Part No.RS01/PFL1T
BrandPerancea
HK$75.09
Each
units
20 x 20 x 10mm 20 mm 20 mm 10 mm Steel 4 PLF 20mm - -
RS Stock No. 627-6326
Mfr. Part No.RS01/CFL4T
BrandPerancea
HK$140.24
Each
units
50 x 100 x 160mm 50 mm 100 mm 160 mm Tin Plated Steel - - - - -
RS Stock No. 826-6817
Mfr. Part No.MS415-10
HK$18.39
1 Pair
Pair(s)
41.5 x 16.8 x 6.8mm 41.5 mm 16.8 mm 6.8 mm Tin Plated Steel - MS - - -
RS Stock No. 627-6427
Mfr. Part No.RS01/PFL5T
BrandPerancea
HK$103.35
Each
units
30 x 30 x 15mm 30 mm 30 mm 15 mm Steel 8 PLF 10.5 mm, 20 mm - -
RS Stock No. 627-6405
Mfr. Part No.RS01/PFL3T
BrandPerancea
HK$113.98
Each
units
75 x 50 x 25mm 75 mm 50 mm 25 mm Steel 12 PLF 20mm - -
RS Stock No. 627-6376
Mfr. Part No.RS01/FFL4T
BrandPerancea
HK$188.04
Each
units
50 x 100 x 220mm 50 mm 100 mm 220 mm Tin Plated Steel - - - - -
RS Stock No. 867-1275
Mfr. Part No.431609
BrandHammond
HK$176.10
Each
units
100 x 82 x 37.8mm 100 mm 82 mm 37.8 mm Aluminium - 431 - - -
RS Stock No. 627-6455
Mfr. Part No.RS01/PFL9T
BrandPerancea
HK$103.24
Each
units
75 x 50 x 15mm 75 mm 50 mm 15 mm Steel 12 1455 20mm - -
RS Stock No. 627-6461
Mfr. Part No.PFL11T
BrandPerancea
HK$80.72
Each
units
25 x 25 x 10mm 25 mm 25 mm 10 mm Steel 4 1455 20mm - -
RS Stock No. 179-3137
Mfr. Part No.2203445
HK$387.84
Each
units
94.8 x 56.8 x 14.3mm 95 mm 57 mm 14 mm Polycarbonate 1 - - IP40 -
RS Stock No. 826-6766
Mfr. Part No.MS257-10
HK$18.16
1 Pair
Pair(s)
25.7 x 25.7 x 6.5mm 25.7 mm 25.7 mm 6.5 mm Tin Plated Steel - MS - - -
RS Stock No. 179-3131
Mfr. Part No.2203404
HK$49.55
Each
units
- - - - PA - - - - UL 94
RS Stock No. 179-3138
Mfr. Part No.2203446
HK$387.84
Each
units
94.8 x 56.8 x 14.3mm 95 mm 57 mm 14 mm Polycarbonate 1 - - IP40 -
RS Stock No. 179-3132
Mfr. Part No.2203441
HK$450.00
Each
units
164.8 x 114.8 x 14.3mm 165 mm 115 mm 14 mm Polycarbonate 1 - - IP40 -
RS Stock No. 627-6483
Mfr. Part No.PFL7T
BrandPerancea
HK$130.24
Each
units
75 x 75 x 25mm 75 mm 75 mm 25 mm Steel 16 PFL 20mm - -
RS Stock No. 179-3139
Mfr. Part No.2203447
HK$424.86
Each
units
114.8 x 94.8 x 14.3mm 115 mm 95 mm 14 mm Polycarbonate 1 - - IP40 -
RS Stock No. 826-6797
Mfr. Part No.MS323-30
HK$18.97
1 Pair
Pair(s)
32.3 x 23.8 x 9mm 32.3 mm 23.8 mm 9 mm Tin Plated Steel - MS - - -
Related Products
Parker 60 series quick connect couplings for hydraulic ...
Description:
Parker 60 series quick connect couplings for hydraulic applications. The 60 series is a double shut off coupling that is suitable for various hydraulic applications where hoses are frequently connected and disconnected. BSPP Thread sizesHardened nipples and sleevesHigh flow capacityHigh ...
Zinc plated/yellow chromate steel Quick Action and Flush ...
Description:
Zinc plated/yellow chromate steel Quick Action and Flush Face couplings fitted with NBR (Nitrile) seals. BSPP Thread sizesInterchangeable couplingsConnects and disconnects by pulling back on the external sleeveApplications include agricultural, hydraulic, mobile, construction equipment or in-plant ...
Couplings manufactured to ISO standards and fitted with ...
Description:
Couplings manufactured to ISO standards and fitted with NBR (Nitrile) or VITON® seals, with secondary PTFE seals for backup purposes. Suitable for working environments within -25 to 100°C (+125°C for PVVM and VVS series), and -10 to +200°C for VITON-seal ...
Standard: ISO 7241-A. Strong and durable self-sealing quick ...
Description:
Standard: ISO 7241-A. Strong and durable self-sealing quick couplers for general use in industrial and agricultural applications.The built-in shut-off valve ensures maximum sealing even at low pressure.