Hard Drive Enclosures

Hard Drive Enclosures
A hard drive enclosure is a simple piece of equipment that helps transform a typical internal hard drive into an external hard drive. The drive enclosure also acts as protective equipment, covering and storing the hard drive or an optical drive.
What is a hard drive?
A hard drive enclosure provides drives with superior protection from potential external contamination. Through the use of a hard drive enclosure you can also prevent accidental damage and breakage of the internal hard drive, keeping it safe and fully functional.
Types of hard drive enclosures
Hard drive enclosures can vary, this depends of a few different factors.
• Size - the dimensions of the enclosure will be important, as it'll need to match up with your internal hard disk
• Composition - what the material of the main body is made from
• Connection Type - usually a straight forward connectivity with a USB port
Where can I use my hard drive enclosure?
Many hard drive enclosures are compatible with both windows and Mac drives. A hard drive enclosure is also a great solution for when you are looking to upgrade your laptop but not ready to remove your hard drive, some enclosures can keep your SATA III / SATA HDD / eSATA drive and allow you to use a new external hard drive with an external hard drive enclosure (HDD) as an additional storage system.

...
Read more Read less

Filters

Viewing 21 - 32 of 32 products
Results per page
Description Price Drive Size Drive Interface Port Types Body Material Dimensions Height Length Width
RS Stock No. 179-8088
Mfr. Part No.S3520BU33ER
BrandStartech
HK$881.61
Each
units
3.5in SATA ESATA, USB 3.0 Aluminium, Plastic 176 x 85 x 113mm 85mm 176mm 113mm
RS Stock No. 197-5475
Mfr. Part No.S355BU33ERM
BrandStartech
HK$3,443.33
Each
units
2.5 inch, 3.5 inch SATA ESATA, USB 3.0 Aluminium 28.1 x 15.1 x 21.5cm 215mm 281mm 151mm
RS Stock No. 186-1919
Mfr. Part No.S351BMU33ETG
BrandStartech
HK$907.93
Each
units
3.5in SATA ESATA, USB 3.0 - 210 x 35 x 135mm 35mm 210mm 135mm
RS Stock No. 179-8125
Mfr. Part No.SM2NGFFMBU33
BrandStartech
HK$352.76
Each
units
- M.2 SATA USB 3.0 Aluminium 100 x 15 x 35mm 15mm 100mm 35mm
RS Stock No. 186-1945
Mfr. Part No.SM22BU31C3R
BrandStartech
HK$652.99
Each
units
- - - - - - - -
RS Stock No. 179-8114
Mfr. Part No.S354SMTB2R
BrandStartech
HK$5,563.70
Each
units
- - - - 195 x 158 x 116mm 158mm 195mm 116mm
RS Stock No. 179-8086
Mfr. Part No.S2510BPU337
BrandStartech
HK$240.23
Each
units
2.5in SATA USB 3.0 Plastic 126 x 7 x 80mm 10mm 126mm 80mm
RS Stock No. 179-8095
Mfr. Part No.S2510BU33PW
BrandStartech
HK$1,129.54
Each
units
2.5in SATA USB 3.0 Steel 123 x 14 x 77mm 14mm 123mm 77mm
RS Stock No. 179-8091
Mfr. Part No.S3510BMU33
BrandStartech
HK$514.71
Each
units
3.5in SATA USB 3.0 Aluminium, Plastic 191.5 x 115.4 x 31.4mm 115mm 191.5mm 31.4mm
RS Stock No. 179-8097
Mfr. Part No.S2510BPU33
BrandStartech
HK$240.23
Each
units
2.5in SATA USB 3.0 Plastic 131.9 x 9.5 x 88mm 15mm 131.9mm 88mm
RS Stock No. 179-8090
Mfr. Part No.S3510SMU33
BrandStartech
HK$468.05
Each
units
3.5in SATA USB 3.0 Aluminium, Plastic 191.5 x 115.4 x 31.4mm 115mm 191.5mm 31.4mm
RS Stock No. 186-1932
Mfr. Part No.UNI251BMU33
BrandStartech
HK$369.08
Each
units
2.5in IDE/SATA USB 3.0 Aluminium 125 x 16 x 77mm 17mm 125mm 80mm
Related Products
RS PRO offers this great tube connector that ...
Description:
RS PRO offers this great tube connector that fits 25 mm strut profile. It provides structural strength to the joints and connections. No screws are required as these are simply pushed together into the correct square tubing. These are great ...
Internal swivel tee can be used with straight ...
Description:
Internal swivel tee can be used with straight tube to give variable angles on hand rails, barriers, staircases or used in conjunction with other fittings to give various offset configurations.
Industrial stairs and working platforms can be built ...
Description:
Industrial stairs and working platforms can be built by the addition of further internal tension components and a beam profiles. Standard size for attaching components to profilesSlot stone can be inserted into the groove at any point along the profile, ...
The RK LightClamps plastic connection system guarantees flexibility ...
Description:
The RK LightClamps plastic connection system guarantees flexibility thanks to the design of its reducing bushes (sold separately). This design enables the clamping of the most various tube sections. The change to other diameters or sections requires only the change ...