Floor Standing Enclosures

Floor standing enclosures are a large, freestanding type of storage used to house and protect equipment, usually electronics.They are composed of a large unit, usually made of metal, that is able to house several racks of electrical equipment and other instruments.

How do floor standing enclosures work?

Floor standing enclosures are designed to fit the equipment quite snugly, so that a minimal amount of additional space is taken up. They are often fitted with locking systems in order to ensure that the doors are not accidentally opened. They also often have the capacity for enclosure accessories such as handles, fans and mounting panels.

Types of floor standing enclosures

The main way in which floor standing enclosures differ is in their size, which depends on the dimensions of the equipment they need to house. They can also be made of different materials, which affects their strength and whether the equipment can be seen from the outside. They can have either one or two doors.


...
Read more Read less

Filters

Viewing 21 - 37 of 37 products
Results per page
Description Price Number of Doors IP Rating Series Construction Type Body Material Colour External Dimensions External Depth External Height External Width Enclosure Rating Standards Met Door Type
RS Stock No. 867-1338
Mfr. Part No.1422N4SSE12F
BrandHammond
HK$116,501.02
Each
units
2 IP66 1422 N4 SS Welded Stainless Steel - 60.06 x 12.69 x 72.13mm 12.7mm 72.1 mm 60.1 mm NEMA 4X CSA 4X, IEC 60529, JIC EGP-1-1967, ROHS, UL 508 4X Opaque
RS Stock No. 773-0477
Mfr. Part No.5830500
BrandRittal
HK$5,763.47
Each
units
1 IP55 SE8 Welded Sheet Steel Grey 1800 x 600 x 400mm 400mm 1800 mm 600 mm - - Opaque
RS Stock No. 867-3798
Mfr. Part No.1422N4SSF24FQT
BrandHammond
HK$129,003.97
Each
units
2 IP66 1422 N4 QT SS Welded Stainless Steel Natural 2136.9 x 1830.32 x 627.13mm 627.1mm 2136.9 mm 1830.3 mm IP66, NEMA 12, NEMA 13, NEMA 3R, NEMA 4, NEMA 4X CSA 12, CSA 3R, CSA 4, CSA 4X, IEC 60529, JIC EGP-1-1967, UL 508 12, UL 508 3R, UL 508 4, UL 508 4X Opaque
RS Stock No. 867-2735
Mfr. Part No.1422N4S16F24F
BrandHammond
HK$190,445.94
Each
units
2 IP66 1422 N4 Welded Stainless Steel Natural 2136.9 x 1830.32 x 627.13mm 627.1mm 2136.9 mm 1830.3 mm IP66, NEMA 12, NEMA 13, NEMA 3R, NEMA 4, NEMA 4X CSA 12, CSA 3R, CSA 4, CSA 4X, IEC 60529, JIC EGP-1-1967, UL 508 12, UL 508 3R, UL 508 4, UL 508 4X Opaque
RS Stock No. 123-0645
Mfr. Part No.NSYPLA10103G
HK$7,436.00
Each
units
2 IP65 Thalassa PLA Sealed PET Grey 1000 x 1000 x 320mm 320mm 1000 mm 1000 mm IK10, IP65, NEMA 1, NEMA 12, NEMA 13, NEMA 2 DNV Marine, IEC 60529, IEC 62208, IEC 62262, UL 508 A, UL/cUL Listed, Veritas Opaque
RS Stock No. 867-2713
Mfr. Part No.1422N4S16D12F
BrandHammond
HK$115,631.83
Each
units
2 IP66 1422 N4 Welded Stainless Steel Natural 1832.1 x 1525.52 x 322.33mm 322.3mm 1832.1 mm 1525.5 mm IP66, NEMA 12, NEMA 13, NEMA 3R, NEMA 4, NEMA 4X CSA 12, CSA 3R, CSA 4, CSA 4X, IEC 60529, JIC EGP-1-1967, UL 508 12, UL 508 3R, UL 508 4, UL 508 4X Opaque
RS Stock No. 867-2739
Mfr. Part No.1422N4S16F24FQT
BrandHammond
HK$180,923.64
Each
units
2 IP66 1422 N4 QT SS Welded Stainless Steel Natural 2136.9 x 1830.32 x 627.13mm 627.1mm 2136.9 mm 1830.3 mm IP66, NEMA 12, NEMA 13, NEMA 3R, NEMA 4, NEMA 4X CSA 12, CSA 3R, CSA 4, CSA 4X, IEC 60529, JIC EGP-1-1967, UL 508 12, UL 508 3R, UL 508 4, UL 508 4X Opaque
RS Stock No. 123-0649
Mfr. Part No.NSYPLD8500G
HK$4,095.52
Each
units
1 IP43, IP54 Thalassa PLD Sealed PET Grey 850 x 465 x 320mm 320mm 850 mm 465 mm IK10, IP43, IP54 IEC 60529, IEC 62208, IEC 62262 Opaque
RS Stock No. 773-0483
Mfr. Part No.5833500
BrandRittal
HK$7,220.93
Each
units
1 IP55 SE8 Welded Sheet Steel Grey 2000 x 800 x 500mm 500mm 2000 mm 800 mm - - Opaque
RS Stock No. 123-0648
Mfr. Part No.NSYPLA773G
HK$4,610.32
Each
units
1 IP65 Thalassa PLA Sealed PET Grey 750 x 750 x 320mm 320mm 750 mm 750 mm IK10, IP65, NEMA 1, NEMA 12, NEMA 13, NEMA 2, NEMA 3, NEMA 3R, NEMA 3S, NEMA 3X, NEMA 4/4X, NEMA 5 DNV Marine, IEC 60529, IEC 62208, IEC 62262, UL 508 A, UL/cUL Listed, Veritas Opaque
RS Stock No. 867-2723
Mfr. Part No.1422N4S16F12F
BrandHammond
HK$143,256.55
Each
units
2 IP66 1422 N4 Welded Stainless Steel Natural 2136.9 x 1830.32 x 322.33mm 322.3mm 2136.9 mm 1830.3 mm IP66, NEMA 12, NEMA 13, NEMA 3R, NEMA 4, NEMA 4X CSA 12, CSA 3R, CSA 4, CSA 4X, IEC 60529, JIC EGP-1-1967, UL 508 12, UL 508 3R, UL 508 4, UL 508 4X Opaque
RS Stock No. 867-2701
Mfr. Part No.1422N4S16B12F
BrandHammond
HK$108,096.67
Each
units
2 IP66 1422 N4 Welded Stainless Steel Natural 1832.1 x 1220.72 x 322.33mm 322.3mm 1832.1 mm 1220.7 mm IP66, NEMA 12, NEMA 13, NEMA 3R, NEMA 4, NEMA 4X CSA 12, CSA 3R, CSA 4, CSA 4X, IEC 60529, JIC EGP-1-1967, UL 508 12, UL 508 3R, UL 508 4, UL 508 4X Opaque
RS Stock No. 706-4907
Mfr. Part No.NSYSM18840P
HK$5,754.32
Each
units
1 IP55 Spacial SM Welded Steel Grey 1800 x 800 x 400mm 400mm 1800 mm 800 mm - - Opaque
RS Stock No. 867-2729
Mfr. Part No.1422N4S16E12FQT
BrandHammond
HK$146,279.88
Each
units
2 IP66 1422 N4 QT SS Welded Stainless Steel Natural 2136.9 x 1525.52 x 322.33mm 322.3mm 2136.9 mm 1525.5 mm IP66, NEMA 12, NEMA 13, NEMA 3R, NEMA 4, NEMA 4X CSA 12, CSA 3R, CSA 4, CSA 4X, IEC 60529, JIC EGP-1-1967, UL 508 12, UL 508 3R, UL 508 4, UL 508 4X Opaque
RS Stock No. 706-4929
Mfr. Part No.NSYSM2016402DP
HK$12,389.52
Each
units
2 IP55 Spacial SM Welded Steel Grey 2000 x 1600 x 400mm 400mm 2000 mm 1600 mm - - Opaque
RS Stock No. 773-0480
Mfr. Part No.5840500
BrandRittal
HK$8,045.18
Each
units
2 IP55 SE8 Welded Sheet Steel Grey 1800 x 1000 x 400mm 400mm 1800 mm 1000 mm - - Opaque
RS Stock No. 706-4900
Mfr. Part No.NSYSM16840P
HK$5,880.16
Each
units
1 IP55 Spacial SM Welded Steel Grey 1600 x 800 x 400mm 400mm 1600 mm 800 mm - - Opaque
Related Products
Closed ball bushings and plain bearings for XY ...
Description:
Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that ...
Standard SKF linear bearings can be used to ...
Description:
Standard SKF linear bearings can be used to construct linear guidance systems over a wide variety of applications. These bearings are manufactured to ISO 10285 standards. SKF linear ball bearings have the advantage of being corrosion resistant due to a ...
Closed ball bushings and plain bearings for XY ...
Description:
Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that ...
Closed ball bushings and plain bearings for XY ...
Description:
Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems.,Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings.,Note that ...