Desktop Enclosures

Filters

Viewing 41 - 60 of 176 products
Results per page
Description Price Body Material External Length External Width External Height External Dimensions Weight Sloped Front Colour Series Enclosure Rating Internal Mounting Type Special Features Standards Met
RS Stock No. 401-9323
Mfr. Part No.CF27-23BB
HK$366.88
Each
units
Aluminium 230.9 mm 270 mm 79.7 mm 230.9 x 270 x 79.7mm 880g Yes Black CF - - - -
RS Stock No. 132-5352
Mfr. Part No.PF20-6-13W
HK$182.74
Each
units
ABS 200 mm 135 mm 60 mm 200 x 135 x 60mm 302.5g - White PF - PCB Mounting Bosses Flame Resistant UL 94 V-0
RS Stock No. 226-022
Mfr. Part No.A0514009
BrandOKW
HK$264.37
Each
units
ABS 190 mm 138 mm 54 mm 190 x 138 x 54mm - Yes Black DeskCase 138 - - - -
RS Stock No. 132-5346
Mfr. Part No.PF20-6-20D
HK$241.16
Each
units
ABS 200 mm 200 mm 60 mm 200 x 200 x 60mm 417g - Grey PF - PCB Mounting Bosses Flame Resistant UL 94 V-0
RS Stock No. 505-842
Mfr. Part No.A9084165+A9184001
BrandOKW
HK$340.00
Each
units
ABS 228 mm 216 mm 76 mm 228 x 216 x 76mm - No Grey, White DeskCase 190 - - - -
RS Stock No. 242-3607
Mfr. Part No.LH57-130-000
BrandPactec
HK$57.77
Each
units
ABS 139.7 mm 184.2 mm 38.1 mm 139.69 x 184.15 x 38.1mm - No Black LH57 - - - -
RS Stock No. 401-9749
Mfr. Part No.TS-3
HK$293.21
Each
units
Aluminium 210 mm 290 mm 99 mm 210 x 290 x 99mm 615g Yes Black, Silver TS - - - -
RS Stock No. 132-5351
Mfr. Part No.PF20-4-13W
HK$163.43
Each
units
ABS 200 mm 135 mm 40 mm 200 x 135 x 40mm 264g - White PF - PCB Mounting Bosses Flame Resistant UL 94 V-0
RS Stock No. 769-4920
Mfr. Part No.M5330109RS
BrandMETCASE
HK$1,833.15
Each
units
Aluminium 300 mm 200 mm 102 mm 300 x 200 x 102mm 1.5kg Yes Black Unidesk - - - -
RS Stock No. 401-9452
Mfr. Part No.CF35-18GS
HK$334.62
Each
units
Aluminium 181.3 mm 350 mm 66.2 mm 181.3 x 350 x 66.2mm 970g Yes Grey, Silver CF - - - -
RS Stock No. 819-4061
Mfr. Part No.A0629109
BrandOKW
HK$547.29
Each
units
ABS 290 mm 200 mm 76 mm 290 x 200 x 76mm - Yes Black Comtec - - - -
RS Stock No. 127-0584
Mfr. Part No.BIM6005-GY/PG
BrandCAMDENBOSS
HK$89.89
Each
units
ABS 143 mm 105 mm 55 mm 143 x 105 x 55mm - Yes Grey 6000 - PCB Mounting Bosses Ventilation Slots in Base UL 94-V0
RS Stock No. 868-5378
Mfr. Part No.1488EJ7
BrandHammond
HK$1,249.11
Each
units
Steel 406 mm 182 mm 203 mm 406 x 182 x 203mm - Yes Grey 1488 IP54 - Oil-Resistant Gasket & Adhesive CE, CSA Type 12 and 13, IEC 60529, JIC standard EGP-1-1967, NEMA Type 12 and 13, RoHS, UL 508 Type 12 and 13
RS Stock No. 769-4924
Mfr. Part No.M5340109RS
BrandMETCASE
HK$2,112.28
Each
units
Aluminium 400 mm 200 mm 102 mm 400 x 200 x 102mm 2kg Yes Black Unidesk - - - -
RS Stock No. 196-5958
Mfr. Part No.B4013117+B4113106
BrandOKW
HK$423.39
Each
units
ABS 180 mm 130 mm 86 mm 130 x 180 x 86mm - Yes Grey, White DATEC - - - -
RS Stock No. 493-8577
Mfr. Part No.M5320105RS
BrandMETCASE
HK$1,567.28
Each
units
Aluminium 200 mm 200 mm 21.6 mm 200 x 200 x 21.6mm - Yes Grey Unidesk - - - -
RS Stock No. 401-9418
Mfr. Part No.CF12-18GS
HK$207.86
Each
units
Aluminium 181.3 mm 120 mm 66.2 mm 181.3 x 120 x 66.2mm 380g Yes Grey, Silver CF - - - -
RS Stock No. 132-5349
Mfr. Part No.PF15-3-15W
HK$131.56
Each
units
ABS 150 mm 150 mm 30 mm 150 x 150 x 30mm 207.5g - White PF - PCB Mounting Bosses Flame Resistant UL 94 V-0
RS Stock No. 401-9733
Mfr. Part No.TS-1S
HK$69.10
Each
units
Aluminium 75 mm 100 mm 47.5 mm 75 x 100 x 47.5mm 100g Yes Silver TS - - - -
RS Stock No. 411-6648
Mfr. Part No.TS-2
HK$166.57
Each
units
Aluminium 150 mm 200 mm 70 mm 150 x 200 x 70mm 315g Yes Black, Silver TS - - - -
Related Products
RK73H series precision resistors from KOA are a ...
Description:
RK73H series precision resistors from KOA are a compact, lightweight solution. Constructed from three layers of electrodes, these precision resistors offer excellent reliability and high stability. The use of metal glaze thick film ensures excellent weather resistance and resistance to ...