Desktop Enclosures

Filters

Viewing 21 - 40 of 176 products
Results per page
Description Price Body Material External Length External Width External Height External Dimensions Weight Sloped Front Colour Series Enclosure Rating Internal Mounting Type Special Features Standards Met
RS Stock No. 868-1357
Mfr. Part No.1488EH7
BrandHammond
HK$1,170.20
Each
units
Steel 203 mm 305 mm 182 mm 203 x 305 x 182mm - Yes Grey 1488 IP54 - Oil-Resistant Gasket & Adhesive CE, CSA Type 12 and 13, IEC 60529, JIC standard EGP-1-1967, NEMA Type 12 and 13, RoHS, UL 508 Type 12 and 13
New
RS Stock No. 200-5521
Mfr. Part No.92865250.HMT1
BrandBopla
HK$573.72
Each
units
Aluminium 250 mm 181.2 mm 68.2 mm 250 x 181.2 x 68.2mm - Yes Black - - - - -
RS Stock No. 401-9266
Mfr. Part No.CF18-18BB
HK$247.10
Each
units
Aluminium 181.3 mm 180 mm 66.2 mm 181.3 x 180 x 66.2mm 530g Yes Black CF - - - -
RS Stock No. 704-3940
Mfr. Part No.92865250.MT6
BrandBopla
HK$446.96
Each
units
ABS, Aluminium 250 mm 181.2 mm 68.2 mm 250 x 181.2 x 68.2mm 901g Yes Black, Natural Anodised Alu-Topline (Set) - - - -
RS Stock No. 291-4169
Mfr. Part No.LH96-200-000
BrandPactec
HK$107.19
Each
units
ABS 152.4 mm 228.6 mm 57.2 mm 152.4 x 228.6 x 57.15mm - No Black LH96 - - - -
RS Stock No. 196-5970
Mfr. Part No.B4030117+B4030417+B4130106
BrandOKW
HK$999.17
Each
units
ABS 302 mm 272 mm 101 mm 302 x 272 x 101mm - Yes Grey, White DATEC - - - -
RS Stock No. 868-5378
Mfr. Part No.1488EJ7
BrandHammond
HK$1,249.11
Each
units
Steel 406 mm 182 mm 203 mm 406 x 182 x 203mm - Yes Grey 1488 IP54 - Oil-Resistant Gasket & Adhesive CE, CSA Type 12 and 13, IEC 60529, JIC standard EGP-1-1967, NEMA Type 12 and 13, RoHS, UL 508 Type 12 and 13
RS Stock No. 584-924
Mfr. Part No.A9082065+A9180001
BrandOKW
HK$317.21
Each
units
ABS 220 mm 156 mm 100 mm 220 x 156 x 100mm - Yes White DeskCase 190 - - - -
RS Stock No. 187-4149
Mfr. Part No.500-0940
BrandHammond
HK$295.75
Each
units
Aluminium, Steel 180 mm 196 mm 100 mm 180 x 196 x 100mm - Yes Grey 500 - - - -
RS Stock No. 401-9430
Mfr. Part No.CF18-18GS
HK$247.10
Each
units
Aluminium 181.3 mm 180 mm 66.2 mm 181.3 x 180 x 66.2mm 530g Yes Grey, Silver CF - - - -
RS Stock No. 132-5352
Mfr. Part No.PF20-6-13W
HK$182.74
Each
units
ABS 200 mm 135 mm 60 mm 200 x 135 x 60mm 302.5g - White PF - PCB Mounting Bosses Flame Resistant UL 94 V-0
RS Stock No. 505-858
Mfr. Part No.A0514007
BrandOKW
HK$264.37
Each
units
ABS 190 mm 138 mm 54 mm 190 x 138 x 54mm - Yes White DeskCase 138 - - - -
RS Stock No. 287-4730
Mfr. Part No.77001040
BrandRose
HK$1,185.41
Each
units
Aluminium 268 mm 324 mm 193.5 mm 268 x 324 x 193.5mm 3.5kg No Black, Grey Wavetronic IP40 Lateral Spring Nut Set, Mounting Bosses MCR Technology -
RS Stock No. 401-9272
Mfr. Part No.CF27-18BB
HK$339.54
Each
units
Aluminium 181.3 mm 270 mm 66.2 mm 181.3 x 270 x 66.2mm 760g Yes Black CF - - - -
RS Stock No. 741-3422
Mfr. Part No.93144022
BrandBopla
HK$177.93
Each
units
ABS 74.7 mm 147 mm 42 mm 74.7 x 147 x 42mm 129g No Graphite Grey Circum - - - -
RS Stock No. 401-9496
Mfr. Part No.CF27-23GS
HK$366.88
Each
units
Aluminium 230.9 mm 270 mm 79.7 mm 230.9 x 270 x 79.7mm 880g Yes Grey, Silver CF - - - -
RS Stock No. 819-4055
Mfr. Part No.A0612107
BrandOKW
HK$247.22
Each
units
ABS 120 mm 150 mm 63 mm 120 x 150 x 63mm - Yes White Comtec - - - -
RS Stock No. 291-4175
Mfr. Part No.LH96-200-039
BrandPactec
HK$107.19
Each
units
ABS 152.4 mm 228.6 mm 57.2 mm 152.4 x 228.6 x 57.15mm - No White LH96 - - - -
New
RS Stock No. 200-5519
Mfr. Part No.92865150.MT6
BrandBopla
HK$464.01
Each
units
Aluminium 150 mm 181.2 mm 68.2 mm 150 x 181.2 x 68.2mm - Yes Grey - - - - -
RS Stock No. 196-5958
Mfr. Part No.B4013117+B4113106
BrandOKW
HK$423.39
Each
units
ABS 180 mm 130 mm 86 mm 130 x 180 x 86mm - Yes Grey, White DATEC - - - -
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...