Paddle Latches

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Dimensions Panel To Tongue Depth Finish Lockable Material
RS Stock No. 136-3610
BrandRS PRO
HK$285.89
Each
units
127 x 101.5 x 52.5mm 47.5mm Black Powder Coated Yes Steel
RS Stock No. 136-3621
BrandRS PRO
HK$151.01
Each
units
84 x 68 x 41mm 36mm Black Powder Coated Yes Steel
RS Stock No. 136-3622
BrandRS PRO
HK$177.32
Each
units
127 x 101.5 x 52.5mm 47.5mm Black Powder Coated Yes Steel
Related Products
Series of standard combination spanners with 15° angleVariable ...
Description:
Series of standard combination spanners with 15° angleVariable handle cross-section provides better grip and stability for added comfortImproved accessibility thanks to unobstructed viewOptimised open-end / handle geometry for greater accessibilitySatin chrome finish12-point OGV profile for a high torque without ...
Bahco non-sparking combination spanner provides grip and applies ...
Description:
Bahco non-sparking combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning. Combination wrench, both ends fit the same size of bolts and nutsMaterial: Aluminium BronzeNon-sparkingDie-forgedProduced according to DIN 3113. ...
Manufactured from chrome vanadium steel with chrome finish ...
Description:
Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom ...
RS Pro Combination Spanner is a tool suitable ...
Description:
RS Pro Combination Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. Spanners comprising of a ring style spanner ...