Hasp & Staples

A hasp and staple is a locking mechanism that is used on a door or cabinet and held in place with a padlock or pin. The hasp part of the lock contains pre-drilled holes enabling it to be screwed to the door and has a hinged strap attached to it containing a slot. The staple is a metal loop which fits on the adjacent door, frame or lid. The hinged strap on the hasp slots over the staple and is secured in place by a padlock, pin or tumbler. The hasp and staple provide a simple way of making outbuildings or sheds secure and deterring opportunist thievesMaterialHasps and staples are usually made from stainless steel, some are galvanised for extra protection against rust making them ideal for external use. Heavy-duty hasp and staples are made from specially designed hardened steel for extra security.Types of Hasp and StapleHasps and staples are available with concealed hinge pins and screws to prevent the lock from being knocked through and removed. Heavy-duty hasps and staples are sometimes supplied with a back plate that fits on the inside of the door. A back plate prevents the bolts of the lock from being pulled through and removed.For extra flexibility some hasp and staples have two or three hinges enabling them to be used around the corners of door frames or at an angleUses of a Hasp and StapleHasps and staple locks can be used on a wide range of buildings, outbuildings and cabinets including garages, sheds, workshops, barns, storage cabinets and boxes. Hasps and staples and can also be used on the doors of vans and commercial vehicles

...
Read more Read less

Filters

Viewing 1 - 19 of 19 products
Results per page
Description Price Material Finish Dimensions Staple Hole Diameter Length Width
RS Stock No. 434-9595
BrandRS PRO
HK$55.48
Each
units
Stainless Steel Stainless Steel 90 x 36mm - 90mm 36mm
RS Stock No. 781-1563
Mfr. Part No.LH1
BrandSquire
HK$164.96
Each
units
Steel - - 6.5mm - -
RS Stock No. 434-9602
BrandRS PRO
HK$63.61
Each
units
Stainless Steel Stainless Steel 114 x 36mm - 114mm 36mm
RS Stock No. 448-2327
BrandRS PRO
HK$83.86
Each
units
Steel Galvanised 254 x 54mm - 254mm 54mm
RS Stock No. 299-5562
BrandPinet
HK$29.52
Each
units
Brass Chrome Plated 35 x 20mm 6.3mm 35mm 20mm
RS Stock No. 816-007
Mfr. Part No.XR0100C 100
BrandABUS
HK$135.11
Each
units
Steel - 100 x 35mm 11mm 100mm 35mm
RS Stock No. 205-0221
Mfr. Part No.XR0110 155
BrandABUS
HK$210.04
Each
units
Steel - 155 x 45mm 12.5mm 155mm 45mm
RS Stock No. 704-0254
Mfr. Part No.141/200+26/70
BrandABUS
HK$410.24
Each
units
Steel Powder Coated Zinc 214.31 x 79.38mm - 214.31mm 79.38mm
RS Stock No. 751-348
BrandRS PRO
HK$38.44
Each
units
Steel Zinc Plated - - 125mm -
RS Stock No. 339-9555
Mfr. Part No.XR0125
BrandABUS
HK$575.78
Each
units
Steel Black Galvanised 150 x 60mm 15mm 150mm 60mm
RS Stock No. 448-2311
BrandRS PRO
HK$71.73
Each
units
Steel Galvanised 203 x 44mm - 203mm 44mm
RS Stock No. 288-8600
Mfr. Part No.37-10-061-20-RS
BrandSouthco
HK$62.75
Each (In a Pack of 2)
units
Stainless Steel - 78.6 x 17.9mm - 78.6mm 17.9mm
RS Stock No. 750-711
BrandRS PRO
HK$18.808
Each (In a Pack of 5)
units
Steel Zinc Plated 50 x 50mm 14mm 50mm 50mm
RS Stock No. 422-9154
Mfr. Part No.XR0110 195
BrandABUS
HK$251.34
Each
units
Steel - 195 x 45mm 12.5mm 195mm 45mm
RS Stock No. 288-8559
Mfr. Part No.37-10-051-20-RS
BrandSouthco
HK$55.60
Each (In a Pack of 2)
units
Stainless Steel - 60.8 x 13.5mm - 60.8mm 13.5mm
RS Stock No. 751-354
BrandRS PRO
HK$41.41
Each
units
Steel Zinc Plated - - 150mm -
RS Stock No. 625-491
Mfr. Part No.XR0130B
BrandABUS
HK$1,043.79
Each
units
Malleable Cast Iron Japanned Granite 180 x 79mm 14mm 180mm 79mm
RS Stock No. 751-332
BrandRS PRO
HK$33.06
Each
units
Steel Zinc Plated 153mm 8mm 100mm 44mm
RS Stock No. 205-0237
Mfr. Part No.XR0140 120
BrandABUS
HK$198.83
Each
units
Steel Galvanised 120 x 56mm 12.5mm 120mm 56mm
Related Products
Based on the ARM® Cortex®-M3 Flash microcontroller, the ...
Description:
Based on the ARM® Cortex®-M3 Flash microcontroller, the Atmel® SMART SAM3U comes with on-chip high-speed USB Device-and-Transceiver, SDIO/SDCard/MMC and SPI interfaces. The series also includes QTouch capacitive touch support, dual-bank Flash, and memory protection unit.
Atmel AVR XMEGA microcontrollers deliver the best possible ...
Description:
Atmel AVR XMEGA microcontrollers deliver the best possible combination of real-time performance, high integration and low power consumption for 8/16-bit MCU applications.Atmel AVR XMEGA devices employ advanced analogue-to-digital converters (ADCs) that deliver both high speed and high resolution. These ADCs ...
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is ...
Description:
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is a comprehensive range of 16-bit MCUs based upon the PIC24E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of ...
Low power, high performance 8/16-bit AVR microcontroller featuring ...
Description:
Low power, high performance 8/16-bit AVR microcontroller featuring 128KB self-programming flash program memory, 4KB boot code section, 8KB SRAM, 2048-Byte EEPROM, external bus interface, 4-channel DMA controller, 8-channel event system, and up to 32 MIPS throughput at 32MHz. The ATxmega ...