Door Bolts

Door bolts can be fitted to the surface of doors, gates and windows to secure them and offer extra protection where required. They are also known as gate bolts, flush bolts, sliding bolts or barrel bolts. Types of boltsSliding BoltsThese bolts have a catch which they slide into, which can be mounted to the frame to secure access. Sliding bolts are fixed by screws, offering an easy installation option with minimal damage to the material underneath. Some of these bolts will be padlockable and some will also have combination locking availableBarrel Bolt – Barrel bolts are similar to sliding bolts. The barrel bolt lock has two main parts: a sliding metal bar and a catch plate. The catch plate is mounted on the door frame opposite the sliding metal bar or bolt. The bolt slides inside the opening of the catch, which physically blocks the door from being opened until the bolt is retracted. Most barrel bolts have a round bolt but there are models that have a flat sliding bar. These bolts are used frequently on stable doors.Barrel bolts can be installed both horizontally and vertically so they are useful for sheds and storage units as well as doors and gates Flush Bolts – Commonly used on French doors where one of the doors is inactive for most of the time but the other door closes and locks into it. The hinges are on the outside and the doors lock in the centre. Flush bolts are recessed into the door edge and slide upwards or downwards into the jamb to secure the door

...
Read more Read less

Filters

Viewing 1 - 20 of 78 products
Results per page
Description Price Material Finish Padlockable Dimensions Length Width
RS Stock No. 512-6034
Mfr. Part No.RSCOMBI-4
BrandSquire
HK$251.11
Each
units
Steel Powder Coated No 120 x 50mm 120mm 50mm
RS Stock No. 278-398
Mfr. Part No.TL-05-100-07 + TL-05-117-07 +
HK$22.575
Each (In a Pack of 10)
units
Steel Zinc Plated Yes 55 x 11.5mm 55mm 11.5mm
RS Stock No. 751-269
BrandRS PRO
HK$101.93
Each
units
Steel Galvanised Yes - 150mm -
RS Stock No. 368-2891
BrandRS PRO
HK$209.255
Each (In a Pack of 2)
units
Brass Chrome Plated No 103 x 34mm 102mm 34mm
RS Stock No. 407-7183
Mfr. Part No.16-A-3631
BrandPinet
HK$116.515
Each (In a Pack of 2)
units
Steel Zinc Plated Yes 73 x 70mm 73mm 70mm
RS Stock No. 434-9753
BrandRS PRO
HK$61.32
Each
units
Stainless Steel - Yes 101mm 101mm -
RS Stock No. 751-275
BrandRS PRO
HK$109.14
Each
units
Steel Galvanised Yes - 250mm -
RS Stock No. 751-231
BrandRS PRO
HK$184.98
Each
units
Steel Black Japanned - - 300mm -
RS Stock No. 808-7036
Mfr. Part No.RS Keybolt
BrandSquire
HK$330.16
Each
units
Steel Steel - 135 x 68 x 30mm 135mm 68mm
RS Stock No. 752-149
Mfr. Part No.2210-5100CA
HK$93.34
Each
units
Steel Zinc Plated Yes 67 x 42.8mm 67mm 42.8mm
RS Stock No. 434-9573
BrandRS PRO
HK$69.08
Each
units
Stainless Steel Stainless Steel Yes 152mm 152mm -
RS Stock No. 751-281
BrandRS PRO
HK$58.46
Each
units
Steel Black Japanned - - 100mm -
RS Stock No. 751-247
BrandRS PRO
HK$106.96
Each
units
Steel Zinc Plated Yes - 215mm -
RS Stock No. 893-8653
BrandRS PRO
HK$45.87
Each
units
Brass Self Colour - - 75mm -
RS Stock No. 893-8657
BrandRS PRO
HK$36.69
Each
units
Brass Self Colour - - 100mm -
RS Stock No. 407-7199
BrandRS PRO
HK$33.575
Each (In a Pack of 2)
units
Steel Zinc Plated Yes 70 x 19mm 70mm 19mm
RS Stock No. 893-8596
BrandRS PRO
HK$20.36
Each
units
Steel Black Epoxy - - 100mm -
RS Stock No. 893-8635
BrandRS PRO
HK$33.86
Each
units
Steel BZP - - 150mm -
RS Stock No. 893-8663
BrandRS PRO
HK$43.82
Each
units
Brass Chrome Plated - - 75mm -
RS Stock No. 368-2908
BrandRS PRO
HK$88.09
Each (In a Pack of 2)
units
Brass Chrome Plated - 72 x 28mm 72mm 28mm
Related Products
C27 is a polypropylene metallized film, with a ...
Description:
C27 is a polypropylene metallized film, with a cylindrical plastic can-type construction filled with resin. It uses faston and plastic deck or cable terminals. Applications: Typical applications include motor start S0 safety class. Self-healingRated frequency of 50 Hz and 60 ...
Kemet C878 Series are polypropylene capacitors metallised film ...
Description:
Kemet C878 Series are polypropylene capacitors metallised film with cylindrical aluminium can type filled with liquid resin, plastic deck and overpressure safety device. Self-healing Rated frequency of 50 Hz and 60 Hz High capacitance density Safety device protection.
This capacitor series is designed specifically for motor ...
Description:
This capacitor series is designed specifically for motor run applications where the capacitors are used with permanent split capacitor type motors. To be used on either 50 Hz or 60 Hz systems. Not to be used at higher frequencies or ...
Gem III General Purpose capacitors are used for ...
Description:
Gem III General Purpose capacitors are used for filtering on various light industrial equipment. The capacitors offer lasting reliability and safe operation. Metallised film capacitorsPressure Sensitive Interrupter (psi)Long-term reliability and safe operationCost effectiveSuperior qualityGeneral PurposeQuick ...