Flat T Brackets

Flat T brackets are devices that provide the basis of support for equipment such as 19 inch racks, allowing them to be mounted onto a wall or other surface. They are named for their shape, which resembles the capital letter T. They may come supplied with screws that allow them to be affixed.

How do flat T brackets work?

Flat T brackets are placed against a wall and then screwed into it. They can be used in corners and attached to other brackets to form a support structure, thereby allowing a rack to be mounted there. They can also be used to reinforce weaker structures such as wood.

Types of flat T brackets

Flat T brackets can vary in size and material, depending on the specific task they are to be used for. The bracket will usually be made of some type of metal, and may then be plated or coated with a different material for additional strength or prevention of rusting, for example.


...
Read more Read less

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price Finish Length Length A Length B Material Thickness
RS Stock No. 397-5008
BrandRS PRO
HK$102.96
1 Bag of 10
Bag(s)
Zinc Plated 76 x 76mm 76mm 76mm Steel 19mm
Related Products
Series of standard combination spanners with 15° angleVariable ...
Description:
Series of standard combination spanners with 15° angleVariable handle cross-section provides better grip and stability for added comfortImproved accessibility thanks to unobstructed viewOptimised open-end / handle geometry for greater accessibilitySatin chrome finish12-point OGV profile for a high torque without ...
Bahco non-sparking combination spanner provides grip and applies ...
Description:
Bahco non-sparking combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning. Combination wrench, both ends fit the same size of bolts and nutsMaterial: Aluminium BronzeNon-sparkingDie-forgedProduced according to DIN 3113. ...
Manufactured from chrome vanadium steel with chrome finish ...
Description:
Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom ...
RS Pro Combination Spanner is a tool suitable ...
Description:
RS Pro Combination Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. Spanners comprising of a ring style spanner ...