Rack Rails

Rack rails, sometimes called rack strips, are pieces of hardware used to mount equipment and accessories within server cabinets (also called 19-inch racks). Server rails are essential for mounting your server and holding it in position within the rack, whilst providing accessibility for maintenance.
Rack rails are usually supplied in pairs as two rails are needed to mount each piece of network hardware. Rack rails have a strong, robust construction and are typically made from steel or aluminium. The rails can be specifically designed for the rack or equipment that you are using, while others are for universal use.

There are two common types of rack rail:
Sliding rails are telescopic and allow you to extend your server system out of its rack, similar to a cupboard or drawer in a house.
Static rails, also called fixed rack rails, remain within the server cabinet and do not extend like the sliding rails. However, there is often more flexibility in design with this style.

Features & Benefits

Easier access and maintenance to hardware and equipment
Rack rails promote airflow around the server and prevent hardware from overheating.
Some offer installation and support without the need for tools – really quick and easy to install
Adjustable depth configurations
Some offer space where you can integrate something else, such as a keyboard, without taking up any additional space
Types of slides
Sliding rack rails come with different methods for extension:

Ball Slides: Ball bearing slides are the most common type of linear slide. They use ball bearings for a smooth and precise movement along a single-axis linear design. Usually constructed from aluminium or galvanised steel, they typically have two rows of ball bearings supported by four rods on either side of the base.
Roller Slides:Roller slides have a criss-cross design to support heavier loads and allow for a smooth controlled motion. Roller slides tend to be made from aluminium with the rollers constructed from durable steel to ensure the cylindrical bearings can roll efficiently and in a linear motion.
Fitting a Rack Rail:
Rack rails are installed into server racks or cabinets usually by screwing into place. The rails come with the relevant holes to allow for the screws to attach to the racking. For sliding rack rails, the fixed part is attached to the rack or cabinet, and the telescopic section can then move freely.

...
Read more Read less

Filters

Viewing 21 - 40 of 143 products
Results per page
Description Price Type Maximum Load Material Depth Width Height Slide Length Closed Extension Hold-In Detent Lockout Rack Units Horizontal Pitch Colour Series
RS Stock No. 261-7313
Mfr. Part No.DZ0201-0012
BrandAccuride
HK$400.51
1 Pair
Pair(s)
Telescopic Slide 50kg Steel 227mm 9.5mm 35.3mm 305mm 75% - - - - - DZ0201
RS Stock No. 367-8892
Mfr. Part No.DZ3607-0014
BrandAccuride
HK$806.29
1 Pair
Pair(s)
Telescopic Slide 90kg Steel 356mm 19.1mm 53.1mm 356mm 100% Yes Yes - - - DZ3607
RS Stock No. 187-9238
Mfr. Part No.8617730
BrandRittal
HK$110.283
Each (In a Pack of 4)
units
- - Sheet Steel 18mm 39mm - - - - - - - - -
RS Stock No. 187-9211
Mfr. Part No.8619450
BrandRittal
HK$411.555
Each (In a Pack of 2)
units
- - Steel - 1.554m - - - - - - - - -
RS Stock No. 220-585
Mfr. Part No.DZ0201-0024
BrandAccuride
HK$513.91
1 Pair
Pair(s)
Telescopic Slide 35kg Steel 429mm 9.5mm 35.3mm 610mm 75% - - - - - DZ0201
RS Stock No. 207-872
Mfr. Part No.CAXCSG345
BrandCAMDENBOSS
HK$302.87
1 Pair
Pair(s)
Support Guide - Dichromate, Steel 345mm 44.5mm 44.5mm 650mm - - - - - - -
RS Stock No. 876-5859
Mfr. Part No.DZ9308-0020L-RS
BrandAccuride
HK$1,021.13
Each
units
- 227kg Steel - 19.1, 19.1 mm 76mm 508mm 100% - - - - - DZ9308
RS Stock No. 876-5900
Mfr. Part No.DZ9308-0036R-RS
BrandAccuride
HK$1,457.34
Each
units
- 209kg Steel - 19.1, 19.1 mm 76mm 914.4mm 100% - - - - - DZ9308
RS Stock No. 876-5944
Mfr. Part No.DZ2431-0020-RS
BrandAccuride
HK$266.78
1 Pair
Pair(s)
Telescopic Rail 17kg Steel - 16mm 20mm 200mm 100% - - - - - DZ2431
RS Stock No. 876-5875
Mfr. Part No.DZ9308-0026R-RS
BrandAccuride
HK$1,208.64
Each
units
- 227kg Steel - 19.1, 19.1 mm 76mm 660.4mm 100% - - - - - DZ9308
RS Stock No. 310-4997
Mfr. Part No.DZ3307-0020
BrandAccuride
HK$753.44
1 Pair
Pair(s)
Telescopic Slide 66kg Steel 533mm 12.7mm 50.8mm 508mm 100+% - Yes - - - DZ3307
RS Stock No. 261-7420
Mfr. Part No.DZ0301-0022
BrandAccuride
HK$1,150.75
1 Pair
Pair(s)
Telescopic Slide 55kg Steel 581mm 19.1mm 35.3mm 559mm 100+% - - - - - DZ0301
RS Stock No. 547-7499
Mfr. Part No.DZ3832-7019
BrandAccuride
HK$319.18
1 Pair
Pair(s)
Telescopic Slide 50kg Zinc Plated Steel 600mm 12.7mm 45.7mm 600mm 100+% Yes - - - - DZ3832
RS Stock No. 876-5960
Mfr. Part No.DB3832-0050EC-B-RS
BrandAccuride
HK$240.20
1 Pair
Pair(s)
- 45kg - - 12.7, 12.7 mm 46mm 500mm 100% - - - - - DB3832
RS Stock No. 136-2063
Mfr. Part No.23130097
BrandSchroff
HK$216.32
1 Box of 2
Box(es)
Slide Rail 25kg Steel 800mm 70mm 41mm 656mm - - - - - Aluminium Zinc -
RS Stock No. 876-5893
Mfr. Part No.DZ9308-0032L-RS
BrandAccuride
HK$1,390.76
Each
units
- 218kg Steel - 19.1, 19.1 mm 76mm 812.8mm 100% - - - - - DZ9308
RS Stock No. 367-8909
Mfr. Part No.DZ3607-0016
BrandAccuride
HK$789.47
1 Pair
Pair(s)
Telescopic Slide 100kg Steel 406mm 19.1mm 53.1mm 406mm 100% Yes Yes - - - DZ3607
RS Stock No. 220-591
Mfr. Part No.DZ0301-0016
BrandAccuride
HK$927.83
1 Pair
Pair(s)
Telescopic Slide 65kg Steel 429mm 19.1mm 35.3mm 406mm 100+% - - - - - DZ0301
RS Stock No. 261-7543
Mfr. Part No.DZ0305-0022
BrandAccuride
HK$1,026.53
1 Pair of 1
Pair(s)
Telescopic Slide 60kg Steel 581mm 19.1mm 35.3mm 559mm 100+% - Yes - - - DZ0305
RS Stock No. 472-5422
Mfr. Part No.DZ3832-0045DO-RS
BrandAccuride
HK$305.91
1 Pair
Pair(s)
Telescopic Slide 40kg Steel 457mm 12.7mm 45.7mm 450mm 100% Yes - - - - DZ3832
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...