Rack Rails

Rack rails, sometimes called rack strips, are pieces of hardware used to mount equipment and accessories within server cabinets (also called 19-inch racks). Server rails are essential for mounting your server and holding it in position within the rack, whilst providing accessibility for maintenance.
Rack rails are usually supplied in pairs as two rails are needed to mount each piece of network hardware. Rack rails have a strong, robust construction and are typically made from steel or aluminium. The rails can be specifically designed for the rack or equipment that you are using, while others are for universal use.

There are two common types of rack rail:
Sliding rails are telescopic and allow you to extend your server system out of its rack, similar to a cupboard or drawer in a house.
Static rails, also called fixed rack rails, remain within the server cabinet and do not extend like the sliding rails. However, there is often more flexibility in design with this style.

Features & Benefits

Easier access and maintenance to hardware and equipment
Rack rails promote airflow around the server and prevent hardware from overheating.
Some offer installation and support without the need for tools – really quick and easy to install
Adjustable depth configurations
Some offer space where you can integrate something else, such as a keyboard, without taking up any additional space
Types of slides
Sliding rack rails come with different methods for extension:

Ball Slides: Ball bearing slides are the most common type of linear slide. They use ball bearings for a smooth and precise movement along a single-axis linear design. Usually constructed from aluminium or galvanised steel, they typically have two rows of ball bearings supported by four rods on either side of the base.
Roller Slides:Roller slides have a criss-cross design to support heavier loads and allow for a smooth controlled motion. Roller slides tend to be made from aluminium with the rollers constructed from durable steel to ensure the cylindrical bearings can roll efficiently and in a linear motion.
Fitting a Rack Rail:
Rack rails are installed into server racks or cabinets usually by screwing into place. The rails come with the relevant holes to allow for the screws to attach to the racking. For sliding rack rails, the fixed part is attached to the rack or cabinet, and the telescopic section can then move freely.

...
Read more Read less

Filters

Viewing 1 - 20 of 143 products
Results per page
Description Price Type Maximum Load Material Depth Width Height Slide Length Closed Extension Hold-In Detent Lockout Rack Units Horizontal Pitch Colour Series
RS Stock No. 472-5438
Mfr. Part No.DS5322-0050-2
BrandAccuride
HK$1,294.55
1 Pair
Pair(s)
Telescopic Slide 120kg Stainless Steel 542mm 20.70mm 53.1mm 500mm 100+% Yes - - - - DS5322
RS Stock No. 261-7521
Mfr. Part No.DZ0305-0018
BrandAccuride
HK$1,029.60
1 Pair
Pair(s)
Telescopic Slide 70kg Steel 479mm 19.1mm 35.3mm 457mm 100+% - Yes - - - DZ0305
RS Stock No. 487-735
Mfr. Part No.24560-362
HK$66.67
1 Bag of 10
Bag(s)
Guide Rail - PBT 220mm 2mm - 220mm - - - - - Red -
RS Stock No. 261-7470
Mfr. Part No.DZ0204-0018
BrandAccuride
HK$602.09
1 Pair
Pair(s)
Telescopic Slide 55kg Steel 329mm 9.5mm 35.3mm 457mm 75% - Yes - - - DZ0204
RS Stock No. 227-1939
Mfr. Part No.DZ2601-0020
BrandAccuride
HK$545.12
1 Pair
Pair(s)
Telescopic Slide 16kg Steel 209mm 12.7mm 26.3mm 200mm 100% Yes - - - - DZ2601
RS Stock No. 876-5853
Mfr. Part No.DZ9308-0020R-RS
BrandAccuride
HK$1,021.13
Each
units
- 227kg Steel - 19.1, 19.1 mm 76mm 508mm 100% - - - - - DZ9308
RS Stock No. 310-5007
Mfr. Part No.DZ3307-0022
BrandAccuride
HK$779.98
1 Pair
Pair(s)
Telescopic Slide 64kg Steel 584mm 12.7mm 50.8mm 559mm 100+% - Yes - - - DZ3307
RS Stock No. 454-9767
Mfr. Part No.30225092
BrandSchroff
HK$74.23
Each
units
Slide Rail 10kg Anodized, Extruded Aluminium 600mm - - - - - - - - - -
RS Stock No. 580-051
Mfr. Part No.DZ0204-0016
BrandAccuride
HK$568.11
1 Pair
Pair(s)
Telescopic Slide 60kg Steel 605mm 9.5mm 35.3mm 406mm 75% - Yes - - - DZ0204
RS Stock No. 261-7486
Mfr. Part No.DZ0204-0020
BrandAccuride
HK$496.04
1 Pair
Pair(s)
Telescopic Slide 50kg Steel 381mm 9.5mm 35.3mm 508mm 75% - Yes - - - DZ0204
RS Stock No. 876-5916
Mfr. Part No.DA4160-0090-RS
BrandAccuride
HK$6,124.06
1 Pair
Pair(s)
- 250kg Aluminium - 26.5, 26.5 mm 80mm 900mm 100% - - - - - DA4160
RS Stock No. 310-5029
Mfr. Part No.DZ33070026SP
BrandAccuride
HK$855.83
1 Pair
Pair(s)
Telescopic Slide 58kg Steel 686mm 12.7mm 50.8mm 660mm 100+% - Yes - - - DZ3307
RS Stock No. 472-5220
Mfr. Part No.DZ63450-4
BrandAccuride
HK$372.37
Each
units
Telescopic Slide Kit - - 220mm 15mm 57.2mm - - - - - - - DZ64020
RS Stock No. 547-7427
Mfr. Part No.DZ3832-7013
BrandAccuride
HK$267.35
1 Pair
Pair(s)
Telescopic Slide 50kg Zinc Plated Steel 300mm 12.7mm 45.7mm 300mm 100+% Yes - - - - DZ3832
RS Stock No. 454-9880
Mfr. Part No.30225091
BrandSchroff
HK$64.88
Each
units
Slide Rail 10kg Anodized, Extruded Aluminium 500mm - - - - - - - - - -
RS Stock No. 187-9106
Mfr. Part No.8617401
BrandRittal
HK$335.305
Each (In a Pack of 2)
units
Slide Rail - Sheet Steel - 800 (Enclosure)mm - - - - - - - - -
RS Stock No. 876-5941
Mfr. Part No.DZ5321-0080EC-RS
BrandAccuride
HK$1,206.69
1 Pair
Pair(s)
- 90kg Steel - 19.1, 19.1 mm 53mm 800mm 100% - - - - - DZ5321
RS Stock No. 547-7433
Mfr. Part No.DZ3832-7014
BrandAccuride
HK$272.73
1 Pair
Pair(s)
Telescopic Slide 50kg Zinc Plated Steel 350mm 12.7mm 45.7mm 350mm 100+% Yes - - - - DZ3832
RS Stock No. 876-5935
Mfr. Part No.DZ5321-0055EC-RS
BrandAccuride
HK$957.95
1 Pair
Pair(s)
- 85kg Steel - 19.1, 19.1 mm 53mm 550mm 100% - - - - - DZ5321
RS Stock No. 367-8892
Mfr. Part No.DZ3607-0014
BrandAccuride
HK$806.29
1 Pair
Pair(s)
Telescopic Slide 90kg Steel 356mm 19.1mm 53.1mm 356mm 100% Yes Yes - - - DZ3607
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...