Rack Cable Management

What is rack cable management?Rack cable management covers a range of products used to manage and organise network cables within a server rack cabinet. Why do you need cable management?This range of 19 rack accessories prevents any cables from accidentally being unplugged or pulled out of servers and protects the integrity of your network. Sprawling cables can also be a trip hazard.Organising your cables enables you to easily and quickly make changes to existing rack servers, maintain your hardware or install new hardware. You can do all of this without having to unplug anything or navigate through tangled cables.Typical SolutionsCable organiserA cable organiser, sometimes referred to as a cable manager, cable carrier or cable tidy can be horizontal or vertical. They help to bundle and route cables. This provides easy access to the cables and you can easily identify cables within the bundle. Many cable tidies feature rings that cables can be fed through, helping you to keep cabling neat. The rings can be made from plastic, metal or velcro. Cable managers offer extra support to cables, preventing strain and enhancing the lifespan of your network cables.Cable TrayCables can be rested on cable trays and routed around the server cabinet. These do not normally have a ring or loop like cable managers, but are often have gaps or vents that help to prevent overheating.Cable Entry PanelA cable entry panel sometimes called a cable entry seal or brush strip seal is an additional way of protecting your network hardware. Cables are run through the opening of the panel which prevents dust and dirt from entering the data cabinet with the cable. They contain a brush that removes contaminants and prevents contaminants from entering the server cabinet. Some feature an internal latch that cannot be opened without a key. This means that even if you use a cable entry seal, the integrity of a sealed cabinet is not compromised in any way.Cable Management ArmCable management arms can be attached to the racking within your server cabinet. They provide you with enough cable slack to pull running equipment out of a 19 inch rack without the need to unplug or remove any cables. Cable management arms can help to remove the stress on cables, enhancing their lifespan. They tend to be hinged or bent to offer flexibility to be used with different racking. Some are compatible with square hole racks or round hole racks, whereas some models are suitable for both types.

...
Read more Read less

Filters

Viewing 21 - 26 of 26 products
Results per page
Description Price Type Dimensions For Use With Material Height U Number of Rings
RS Stock No. 779-4119
Mfr. Part No.AR7511
BrandAPC
HK$308.28
Each
units
Cable Organiser 60 x 10 x 1930mm NetShelter SX Enclosure - - -
RS Stock No. 826-2846
Mfr. Part No.7111000
BrandRittal
HK$62.92
Each (In a Pack of 10)
units
Cable Shunting Ring - TS IT Cabinet Carbon Steel - -
RS Stock No. 243-1866
BrandRS PRO
HK$508.68
Each
units
Cable Entry Panel - 19-Inch Panel Steel 2U -
RS Stock No. 802-0291
BrandRS PRO
HK$141.87
Each
units
Cable Entry Panel 483 mm x 9 mm x 2 Uin 2U Rack Unit Steel 2U -
RS Stock No. 839-0055
Mfr. Part No.854-09207 THCO1
HK$415.66
Each
units
Cable Organizer with Metal Ring - Cable Management - 1U -
RS Stock No. 738-8685
BrandRS PRO
HK$93.35
Each
units
Cable Entry Seal 337 x 78 x 10mm 19-Inch Rack PP - -
Related Products
Typical uses are screen printing of PCBs (for ...
Description:
Typical uses are screen printing of PCBs (for surface mounting of chip and leadless components), fired-on ceramics, and gold/silver-plated surfaces. Methods of heating are hot air, vapour phase, infrared, hot plates and even conventional electric irons. Standard particle size availableResidue ...
Multi-purpose tools for electronics, chemistry and watchmaking. Probe ...
Description:
Multi-purpose tools for electronics, chemistry and watchmaking. Probe for lead-free soldering operationsPositioning aid tool for assembly operationsSoldering Aid ToolSpatula for applying adhesives, dosing chemicals in labsStirring rod for the preparations of adhesives, solutionsScraper to remove solder masking ...
W Range soldering irons are mains driven, temperature ...
Description:
W Range soldering irons are mains driven, temperature controlled tools that use the unique Weller 'Magnastat' tip temperature control system. Available in 60W, 100W and 200W pwer ratingsTemperature range 260 to 480°C in steps of 55°C, determined by tip selectionTemperature ...
25 WMiniature and standard soldering irons in 24 ...
Description:
25 WMiniature and standard soldering irons in 24 V and 240 V designs with Makrolon® handles and removable hookHeating elements in stainless steel casing with sliding ring for holding tipsEquipped with 1.5 m three-core power cable24 V version with cable, ...