Wall Boxes

A wall box is a secure enclosure which is mounted onto a wall. Also known as wall-mounted enclosures, they feature a door or lid for access. Some wall mounted enclosures are lockable for security. With a wide range of IP ratings, the enclosures are suitable for outdoor and indoor use and can withstand high impacts.

Wall boxes are available in a variety of sizes, material, wall mount types and storage solutions. There is a wall-mounted enclosure and accessory to suit your needs.

What Wall Mounted accessories are available?

Wall Mounted accessories available include:

  • Mounting plates
  • Hinges
  • Mounting brackets
  • Mounting bosses
  • Mounting kits
  • DIN rails
  • Sealing plugs
  • Lock types providing quick and easy wall mount installation
  • Boxes can also be used as lockable secure storage.

Uses for Wall Boxes

Electrical: Wall boxes are frequently used to secure access to delicate or potentially dangerous electrical systems such as fuse boxes of power inlets. When it is important to keep electrical systems free from environmental factor such as moisture, for safety and functionally, high IP rated wall boxes are used normally with suitable lock.

General Purpose Wall Boxes: For secure outdoor or indoor storage, wall boxes are lockable, providing storage for important or potentially hazardous items. With stainless steel, steel, polyester, plastic, ABS, thermoplastic, aluminium or other metal versions available, the sturdy construction of these wall boxes ensures a high level of security with and without a lock.

Marine Environments Wall Boxes: IP67 wall mounted enclosures are available, with material ensuring protection in hose down environments and even some marine applications with seals for the base and lid or door and are lockable.

Transparent Doors for Wall Boxes: Wall mounted enclosures often come in ranges with transparent doors. Although this may lower the impact resilience of the box, it allows you to view the contents within the storage box.


...
Read more Read less

Filters

Viewing 1 - 20 of 184 products
Results per page
Description Price External Height External Width External Depth Body Material Transparent Door IP Rating Chassis Plate Door Lock Type Gland Plate Colour RAL Code Series Fixing Kit Application
RS Stock No. 186-4940
Mfr. Part No.NSYS3X4320
HK$2,763.32
Each
units
400 mm 300 mm 200mm 304 Stainless Steel No IP66 No Double Bar No Unpainted - Spacial S3X No -
RS Stock No. 186-4956
Mfr. Part No.NSYS3X4420
HK$2,974.88
Each
units
400 mm 400 mm 200mm 304 Stainless Steel No IP66 No Double Bar No Unpainted - Spacial S3X No -
RS Stock No. 186-4928
Mfr. Part No.NSYS3X302515
HK$2,023.16
Each
units
300 mm 250 mm 150mm 304 Stainless Steel No IP66 No Double Bar No Unpainted - Spacial S3X No -
RS Stock No. 707-9195
Mfr. Part No.NSYCRN54250
HK$1,175.13
Each
units
500 mm 400 mm 250mm Steel No IP66 No Double Bar Yes Grey RAL 7035 Spacial CRN No -
RS Stock No. 701-8373
Mfr. Part No.NSYS3DEX4420
HK$1,280.21
Each
units
400 mm 400 mm 200mm Steel No IP66 No Quarter Turn Yes Grey RAL 7035 Spacial S3D Yes -
RS Stock No. 707-9113
Mfr. Part No.NSYCRN325150
HK$476.59
Each
units
300 mm 250 mm 150mm Steel No IP66 No Double Bar Yes Grey RAL 7035 Spacial CRN No -
RS Stock No. 701-8411
Mfr. Part No.NSYS3D4420P
HK$909.49
Each
units
400 mm 400 mm 200mm Steel No IP66 Yes Double Bar Yes Grey RAL 7035 Spacial S3D Yes -
RS Stock No. 701-8449
Mfr. Part No.NSYS3D8625P
HK$2,253.34
Each
units
800 mm 600 mm 250mm Steel No IP66 Yes Double Bar Yes Grey RAL 7035 Spacial S3D Yes -
RS Stock No. 707-9132
Mfr. Part No.NSYCRN43200
HK$678.68
Each
units
400 mm 300 mm 200mm Steel No IP66 No Double Bar Yes Grey RAL 7035 Spacial CRN No -
RS Stock No. 701-8402
Mfr. Part No.NSYS3D3415P
HK$647.25
Each
units
300 mm 400 mm 150mm Steel No IP66 No Double Bar Yes Grey RAL 7035 Spacial S3D Yes -
RS Stock No. 186-4984
Mfr. Part No.NSYS3X6420
HK$3,290.24
Each
units
600 mm 400 mm 200mm 304 Stainless Steel No IP66 No Double Bar No Unpainted - Spacial S3X No -
RS Stock No. 701-8405
Mfr. Part No.NSYS3D3215P
HK$737.13
Each
units
300 mm 200 mm 150mm Steel No IP66 No Double Bar Yes Grey RAL 7035 Spacial S3D Yes -
RS Stock No. 186-4962
Mfr. Part No.NSYS3X4620
HK$3,343.67
Each
units
400 mm 600 mm 200mm 304 Stainless Steel No IP66 No Double Bar No Unpainted - Spacial S3X No -
RS Stock No. 701-8455
Mfr. Part No.NSYS3D10830P
HK$3,174.07
Each
units
1000 mm 800 mm 300mm Steel No IP66 Yes Double Bar Yes Grey RAL 7035 Spacial S3D Yes -
RS Stock No. 186-4990
Mfr. Part No.NSYS3X6625
HK$4,215.94
Each
units
600 mm 600 mm 250mm 304 Stainless Steel No IP66 No Double Bar No Unpainted - Spacial S3X No -
RS Stock No. 707-9198
Mfr. Part No.NSYCRN325200
HK$730.81
Each
units
300 mm 250 mm 200mm Steel No IP66 No Double Bar Yes Grey RAL 7035 Spacial CRN No -
RS Stock No. 701-8452
Mfr. Part No.NSYS3D10640P
HK$3,163.89
Each
units
1000 mm 600 mm 400mm Steel No IP66 No Double Bar Yes Grey RAL 7035 Spacial S3D Yes -
RS Stock No. 701-8421
Mfr. Part No.NSYS3D6425P
HK$1,351.41
Each
units
600 mm 400 mm 250mm Steel No IP66 Yes Double Bar Yes Grey RAL 7035 Spacial S3D Yes -
RS Stock No. 783-9300
Mfr. Part No.NSYSBM202012
HK$293.37
Each
units
200 mm 200 mm 120mm Steel No IP66 No - No Grey RAL 7035 Spacial SBM No -
RS Stock No. 701-8395
Mfr. Part No.NSYS3DEX10830
HK$3,816.15
Each
units
1000 mm 800 mm 300mm Steel No IP66 No Double Bar Yes Grey - Spacial S3D Yes -