Wall Boxes

A wall box is a secure enclosure which is mounted onto a wall. Also known as wall-mounted enclosures, they feature a door or lid for access. Some wall mounted enclosures are lockable for security. With a wide range of IP ratings, the enclosures are suitable for outdoor and indoor use and can withstand high impacts.

Wall boxes are available in a variety of sizes, material, wall mount types and storage solutions. There is a wall-mounted enclosure and accessory to suit your needs.

What Wall Mounted accessories are available?

Wall Mounted accessories available include:

  • Mounting plates
  • Hinges
  • Mounting brackets
  • Mounting bosses
  • Mounting kits
  • DIN rails
  • Sealing plugs
  • Lock types providing quick and easy wall mount installation
  • Boxes can also be used as lockable secure storage.

Uses for Wall Boxes

Electrical: Wall boxes are frequently used to secure access to delicate or potentially dangerous electrical systems such as fuse boxes of power inlets. When it is important to keep electrical systems free from environmental factor such as moisture, for safety and functionally, high IP rated wall boxes are used normally with suitable lock.

General Purpose Wall Boxes: For secure outdoor or indoor storage, wall boxes are lockable, providing storage for important or potentially hazardous items. With stainless steel, steel, polyester, plastic, ABS, thermoplastic, aluminium or other metal versions available, the sturdy construction of these wall boxes ensures a high level of security with and without a lock.

Marine Environments Wall Boxes: IP67 wall mounted enclosures are available, with material ensuring protection in hose down environments and even some marine applications with seals for the base and lid or door and are lockable.

Transparent Doors for Wall Boxes: Wall mounted enclosures often come in ranges with transparent doors. Although this may lower the impact resilience of the box, it allows you to view the contents within the storage box.


...
Read more Read less

Filters

Viewing 1 - 20 of 1166 products
Results per page
Description Price External Height External Width External Depth Body Material Transparent Door IP Rating Chassis Plate Door Lock Type Gland Plate Colour RAL Code Series Fixing Kit Application
RS Stock No. 253-9112
Mfr. Part No.1006600
BrandRittal
HK$2,763.21
Each
units
380 mm 380 mm 210mm 304 Stainless Steel No IP66 No Cam No Unpainted - AE No -
RS Stock No. 385-8701
Mfr. Part No.PJ864L
BrandHammond
HK$803.46
Each
units
244 mm 196 mm - Fibreglass Reinforced PET - IP66 - Latch - Grey - - Yes -
RS Stock No. 186-4940
Mfr. Part No.NSYS3X4320
HK$3,010.07
Each
units
400 mm 300 mm 200mm 304 Stainless Steel No IK10, IP66 No Double Bar No Unpainted - Spacial S3X No -
RS Stock No. 385-8739
Mfr. Part No.PJ14126L
BrandHammond
HK$1,225.67
Each
units
400 mm 352 mm - Fibreglass Reinforced PET - IP66 - Latch - Grey - - Yes -
RS Stock No. 611-2884
Mfr. Part No.0 362 50
BrandLegrand
HK$1,451.72
Each
units
300 mm 220 mm 160mm Fibreglass Reinforced Polyester No IP66 No - No Grey RAL 7035 Marina No -
RS Stock No. 186-4956
Mfr. Part No.NSYS3X4420
HK$3,289.78
Each
units
400 mm 400 mm 200mm 304 Stainless Steel No IK10, IP66 No Double Bar No Unpainted - Spacial S3X No -
RS Stock No. 707-9195
Mfr. Part No.NSYCRN54250
HK$1,217.24
Each
units
500 mm 400 mm 250mm Steel No IK10, IP66 No Double Bar Yes Grey RAL 7035 Spacial CRN No -
RS Stock No. 842-8305
BrandRS PRO
HK$375.70
Each
units
300 mm 200 mm 200mm Steel No IP66 Yes Single Lock System No RAL 7032 - - No Electrical
RS Stock No. 186-4928
Mfr. Part No.NSYS3X302515
HK$2,246.25
Each
units
300 mm 250 mm 150mm 304 Stainless Steel No IK10, IP66 No Double Bar No Unpainted - Spacial S3X No -
RS Stock No. 289-5989
Mfr. Part No.CAB PC 302018 G cabinet
BrandFibox
HK$829.90
Each
units
300 mm 200 mm 180mm Polycarbonate No IP65 No Latch No Grey - CAB PC Yes -
RS Stock No. 258-7559
Mfr. Part No.A181610CHSCFGW
HK$3,171.09
Each
units
472 mm 421 mm 270mm Glass Reinforced Plastic Yes IP66 No - No Grey - A18 Yes -
RS Stock No. 758-6952
BrandRS PRO
HK$3,991.58
Each
units
400 mm 600 mm 200mm 304 Stainless Steel No IP66 Yes Quick Release Lock No Unpainted - - No Electrical
RS Stock No. 701-8411
Mfr. Part No.NSYS3D4420P
HK$1,012.55
Each
units
400 mm 400 mm 200mm Steel No IK10, IP66 Yes Double Bar Yes Grey RAL 7035 Spacial S3D Yes -
RS Stock No. 701-8373
Mfr. Part No.NSYS3DEX4420
HK$1,417.14
Each
units
400 mm 400 mm 200mm Steel No IK10, IP66 No Quarter Turn Yes Grey RAL 7035 Spacial S3D Yes -
RS Stock No. 707-9113
Mfr. Part No.NSYCRN325150
HK$527.06
Each
units
300 mm 250 mm 150mm Steel No IK10, IP66 No Double Bar Yes Grey RAL 7035 Spacial CRN No -
RS Stock No. 775-5312
BrandRS PRO
HK$564.27
Each
units
300 mm 400 mm 210mm Steel No IP66 Yes Single Lock System Yes RAL 7032 - - Yes Industrial
RS Stock No. 869-7949
Mfr. Part No.ARCA 403021W No MP
BrandFibox
HK$1,432.33
Each
units
400 mm 300 mm 210mm Polycarbonate Yes IP66 No Key No Grey - ARCA Yes General Purpose
RS Stock No. 507-5352
Mfr. Part No.CAB P 302017 cabinet
BrandFibox
HK$881.12
Each
units
315 mm 215 mm 170mm Polyester No IP66 No Key No Grey - CAB P No -
RS Stock No. 758-7034
BrandRS PRO
HK$7,913.95
Each
units
300 mm 300 mm 200mm 316 Stainless Steel No IP69K No Key No Unpainted - - No Electrical
RS Stock No. 119-8417
Mfr. Part No.21253090
BrandRose
HK$858.41
Each
units
300 mm 250 mm 170mm ABS No IP65 No Door Lock Not Supplied No Grey RAL 7038 Mini Polyglas No General Purpose