PCB Mounting Enclosures

PCB (printed circuit board) mounting enclosures are a piece of equipment used to store and protect printed circuit boards. They can provide an aesthetically pleasing PCB cover for the board, while still allowing you to interact with it when needed.

What are PCB mounting enclosures used for?

Printed circuit boards are often very delicate pieces of hardware, which means they need to be safeguarded against external conditions where possible. By putting them inside a mounting enclosure, you give the circuit board additional protection against external contaminants as well as accidental damage or breakage. A PCB mounting enclosure also lends a more finished look to the device.

Types of PCB mounting enclosures

PCB mounting enclosures predominantly vary by size and material. Your choice will depend on the type of printed circuit board you are planning to store. Many PCB mounting enclosures are made from some type of metal, as this kind of enclosure offers more robust protection than their plastic counterparts.


...
Read more Read less

Filters

Viewing 1 - 20 of 309 products
Results per page
Description Price Internal Dimensions Internal Length Internal Width Internal Height Body Material Number of Pins Series Pin Pitch IP Rating Standards Met
RS Stock No. 627-6376
Mfr. Part No.RS01/FFL4T
BrandPerancea
HK$240.20
Each
units
50 x 100 x 220mm 50 mm 100 mm 220 mm Tin Plated Steel - - - - -
RS Stock No. 627-6405
Mfr. Part No.RS01/PFL3T
BrandPerancea
HK$148.45
Each
units
75 x 50 x 25mm 75 mm 50 mm 25 mm Steel 12 PLF 20mm - -
RS Stock No. 627-6477
Mfr. Part No.RS01/PFL12T
BrandPerancea
HK$125.52
Each
units
40 x 40 x 15mm 40 mm 40 mm 15 mm Steel 8 1455 20mm - -
RS Stock No. 627-6499
Mfr. Part No.RS01/PFL8T
BrandPerancea
HK$164.22
Each
units
125 x 75 x 25mm 125 mm 75 mm 25 mm Steel 20 PFL 20mm - -
RS Stock No. 826-6817
Mfr. Part No.MS415-10
HK$22.31
1 Pair
Pair(s)
41.5 x 16.8 x 6.8mm 41.5 mm 16.8 mm 6.8 mm Tin Plated Steel - MS - - -
RS Stock No. 627-6398
Mfr. Part No.RS01/PFL1T
BrandPerancea
HK$97.84
Each
units
20 x 20 x 10mm 20 mm 20 mm 10 mm Steel 4 PLF 20mm - -
RS Stock No. 867-1275
Mfr. Part No.431609
BrandHammond
HK$192.85
Each
units
100 x 82 x 37.8mm 100 mm 82 mm 37.8 mm Aluminium - 431 - - -
RS Stock No. 627-6326
Mfr. Part No.RS01/CFL4T
BrandPerancea
HK$171.73
Each
units
50 x 100 x 160mm 50 mm 100 mm 160 mm Tin Plated Steel - - - - -
RS Stock No. 627-6427
Mfr. Part No.RS01/PFL5T
BrandPerancea
HK$136.71
Each
units
30 x 30 x 15mm 30 mm 30 mm 15 mm Steel 8 PLF 10.5 mm, 20 mm - -
RS Stock No. 917-1996
Mfr. Part No.MS631-10
HK$23.59
1 Pair
Pair(s)
63.1 x 35.5 x 2.8mm 63.1 mm 35.5 mm 2.8 mm Tin Plated Steel - - - - EN 10202:2001
RS Stock No. 179-3117
Mfr. Part No.2203335
HK$475.41
Each
units
114.8 x 94.8 x 14.3mm 115 mm 95 mm 14 mm Polycarbonate 1 - - IP40 -
RS Stock No. 179-3118
Mfr. Part No.2203336
HK$546.54
Each
units
164.8 x 114.8 x 14.3mm 165 mm 115 mm 14 mm Polycarbonate 1 - - IP40 -
RS Stock No. 179-3127
Mfr. Part No.2203396
HK$26.62
Each
units
- - - - PA - - - - UL 94
RS Stock No. 773-7311
Mfr. Part No.36003500
HK$64.42
Each
units
51.8 x 51.8 x 3mm 51.8 mm 51.8 mm 3 mm Tin Plated Steel - WIR-SHC - - DIN EN 10202, DIN EN 10203
RS Stock No. 773-7279
Mfr. Part No.36103205
HK$32.21
Each
units
21 x 21 x 3mm 21 mm 21 mm 3 mm Tin Plated Steel - - - - DIN EN 10202, DIN EN 10203
RS Stock No. 237-2767
Mfr. Part No.272.16
BrandOKW
HK$180.73
Each
units
82 x 50 x 26mm 82 mm 50 mm 26 mm Tin Plated Steel - - - - -
New
RS Stock No. 221-3557
BrandRS PRO
HK$60.86
Each
units
121.5 x 71.5 x 41mm 122 mm 71 mm 41 mm ABS - - - IP40 -
RS Stock No. 201-2507
Mfr. Part No.36103255S
HK$3,706.46
1 Reel of 375
Reel(s)
- - - - - - - - - -
RS Stock No. 201-2503
Mfr. Part No.3610213126S
HK$7,129.56
1 Reel of 950
Reel(s)
- - - - - - - - - -
RS Stock No. 195-6029
Mfr. Part No.AIPXE-325X4B
HK$148.727
Each (In a Pack of 50)
units
82.55 x 101.6 x 19mm 83 mm 102 mm 19 mm Thermoplastic 24 AIPXE - - -