General Purpose Enclosures

General purpose enclosures are non-specific storage devices that have been created and designed to house and protect a large range of equipment, in most cases this equipment is electronics. As the name suggests, these general purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.

Different types of General Purpose Enclosures

The type of enclosure that you chose is entirely dependent on the application that you are using it for. Our range of general purpose enclosures feature a variety of different materials, such as aluminium, plastic and fibreglass with some of these being reinforced, flame resistant and corrosion free. Our aluminium enclosures are available in a variety of types such as aluminium alloy and die-cast aluminium. We also have a range of different:

  • Gasket materials
  • Dimensions and sizes
  • Different IP ratings, such as IP65, IP54 and IP66. To find out more about IP ratings, please read our detailed IP Rating Guide
  • Variety of colours
  • Flanged options for mounting purposes
  • Some of the enclosures feature ventilation, display windows and chassis plates

Typical applications of General Purpose Enclosures?

An enclosure can be adapted and used for a whole host of different uses and general purposes, but their main purpose is to provide protection for electronics or other items held within the enclosure. Due to the nature of some of the enclosures and the adaptability, they can be mounted onto walls with security accessories added - making them the perfect solution to use in an environment needing an added layer of security.


...
Read more Read less

Filters

Viewing 1 - 20 of 4496 products
Results per page
Description Price Body Material External Length Range External Height External Width External Dimensions IP Rating Colour Lid Colour Flanged Shielded Series Number Of Knockouts Hazardous Area Certification
RS Stock No. 505-533
Mfr. Part No.BIM2005/LUG-GY/GY
BrandCAMDENBOSS
HK$109.46
Each
units
ABS 172 mm - 50 mm 80 mm 172 x 80 x 50mm IP54 Grey Grey Yes No 2000 - -
RS Stock No. 364-9096
Mfr. Part No.03240000
BrandBopla
HK$385.12
Each
units
ABS 250 mm - 90 mm 160 mm 250 x 160 x 90mm IP65 Grey Grey Yes No Euromas - -
RS Stock No. 188-2415
Mfr. Part No.PC 2819 13 T enclosure
BrandFibox
HK$516.14
Each
units
Polycarbonate 278 mm - 130 mm 188 mm 278 x 188 x 130mm IP67 Grey Transparent - No SOLID PC - -
RS Stock No. 773-9663
Mfr. Part No.96016334
BrandBopla
HK$543.27
Each
units
Polycarbonate 271 mm - 90 mm 170 mm 271 x 170 x 90mm IP66, IP68 Grey Grey Yes No Bocube - -
RS Stock No. 506-081
Mfr. Part No.EKPE 130 T + EKPVT
BrandFibox
HK$784.93
Each
units
Polycarbonate 380 mm - 130 mm 280 mm 380 x 280 x 130mm IP66, IP67 Grey Transparent Yes No EK - -
RS Stock No. 104-228
Mfr. Part No.TA 241911 enclosure
BrandFibox
HK$189.04
Each
units
ABS 240 mm - 107.4 mm 191 mm 240 x 191 x 107.4mm IP65 Grey Grey - No TEMPO - -
RS Stock No. 223-180
Mfr. Part No.11040201
BrandSpelsberg
HK$74.63
Each
units
Polystyrene 94 mm - 57 mm 65 mm 94 x 65 x 57mm IP66 Grey Grey - No TK PS - -
RS Stock No. 506-738
Mfr. Part No.03223000
BrandBopla
HK$270.86
Each
units
ABS 200 mm - 75 mm 150 mm 200 x 150 x 75mm IP65 Grey Grey Yes No Euromas - -
RS Stock No. 581-379
Mfr. Part No.EKPE 130 G + EKPVT
BrandFibox
HK$828.35
Each
units
Polycarbonate 380 mm - 130 mm 280 mm 380 x 280 x 130mm IP66, IP67 Grey Grey Yes No EK - -
RS Stock No. 222-171
Mfr. Part No.02243000
BrandBopla
HK$522.86
Each
units
Polycarbonate 240.3 mm - 120 mm 160.3 mm 240.3 x 160.3 x 120mm IP66 Grey Grey Yes No Euromas - -
RS Stock No. 226-4127
Mfr. Part No.RTM5004/14-NAT
BrandCAMDENBOSS
HK$122.85
Each
units
Die Cast Aluminium 120 mm - 40 mm 66 mm 120 x 66 x 40mm IP54 Grey Grey - Yes 5000 - -
RS Stock No. 738-9338
Mfr. Part No.ALN 234018 complete UP
BrandFibox
HK$1,595.59
Each
units
Aluminium 401 mm - 180 mm 230 mm 401 x 230 x 180mm IP66, IP67, IP68 Unpainted Unpainted - No Euronord - -
RS Stock No. 832-548
Mfr. Part No.11150801
BrandSpelsberg
HK$400.82
Each
units
Polystyrene 254 mm - 111 mm 180 mm 254 x 180 x 111mm IP66 Grey Transparent - No TK PS - -
RS Stock No. 507-955
Mfr. Part No.03210000
BrandBopla
HK$159.67
Each
units
ABS 82 mm - 55 mm 80 mm 82 x 80 x 55mm IP66 Grey Grey Yes No Euromas - -
RS Stock No. 506-918
Mfr. Part No.01061003
BrandRose
HK$171.16
Each
units
Aluminium 98 mm - 34 mm 64 mm 98 x 64 x 34mm IP66 Grey Grey No No Aluminium Standard - Lloyds Register, Maritime Register, UL 508
RS Stock No. 212-7450
Mfr. Part No.01061900
BrandRose
HK$343.12
Each
units
Die Cast Aluminium 185 mm - 34 mm 64 mm 185 x 64 x 34mm IP66 Grey Grey No No Aluminium Standard - Lloyds Register, Maritime Register, UL 508
RS Stock No. 498-5056
Mfr. Part No.PCM 125/125 T enclosure
BrandFibox
HK$180.08
Each
units
Polycarbonate 130 mm - 125 mm 130 mm 130 x 130 x 125mm IP66, IP67 Grey - - No - - -
RS Stock No. 580-433
Mfr. Part No.02240200
BrandBopla
HK$386.88
Each
units
Polycarbonate 240 mm - 90 mm 160 mm 240 x 160 x 90mm IP66 Grey Grey Yes No Euromas - -
RS Stock No. 580-607
Mfr. Part No.EKPE 180 T + EKPVT
BrandFibox
HK$907.79
Each
units
Polycarbonate 380 mm - 180 mm 280 mm 380 x 280 x 180mm IP66, IP67 Grey Transparent Yes No EK - -
RS Stock No. 223-275
Mfr. Part No.11100501
BrandSpelsberg
HK$143.86
Each
units
Polystyrene 130 mm - 75 mm 130 mm 130 x 130 x 75mm IP66 Grey Transparent - No TK PS - -