Desktop Enclosures

Desktop Enclosures or sometimes known as instrument enclosures are specialised housing devices used to protect common electrics or electrical products or other devices, by encasing the device inside the enclosure. Typically, enclosed within the housing to protect it from physical damage and/or damage from contaminants such as dust, water, chemicals, splash or surrounding environment and many come with IP40 and IP54 protection rating approvals. In the sectors where the devices give off intensive heat, it is important to use desktop enclosures that are designed with air ventilation to stop the enclosure from building up heat and from the device from over-heating.

RS Components offer a wide selection of desktop enclosures that are designed in different shapes, sizes, materials and specifications to suit your application and make it to use for a wide range of products. These desktop enclosures are supplied from trusted brands such as Bopla, Rose, Hammond, Camdenboss, Pactec and our very own quality brand RS PRO, supplying leading enclosure products that meet the required safety standards across several industries. Besides the standard desktop enclosure types, we only offer a wide range of enclosures suitable for 19 inch racks.

Features and Benefits

  • Heavy duty and light duty alternatives are available
  • IP40, IP54 protection rated enclosures
  • Slopped front desktop enclosures
  • Easily customisable
  • High and low temperature ranges offer great availability in different environments
  • Ruggedness of the box offers high impact resistance

What are desktop enclosures material options?

When protecting your electrics or devices you should not compromise on quality. We offer the finest quality desktop enclosures used in a wide range of applications. Typically made from a few materials, they include; ABS, Aluminium, Steel and more.


...
Read more Read less

Filters

Viewing 1 - 20 of 183 products
Results per page
Description Price Body Material External Length External Width External Height External Dimensions Weight Sloped Front Colour Series Enclosure Rating Internal Mounting Type Special Features Standards Met
RS Stock No. 373-2249
Mfr. Part No.YM-130
HK$127.01
Each
units
Aluminium 130 mm 90 mm 30 mm 130 x 90 x 30mm 115g - Black, Silver YM - - - -
RS Stock No. 170-7847
Mfr. Part No.RTM2704-BR/B
BrandCAMDENBOSS
HK$785.21
Each
units
Aluminium 210 mm 483 mm 106 mm 210 x 483 x 106mm - Yes Beige, Brown 2000 - - - -
RS Stock No. 373-2255
Mfr. Part No.YM-150
HK$164.99
Each
units
Aluminium 150 mm 100 mm 40 mm 150 x 100 x 40mm 155g - Black, Silver YM - - - -
RS Stock No. 401-9761
Mfr. Part No.TS-11
HK$223.66
Each
units
Aluminium 150 mm 110 mm 70 mm 150 x 110 x 70mm 205g Yes Silver TS - - - -
RS Stock No. 704-3944
Mfr. Part No.92865300.MT1
BrandBopla
HK$665.34
Each
units
ABS, Aluminium 300 mm 181.2 mm 68.2 mm 300 x 181.2 x 68.2mm 1.1kg Yes Black, Natural Anodised Alu-Topline (Set) - - - -
RS Stock No. 504-754
BrandRS PRO
HK$1,083.01
Each
units
ABS 250 mm 275 mm 100 mm 250 x 275 x 100mm - No Grey - - PCB Mounted Non-Slip Feet, Self Adhesive Mounting Clips UL 94 HB
RS Stock No. 819-4059
Mfr. Part No.A0612109
BrandOKW
HK$282.82
Each
units
ABS 120 mm 150 mm 63 mm 120 x 150 x 63mm - Yes Black Comtec - - - -
RS Stock No. 221-011
BrandRS PRO
HK$286.77
Each
units
ABS 127.4 mm 178.1 mm 73.6 mm 127.37 x 178.14 x 73.56mm - Yes White - - Screw Self-Adhesive Rubber Feet UL 94 HB, ULE56070
RS Stock No. 232-910
Mfr. Part No.519-0910
BrandHammond
HK$496.47
Each
units
Aluminium, Steel 220 mm 150 mm 100 mm 220 x 150 x 100mm - Yes Grey 519 - - - -
RS Stock No. 161-9330
Mfr. Part No.45620185
BrandBopla
HK$540.48
Each
units
ABS 290.9 mm 198.9 mm 120.4 mm 290.9 x 198.9 x 120.4mm 650g Yes Light Grey Ultrapult - - - -
RS Stock No. 161-9302
Mfr. Part No.45320185
BrandBopla
HK$438.08
Each
units
ABS 157.5 mm 198.9 mm 120.4 mm 157.5 x 198.9 x 120.4mm 456g Yes Light Grey Ultrapult - - - -
RS Stock No. 232-774
Mfr. Part No.519-0920
BrandHammond
HK$340.47
Each
units
Aluminium, Steel 350 mm 180 mm 100 mm 350 x 180 x 100mm - Yes Grey 519 - - - -
RS Stock No. 741-3428
Mfr. Part No.93143524
BrandBopla
HK$242.32
Each
units
ABS 74.7 mm 145.3 mm 34 mm 74.7 x 145.3 x 34mm 122g No Graphite Grey Circum - - - -
New
RS Stock No. 229-1699
Mfr. Part No.1599ETSGY
BrandHammond
HK$92.49
Each
units
ABS 170 mm 86 mm 34 mm 170 x 86 x 34mm - Yes Grey - - - - -
RS Stock No. 200-5457
Mfr. Part No.35190036.HMT1
BrandBopla
HK$237.55
Each
units
ABS 200 mm 105 mm 53.6 mm 200 x 105 x 53.6mm - Yes White BoPad - - - -
RS Stock No. 209-5735
Mfr. Part No.M5723214
BrandMETCASE
HK$996.71
Each
units
Aluminium 230 mm 193 mm 120 mm 230 x 193 x 120mm - - Grey Mettec - - - -
RS Stock No. 868-5387
Mfr. Part No.1456WL1WHBU
BrandHammond
HK$582.51
Each
units
Aluminium 510 mm 295 mm 82 mm 510 x 295 x 82mm - - - - - - - -
RS Stock No. 187-4133
Mfr. Part No.500-0930
BrandHammond
HK$219.16
Each
units
Aluminium, Steel 180 mm 180 mm 58 mm 180 x 180 x 58mm - Yes Grey 500 - - - -
RS Stock No. 415-2919
Mfr. Part No.A0620109
BrandOKW
HK$310.17
Each
units
ABS 150 mm 200 mm 62.8 mm 150 x 200 x 62.8mm - Yes Black Comtec - - - -
RS Stock No. 505-858
Mfr. Part No.A0514007
BrandOKW
HK$284.49
Each
units
ABS 190 mm 138 mm 54 mm 190 x 138 x 54mm - Yes White DeskCase 138 - - - -