Photodiodes

Photodiodes are used in an array of every day electronic devices such as camera's, smoke detectors, burglar alarms, safety equipment, medical applications, CD players and surveying instruments to name a few.

What is a photodiode?

They are used as light sensors or detectors. When light reaches a photodiode, this is converted to electrical energy in the form of an electric current. The photocurrent that is produced is proportional to the amount of light. Photodiodes can also be known as photosensors, photodetectors and light detectors.

Photonic applications use the photon in the same way as electronic applications use the electron. There is usually a small amount of electric current that flows through these photosensitive devices even when no light (photons) are entering it. This is known as dark current.

What are the different types?

The PN photodiode was the first to be developed, it is not so widely used these days due to their relatively low performance compared to newer technologies.

The PIN photodiode has a wider surface area and allows for more light photons to be collected, as well as having a lower capacitance. It is the most widely used diode today.

Avalanche photodiodes are used in areas where there is low light, it operates under a high reverse bias condition. The higher the reverse voltage, the higher the gain.

Schottky photodiode is based on the schottky diode, or shottky barrier diode. It provides additional functions over others, particularly with regards to high speed and long wavelength detection.

...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Spectrums Detected Wavelength of Peak Sensitivity Package Type Mounting Type Number of Pins Diode Material Minimum Wavelength Detected Maximum Wavelength Detected Typical Fall Time Length Width Height Angle of Half Sensitivity Automotive Standard
RS Stock No. 415-5722
Mfr. Part No.S1223-01
HK$87.59
Each
units
Infrared, Ultraviolet, Visible Light 960nm TO-5 Through Hole 2 Si 320nm 1100nm - 9.1mm 9.1mm 4.1mm - -
RS Stock No. 180-2308
Mfr. Part No.S13948-01SB
HK$15.102
Each (In a Bag of 50)
units
Visible Light 560nm - Through Hole 2 - 300nm 820nm 2.5ms - - 3.5mm - -
RS Stock No. 124-7166
Mfr. Part No.S3932
HK$614.46
Each
units
Infrared 920nm - Through Hole 4 - 320nm 1100nm - 15.2mm 0.7mm 1.5mm - -
RS Stock No. 124-7158
Mfr. Part No.S5971
HK$115.93
Each
units
Infrared, Visible Light 900nm TO-18 Through Hole 3 Si 320nm 1060nm - - - 3.6mm - -
RS Stock No. 124-7159
Mfr. Part No.S5972
HK$147.08
Each
units
Infrared, Visible Light 800nm TO-18 Through Hole 3 Si 320nm 1000nm - - - 3.6mm - -
RS Stock No. 124-7164
Mfr. Part No.S3274-05
HK$72.20
Each
units
Infrared 960nm DIP Through Hole 4 - 760nm 1100nm - 4.1mm 5mm 1.8mm - -
RS Stock No. 124-7163
Mfr. Part No.S4584-06
HK$52.76
Each
units
Infrared 960nm SMD Surface Mount 4 - 320nm 1100nm - 4.1mm 5mm 1.8mm - -
RS Stock No. 180-2609
Mfr. Part No.S13948-01SB
HK$21.956
Each (In a Pack of 5)
units
Visible Light 560nm - Through Hole 2 - 300nm 820nm 2.5ms - - 3.5mm - -
RS Stock No. 124-7161
Mfr. Part No.S1223
HK$226.79
Each
units
Infrared, Visible Light 960nm TO-5 Through Hole 2 Si 320nm 1100nm - - - 4.1mm - -
RS Stock No. 124-7160
Mfr. Part No.S5973
HK$266.40
Each
units
Infrared, Visible Light 760nm TO-18 Through Hole 3 Si 320nm 1000nm - - - 3.6mm - -