Digital Isolator ICs

Filters

Viewing 1001 - 1020 of 1037 products
Results per page
Description Price Maximum Data Rate Number of Channels Package Type Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Number of Pins Mounting Type Minimum Operating Temperature Maximum Operating Temperature Length Depth Width
RS Stock No. 168-9876
Mfr. Part No.SI8641BD-B-IS
HK$28.045
Each (In a Tube of 46)
units
150Mbps 4 SOIC W 5.5V 7.8 mA 5 kVrms 4ns 16 Surface Mount -40°C +125°C 10.3mm 2.65mm 7.5mm
RS Stock No. 753-2428
Mfr. Part No.Si8640ED-B-IS
HK$26.70
Each
units
150Mbps 4 SOIC W 5.5V 9.2 mA 5 kV 4ns 16 Surface Mount -40°C +125°C 10.3mm 2.65mm 7.5mm
RS Stock No. 823-2227
Mfr. Part No.Si8660BB-B-IS1
HK$25.675
Each (In a Pack of 2)
units
150Mbps 6 SOIC - 12.3 mA dc 2.5 kV 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS Stock No. 145-1160
Mfr. Part No.ADUM5401WCRWZ-1
HK$98.83
Each (In a Tube of 47)
units
25Mbit/s 4 SOIC W - 20 μA 2.5 kVrms 2.5ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 912-9501
Mfr. Part No.ADUM3201BRZ
HK$22.403
Each (In a Tube of 98)
units
10Mbps 2 SOIC 5V 10 μA 2500 V 3ns 8 Surface Mount -40°C +105°C 5mm 1.5mm 4mm
RS Stock No. 496-8871
Mfr. Part No.ADUM1402BRWZ
HK$42.10
Each
units
10Mbps 4 SOIC W 5V 10 μA 2.5 kVrms 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
New
RS Stock No. 190-4395
Mfr. Part No.MAX14850AEE+
BrandMaxim
HK$20.806
Each (In a Tube of 100)
units
2 (Bidirectional) Mbit/s, 50 (Unidirectional) Mbit/s 6 QSOP - 24 mA 600 Vrms 5ns 16 Surface Mount -40°C +125°C 4.98mm 1.651mm 3.99mm
RS Stock No. 823-2129
Mfr. Part No.Si8642BB-B-IS1
HK$18.796
Each (In a Pack of 5)
units
150Mbps 4 SOIC - 6.6 mA dc 2.5 kV 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS Stock No. 133-0647
Mfr. Part No.ISO7342FCQDWQ1
HK$49.43
Each
units
25Mbit/s 4 SOIC - 5.8 mA @ 3.3 V, 9 mA @ 5 V 3000 Vrms 2.1 ns @ 5 V, 2.8 ns @ 3.3 V 16 Surface Mount -40°C +125°C 10.5mm 2.35mm 7.6mm
RS Stock No. 496-8720
Mfr. Part No.ADUM1300ARWZ
HK$27.84
Each
units
1Mbps 3 SOIC W 5V 10 μA 2.5 kVrms 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 159-9354
Mfr. Part No.ADUM3481ARSZ-RL7
HK$23.903
Each (On a Reel of 500)
units
- 4 - - 5.7 mA 3.75 kVrms 3ns 20 Surface Mount -40°C +125°C 7.5mm 1.85mm 5.6mm
RS Stock No. 158-1846
Mfr. Part No.ADUM5400CRWZ
HK$84.89
Each (In a Tube of 47)
units
1Mbps 4 SOIC 5V 64 mA 2.5 kVrms 2.5ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 916-6900
Mfr. Part No.ADUM141D1BRZ
HK$39.89
Each (In a Pack of 2)
units
150Mbit/s 4 SOIC - 10 μA 3 kVrms 2.5ns 16 Surface Mount -40°C +125°C 10mm 1.5mm 4mm
RS Stock No. 820-8930
Mfr. Part No.ADUM1286ARZ
HK$19.422
Each (In a Pack of 6)
units
1Mbps 2 SOIC 5.5V 2.9 mA 3000 Vrms 3ns 8 Surface Mount -40°C +125°C 5mm 1.5mm 4mm
RS Stock No. 164-5078
Mfr. Part No.MAX14130FAEE+
BrandMaxim
HK$34.96
Each (In a Tube of 100)
units
150Mbit/s 4 QSOP - 35.4 mA 1 kVrms 2ns 16 Surface Mount -40°C +125°C 4.98mm 1.651mm 3.99mm
RS Stock No. 661-3431
Mfr. Part No.ISO7220BD
HK$24.22
Each
units
5Mbps 2 SOIC - - 2.5 kVrms - - - -40°C +125°C - - -
RS Stock No. 145-6316
Mfr. Part No.ADUM3153BRSZ
HK$39.743
Each (In a Tube of 66)
units
34Mbps 7 SSOP 5.5V 16 mA 3.75 kVrms 2.5ns 20 Surface Mount -40°C +125°C 7.5mm 1.95mm 5.6mm
New
RS Stock No. 192-2149
Mfr. Part No.MAX14932FASE+
BrandMaxim
HK$55.58
Each (In a Pack of 2)
units
150Mbit/s 4 SOIC - 18.6 mA 2.75 kVrms 2ns 16 Surface Mount -40°C +125°C 10mm 1.5mm 4mm
RS Stock No. 133-0658
Mfr. Part No.ISO7842FDW
HK$71.01
Each
units
100Mbit/s 4 SOIC - 10.8 mA @ 2.5 V, 12.9 mA @ 3.3 V, 16.6 mA @ 5 V 5700 Vrms 3 ns @ 3.3 V, 3.5 ns @ 2.5 V, 3.9 ns @ 5 V 16 Surface Mount -55°C +125°C 10.5mm 2.35mm 7.6mm
RS Stock No. 160-9849
Mfr. Part No.ADUM2400ARIZ
HK$45.811
Each (In a Tube of 37)
units
1Mbps 4 SOIC 5.5V - 5 kVrms 3ns 16 Surface Mount -40°C +105°C 13mm 2.35mm 7.6mm
Related Products
Protected by a clear polycarbonate coverDIN Rail or ...
Description:
Protected by a clear polycarbonate coverDIN Rail or Surface MountingContact Material: Ag + Au FlashedContact Rating is 10AMaximum switching voltage 250 Vac, 30 VdcMechanical Life of 107 Operations (min)Electrical Life of 105 Operations (min)Maximum temperature at rated coil voltage 65°CDimensions: ...
Contact rating: 10A @ 250VacTest button and mechanical ...
Description:
Contact rating: 10A @ 250VacTest button and mechanical indicatorCoil To Contact rating of 2000 VContact Material: AgNi Operating Temperature Range of -40 to +70°CSockets available in section (stock no's. 454-7143 8-pin 454-7159 11-pin).
Omron G2RS Series industrial plug-in relays are compact, ...
Description:
Omron G2RS Series industrial plug-in relays are compact, electromechanical space saving relays. They are ideal for you to use in many general purpose applications. Integral Coil status LED and mechanical operation indicatorCadmium and lead freeContact resistance: 100 mΩCoil to contact ...
Basic relay, Nominal input voltage: 12 VDC, 1 ...
Description:
Basic relay, Nominal input voltage: 12 VDC, 1 changeover contact, Limiting continuous current: 6 A, Module width: 5 mm, Module height: 15 mm. The 60 VDC spare relays must be used for 60 VDC, 110 VDC, 220 VDC and 115 ...