Digital Isolator ICs

Filters

Viewing 61 - 80 of 976 products
Results per page
Description Price Maximum Data Rate Number of Channels Package Type Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Number of Pins Mounting Type Minimum Operating Temperature Maximum Operating Temperature Length Depth Width
RS Stock No. 106-7033
Mfr. Part No.ADUM1401CRWZ
HK$42.346
Each (In a Tube of 47)
units
90Mbps 4 SOIC W 5V 10 μA 2500 V 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 709-8363
Mfr. Part No.ADUM3400BRWZ
HK$46.12
Each
units
10Mbps 4 SOIC 5V 10 μA 2500 V 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.5mm
New
RS Stock No. 192-1757
Mfr. Part No.MAX14930AAWE+
HK$19.139
Each (In a Tube of 46)
units
1Mbit/s 4 SOIC - 35.4 mA 2.75 kVrms 2ns 16 Surface Mount -40°C +125°C 10.5mm 2.35mm 7.6mm
RS Stock No. 709-8265
Mfr. Part No.ADUM1401WTRWZ
HK$79.26
Each
units
10Mbps 4 SOIC 5V 10 μA 2500 V 3ns 16 Surface Mount -40°C +125°C 10.5mm 2.35mm 7.6mm
RS Stock No. 753-2248
Mfr. Part No.Si8440AB-D-IS
HK$15.32
Each (In a Pack of 2)
units
1Mbps 4 SOIC 5.5V 8.6 mA 2.5 kVrms 5ns 16 Surface Mount -40°C +125°C 10.3mm 2.65mm 7.5mm
RS Stock No. 418-432
Mfr. Part No.IL261-3E
BrandNVE
HK$86.78
Each
units
110Mbps 5 SOIC 7V 10 μA 2500 Vrms 4ns 16 Surface Mount -55°C +125°C 10mm 1.27mm 3.99mm
RS Stock No. 133-0182
Mfr. Part No.ISO7320CQDRQ1
HK$26.18
Each (In a Pack of 2)
units
25Mbit/s 2 SOIC - 4.7 mA @ 3.3 V, 6.8 mA @ 5 V 3000 Vrms 2.4 ns @ 5 V, 3.1 ns @ 3.3 V 8 Surface Mount -40°C +125°C 5mm 1.5mm 3.98mm
RS Stock No. 159-9575
Mfr. Part No.ADUM6201ARWZ
HK$76.901
Each (In a Tube of 47)
units
- 2 - 7V 20 μA 5 kVrms 2.5ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
New
RS Stock No. 192-1758
Mfr. Part No.MAX14931CASE+
HK$46.66
Each (In a Tube of 50)
units
150Mbit/s 4 SOIC - 29.1 mA 2.75 kVrms 2ns 16 Surface Mount -40°C +125°C 10mm 1.5mm 4mm
RS Stock No. 798-9203
Mfr. Part No.ADUM1445ARQZ
HK$39.19
Each
units
2Mbps 4 QSOP 3.6V 1 μA 4000 V 2ns 16 Surface Mount -40°C +125°C 5mm 1.65mm 4.01mm
RS Stock No. 709-8398
Mfr. Part No.ADUM5201CRWZ
HK$91.99
Each
units
25Mbps 2 SOIC 5V 20 μA 2300 V 2.5ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 158-1846
Mfr. Part No.ADUM5400CRWZ
HK$84.89
Each (In a Tube of 47)
units
1Mbps 4 SOIC 5V 64 mA 2.5 kVrms 2.5ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 823-2066
Mfr. Part No.Si8663AB-B-IS1
HK$16.944
Each (In a Pack of 5)
units
1Mbps 6 SOIC - 9.1 mA dc 2500 Vrms 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS Stock No. 168-9830
Mfr. Part No.SI8410BB-D-IS
HK$6.978
Each (In a Tube of 96)
units
150Mbps 1 SOIC 5.5V 2.7 mA 2.5 kVrms 5ns 8 Surface Mount -40°C +125°C 5mm 1.55mm 4mm
New
RS Stock No. 189-9061
Mfr. Part No.MAX14130FAEE+
HK$38.14
Each (In a Pack of 2)
units
150Mbit/s 4 QSOP - 35.4 mA 1 kVrms 2ns 16 Surface Mount -40°C +125°C 4.98mm 1.651mm 3.99mm
RS Stock No. 106-7035
Mfr. Part No.ADUM1402BRWZ
HK$38.739
Each (In a Tube of 47)
units
10Mbps 4 SOIC W 5V 10 μA 2500 V 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 497-2088
Mfr. Part No.ADUM1100URZ
HK$33.89
Each
units
100Mbps 1 SOIC 5V 10 μA 2.5 kVrms 3ns 8 Surface Mount -40°C +125°C 5mm 1.5mm 4mm
RS Stock No. 106-7043
Mfr. Part No.ADUM1100ARZ
HK$23.647
Each (In a Tube of 98)
units
25Mbps 1 SOIC 5V 10 μA 2500 V 3ns 8 Surface Mount -40°C +105°C 5mm 1.5mm 4mm
RS Stock No. 145-7237
Mfr. Part No.ADUM4152ARIZ
HK$47.525
Each (In a Tube of 31)
units
34Mbps 7 SOIC 5.5V 8 mA 5 kVrms 2.5ns 20 Surface Mount -40°C +125°C 15.4mm 2.44mm 7.6mm
RS Stock No. 145-6837
Mfr. Part No.ADUM1285ARZ
HK$19.434
Each (In a Tube of 98)
units
1Mbps 2 SOIC 5.5V 4.5 mA 3 kVrms 3ns 8 Surface Mount -40°C +125°C 5mm 1.5mm 4mm
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...