Digital Isolator ICs

Filters

Viewing 221 - 240 of 963 products
Results per page
Description Price Maximum Data Rate Number of Channels Package Type Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Number of Pins Mounting Type Minimum Operating Temperature Maximum Operating Temperature Length Depth Width
RS Stock No. 164-5137
Mfr. Part No.MAX14930DAWE+
HK$68.255
Each (In a Pack of 2)
units
1Mbit/s 4 SOIC - 35.4 mA 2.75 kVrms 2ns 16 Surface Mount -40°C +125°C 10.5mm 2.35mm 7.6mm
RS Stock No. 709-8275
Mfr. Part No.ADUM1412ARWZ
HK$40.56
Each
units
1Mbps 4 SOIC 5V 10 μA 2500 V 2.5ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 912-9539
Mfr. Part No.ADUM5401CRWZ
HK$84.89
Each (In a Tube of 47)
units
25Mbps 4 SOIC 5V 20 μA 2500 V 2.5ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
New
RS Stock No. 192-2002
Mfr. Part No.MAX14931EAWE+
HK$36.79
Each (In a Pack of 5)
units
25Mbit/s 4 SOIC - 29.1 mA 2.75 kVrms 2ns 16 Surface Mount -40°C +125°C 10.5mm 2.35mm 7.6mm
RS Stock No. 159-9562
Mfr. Part No.ADUM3221BRZ
HK$29.351
Each (In a Tube of 98)
units
- - SOIC 20V 10 μA 2.5 kVrms 22ns 8 Surface Mount -40°C +125°C 5mm 1.5mm 4mm
RS Stock No. 709-8379
Mfr. Part No.ADUM3402CRWZ
HK$49.31
Each
units
90Mbps 4 SOIC 5V 10 μA 2500 V 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.5mm
RS Stock No. 121-6711
Mfr. Part No.ADUM7441ARQZ
HK$25.157
Each (In a Tube of 98)
units
- - - - - - - - - - - - - -
RS Stock No. 148-767
Mfr. Part No.IL612-3E
BrandNVE
HK$60.26
Each
units
- 2 - 7V 25 mA, 75 mA 2.5 kVrms 4ns - - -40°C +85°C 10mm 6.2mm 1.8mm
RS Stock No. 923-5909
Mfr. Part No.ADUM241D1BRWZ
HK$51.58
Each
units
150Mbit/s 4 SOIC W - 15.9 mA 5 kVrms 1ms 16 Surface Mount -40°C +125°C 10.5mm 2.35mm 7.6mm
RS Stock No. 823-2154
Mfr. Part No.Si8642BB-B-IS
HK$22.472
Each (In a Pack of 5)
units
150Mbps 4 SOIC W - 6.6 mA dc 2.5 kV 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS Stock No. 823-2040
Mfr. Part No.Si8610AB-B-IS
HK$8.007
Each (In a Pack of 10)
units
1Mbps 1 SOIC - 2.9 mA dc 2500 Vrms 4ns 8 Surface Mount -40°C +125°C 5mm 1.55mm 4mm
RS Stock No. 160-3340
Mfr. Part No.ADUM241D1BRWZ
HK$43.61
Each (In a Tube of 47)
units
150Mbit/s 4 SOIC W - 15.9 mA 5 kVrms 1ms 16 Surface Mount -40°C +125°C 10.5mm 2.35mm 7.6mm
RS Stock No. 162-5811
Mfr. Part No.ISO7241ADW
HK$48.804
Each (In a Tube of 40)
units
1Mbps 3 SOIC 5.5V 10 μA 2.5 kVrms 2ns 16 Surface Mount -40°C +125°C 10.5mm 2.65mm 7.6mm
RS Stock No. 825-3069
Mfr. Part No.ISO7420D
HK$26.832
Each (In a Pack of 5)
units
1Mbps 2 SOIC - 10 μA 2.5 kVrms 1ns 8 Surface Mount -40°C +125°C 367mm 35mm 367mm
RS Stock No. 169-0167
Mfr. Part No.SI8663BB-B-IS1
HK$24.569
Each (In a Tube of 48)
units
150Mbps 6 SOIC - 9.1 mA dc 2.5 kVrms 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS Stock No. 160-4549
Mfr. Part No.ADUM2250ARIZ
HK$47.971
Each (In a Tube of 37)
units
1Mbps 4 SOIC 5.5V 5 mA 5 kVrms - 16 Surface Mount -40°C +105°C 12.85mm 2.44mm 7.6mm
RS Stock No. 159-8170
Mfr. Part No.ADUM6403CRWZ
HK$100.20
Each (In a Tube of 47)
units
25Mbps 4 SOIC 5V 75 mA 5 kVrms 2.5ns 16 Surface Mount -40°C +105°C 10.5mm 2.65mm 7.6mm
RS Stock No. 753-2541
Mfr. Part No.Si8661BD-B-IS
HK$41.38
Each
units
150Mbps 6 SOIC 5.5V 11.1 mA 5 kV 4ns 16 Surface Mount -40°C +125°C 10.3mm 7.5mm 2.65mm
RS Stock No. 802-3357
Mfr. Part No.ADUM1281ARZ
HK$21.55
Each (In a Pack of 2)
units
1Mbps 2 SOIC 5V 2.9 mA 3000 Vrms 3ns 8 Surface Mount -40°C +125°C 5mm 1.5mm 4mm
RS Stock No. 916-6907
Mfr. Part No.ADUM141D0BRZ
HK$39.89
Each (In a Pack of 2)
units
150Mbit/s 4 SOIC - 10 μA 3 kVrms 2.5ns 16 Surface Mount -40°C +125°C 10mm 1.5mm 4mm
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...