Digital Isolator ICs

Filters

Viewing 181 - 200 of 957 products
Results per page
Description Price Maximum Data Rate Number of Channels Package Type Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Number of Pins Mounting Type Minimum Operating Temperature Maximum Operating Temperature Length Depth Width
RS Stock No. 121-9142
Mfr. Part No.ISO721D
HK$28.43
Each (In a Tube of 75)
units
100Mbps 1 SOIC 5.5V 10 μA 2500 Vrms 2ns 8 Surface Mount -40°C +125°C 5mm 1.75mm 4mm
RS Stock No. 158-5241
Mfr. Part No.ADUM5240ARZ
HK$464.11
Each (In a Tube of 98)
units
1Mbps 2 SOIC 5.5V 10 μA 2.5 kVrms 2.5ns 8 Surface Mount -40°C +105°C 5mm 1.5mm 4mm
RS Stock No. 145-6276
Mfr. Part No.ISO7821DW
PHP1,964.21
Each (In a Tube of 40)
units
100Mbit/s 2 SOIC - 10 μA 5.7 kVrms 2.4ns 16 Surface Mount -55°C +125°C 10.3mm - 7.5mm
RS Stock No. 759-0513
Mfr. Part No.ADUM1201WSRZ
HK$772.16
Each
units
1Mbps 2 SOIC 5V 1.1 mA 2.5 kVrms 2.5ns 8 Surface Mount -40°C +125°C 5mm 1.75mm 4mm
RS Stock No. 169-0161
Mfr. Part No.SI8610BB-B-IS
HK$11.55
Each (In a Tube of 96)
units
150Mbps 2 SOIC - 2.9 mA dc 2.5 kVrms 4ns 8 Surface Mount -40°C +125°C 5mm 1.55mm 4mm
RS Stock No. 798-9193
Mfr. Part No.ADUM1442ARQZ
HK$42.96
Each
units
2Mbps 4 QSOP 3.6V 1 μA 4000 V 2ns 16 Surface Mount -40°C +125°C 5mm 1.65mm 4.01mm
RS Stock No. 164-5179
Mfr. Part No.MAX14931BASE+
HK$28.49
Each (In a Pack of 2)
units
25Mbit/s 4 SOIC - 29.1 mA 2.75 kVrms 2ns 16 Surface Mount -40°C +125°C 10mm 1.5mm 4mm
RS Stock No. 459-685
Mfr. Part No.ISO7221AD
HK$21.698
Each (In a Pack of 5)
units
1Mbps 2 SOIC - - 2.5 kVrms - 8 - -40°C +125°C - - -
RS Stock No. 146-0620
Mfr. Part No.IL711-3E
BrandNVE
HK$46.427
Each (In a Tube of 100)
units
- 2 - 7V 15 μA 2.5 kVrms 4ns - - -40°C +125°C 5mm 6.2mm 1.75mm
RS Stock No. 823-2208
Mfr. Part No.Si8662BB-B-IS1
HK$26.01
Each (In a Pack of 5)
units
150Mbps 6 SOIC - 10.5 mA dc 2.5 kV 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS Stock No. 159-7593
Mfr. Part No.ADUM7442CRQZ
HK$37.05
Each (In a Tube of 98)
units
25Mbps 4 QSOP 5V 20 mA 1 kVrms 2ns 16 Surface Mount -40°C +105°C 5mm 1.65mm 4.01mm
RS Stock No. 709-8385
Mfr. Part No.ADUM3442CRWZ
HK$70.46
Each
units
50Mbps 4 SOIC 5V 10 μA 2500 V 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 905-3567
Mfr. Part No.ADUM3123CRZ
HK$36.88
Each (In a Pack of 2)
units
1 MHz 1 SOIC - 1 μA 3000 Vrms 1ms 8 Surface Mount -40°C +125°C 5mm 1.5mm 4mm
RS Stock No. 168-9892
Mfr. Part No.SI8660BD-B-IS
HK$40.47
Each (In a Tube of 46)
units
150Mbps 6 SOIC 5.5V 12.3 mA 5 kVrms 4ns 16 Surface Mount -40°C +125°C 10.3mm 7.5mm 2.65mm
RS Stock No. 709-8338
Mfr. Part No.ADUM3201CRZ
HK$34.14
Each
units
25Mbps 2 SOIC 5V 10 μA 2500 V 3ns 8 Surface Mount -40°C +105°C 5mm 1.5mm 4mm
RS Stock No. 912-9523
Mfr. Part No.ADUM5201CRWZ
HK$78.30
Each (In a Tube of 47)
units
25Mbps 2 SOIC 5V 20 μA 2300 V 2.5ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 753-2541
Mfr. Part No.Si8661BD-B-IS
HK$42.10
Each
units
150Mbps 6 SOIC 5.5V 11.1 mA 5 kV 4ns 16 Surface Mount -40°C +125°C 10.3mm 7.5mm 2.65mm
RS Stock No. 145-6630
Mfr. Part No.ADUM1310BRWZ
HK$32.77
Each (In a Tube of 47)
units
10Mbps 3 SOIC 5.5V 9 mA 2.5 kVrms 2.5ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 796-9057
Mfr. Part No.ADUM3223CRZ
HK$40.39
Each (In a Pack of 2)
units
- 2 SOIC 5.5V 8 mA 3000 V 1ms 16 Surface Mount -40°C +125°C 10.5mm 2.35mm 7.6mm
RS Stock No. 796-9032
Mfr. Part No.ADUM2286CRIZ
HK$40.99
Each
units
100Mbps 2 SOIC 5.5V 19 mA 5000 V 1ms 16 Surface Mount -40°C +125°C 12.85mm 2.44mm 7.6mm
Related Products
High Quality Water Research Advisory Scheme (WRAS) approved ...
Description:
High Quality Water Research Advisory Scheme (WRAS) approved type A brass compression fittings and accessoriesSuitable for connecting copper tubes in accordance with BS2871 part 1These fittings are also suitable for connecting low carbon steel tube, stainless steel tube and many ...
Chromium plated brass fittings. Type A fittings suitable ...
Description:
Chromium plated brass fittings. Type A fittings suitable for mechanically joining metric o/d tubing in accordance with: Copper tube to BS2871: Part 1: Table X Table Z. Stainless steel tube to BS4127: Part 2: 1972.For suitable chromium plated copper tubeBS864/2 ...
Type 'A' compression fittings are suitable for mechanically ...
Description:
Type 'A' compression fittings are suitable for mechanically joining copper or stainless steel by means of compressing a cone onto the tube without the application of heat.Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. ...
Type 'A' compression fittings are suitable for mechanically ...
Description:
Type 'A' compression fittings are suitable for mechanically joining copper or stainless steel by means of compressing a cone onto the tube without the application of heat.Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. ...