Digital Isolator ICs

Filters

Viewing 1 - 20 of 287 products
Results per page
Description Price Maximum Data Rate Number of Channels Package Type Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Number of Pins Mounting Type Minimum Operating Temperature Maximum Operating Temperature Length Depth Width
RS Stock No. 851-4588
Mfr. Part No.LTM2883IY-5S#PBF
HK$277.12
Each
units
400 kHz 6 BGA - 28 mA 2500 Vrms 250ns 32 Panel Mount -40°C +85°C 15mm 3.42mm 11.25mm
RS Stock No. 802-3420
Mfr. Part No.ADUM3220BRZ
HK$43.04
Each (In a Pack of 2)
units
1 MHz - SOIC 18V 1.5 mA 2500 Vrms 28ns 8 Surface Mount -40°C +125°C 5mm 1.5mm 4mm
RS Stock No. 496-7519
Mfr. Part No.ADUM1201ARZ
HK$26.22
Each
units
25Mbps 2 SOIC 5V 10 μA 2.5 kVrms 3ns 8 Surface Mount -40°C +105°C 5mm 1.5mm 4mm
RS Stock No. 709-8405
Mfr. Part No.ADUM5401ARWZ
HK$111.67
Each
units
1Mbps 4 SOIC W 5V 20 μA 2500 V 2.5ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 912-9737
Mfr. Part No.ADUM5401ARWZ-RL
HK$72.256
Each (On a Reel of 1000)
units
1Mbps 4 SOIC 5V 19 mA 2.5 kVrms 2.5ns 16 Surface Mount -40°C 105°C 10.5mm 2.65mm 7.6mm
RS Stock No. 759-1963
Mfr. Part No.ADUM5401ARWZ-RL
HK$103.37
Each
units
1Mbps 4 SOIC 5V 19 mA 2.5 kVrms 2.5ns 16 Surface Mount -40°C 105°C 10.5mm 2.65mm 7.6mm
RS Stock No. 697-7877
Mfr. Part No.ADUM5402CRWZ
HK$109.37
Each
units
1Mbps 4 SOIC 5V 20 μA 2500 V 2.5ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 759-1941
Mfr. Part No.ADUM1410BRWZ
HK$59.34
Each
units
10Mbps 4 SOIC 5V 12 mA 2.5 kVrms 2.5ns 16 Surface Mount -40°C +105°C 10.5mm 2.65mm 7.6mm
RS Stock No. 496-7525
Mfr. Part No.ADUM1201BRZ
HK$30.87
Each
units
25Mbps 2 SOIC 5V 10 μA 2.5 kVrms 3ns 8 Surface Mount -40°C +105°C 5mm 1.5mm 4mm
RS Stock No. 159-9574
Mfr. Part No.ADUM4472ARIZ
HK$80.556
Each (In a Tube of 31)
units
- 4 - 20V 20 μA 5 kVrms 2.5ns 20 Surface Mount -40°C +105°C 15.4mm 2.44mm 7.6mm
RS Stock No. 802-3509
Mfr. Part No.ADUM4472ARIZ
HK$93.51
Each
units
- 4 - 20V 20 μA 5000 V 2.5ns 20 Surface Mount -40°C +105°C 15.4mm 2.44mm 7.6mm
RS Stock No. 914-0431
Mfr. Part No.ADUM1400CRWZ-RL
HK$39.20
Each (On a Reel of 1000)
units
90Mbit/s 4 SOIC W - 10 mA 2500 Vrms 2.5ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 905-3561
Mfr. Part No.ADUM3400TRWZ-EP
HK$120.84
Each
units
1Mbit/s 4 SOIC - 10 μA 2500 Vrms 1ms 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 709-8417
Mfr. Part No.ADUM5402ARWZ
HK$104.62
Each
units
1Mbps 4 SOIC 5V 20 μA 2500 V 2.5ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 709-8256
Mfr. Part No.ADUM1301CRWZ
HK$54.21
Each
units
90Mbps 3 SOIC 5V 10 μA 2500 V 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 914-0422
Mfr. Part No.ADUM4160BRWZ-RL
HK$64.663
Each (On a Reel of 1000)
units
12Mbit/s 4 SOIC W - 8 mA 5000 Vrms 20 (Full) ns, 300 (Low) ns 16 Surface Mount -40°C +105°C 13mm 2.35mm 7.6mm
RS Stock No. 496-8815
Mfr. Part No.ADUM1400CRWZ
HK$59.34
Each
units
90Mbps 4 SOIC W 5V 10 μA 2.5 kVrms 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 709-8388
Mfr. Part No.ADUM4160BRWZ
HK$102.61
Each
units
12Mbps 1 SOIC 5.5V 1 μA 5000 V 20ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 496-8865
Mfr. Part No.ADUM1402ARWZ
HK$45.06
Each
units
1Mbps 4 SOIC W 5V 10 μA 2.5 kVrms 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 865-2249
Mfr. Part No.ADUM3154BRSZ
HK$62.88
Each
units
34Mbps 7 SSOP - 18 mA 3750 Vrms 2.5ns 20 Surface Mount -40°C +125°C 7.5mm 1.85mm 5.6mm