Digital Isolator ICs

Filters

Viewing 1 - 20 of 66 products
Results per page
Description Price Maximum Data Rate Number of Channels Package Type Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Number of Pins Mounting Type Minimum Operating Temperature Maximum Operating Temperature Length Depth Width
RS Stock No. 121-9064
Mfr. Part No.ISO7221BD
HK$23.885
Each (In a Tube of 75)
units
5Mbps 1 SOIC - - - - - - -40°C +125°C - - -
RS Stock No. 923-2512
Mfr. Part No.ISO7240MDW
HK$60.554
Each (In a Tube of 40)
units
- 4 - 5V 10 μA 2500 V ac 2ns - - -40°C +125°C 10.5mm 10.63mm 2.65mm
RS Stock No. 459-673
Mfr. Part No.ISO7240MDW
HK$56.15
Each
units
- 4 - 5V 10 μA 2.5 kVrms 2ns - - -40°C +125°C 10.5mm 10.63mm 2.65mm
RS Stock No. 660-7679
Mfr. Part No.ISO7221BD
HK$27.78
Each
units
5Mbps 1 SOIC - - 2.5 kVrms - - - -40°C +125°C - - -
RS Stock No. 121-9254
Mfr. Part No.ISO7241MDW
HK$47.246
Each (In a Tube of 40)
units
- 4 SOIC - - 4000 V - 16 Surface Mount -40°C +125°C - - -
RS Stock No. 825-3075
Mfr. Part No.ISO1541D
HK$48.955
Each (In a Pack of 2)
units
1Mbps 2 SOIC - 303 mA 2500 Vrms - 8 Surface Mount -40°C +125°C 367mm 35mm 367mm
RS Stock No. 133-0650
Mfr. Part No.ISO7820FDW
HK$51.91
Each
units
100Mbit/s 2 SOIC - 4.4 mA @ 9.1 V, 11.5 mA @ 3.3 V, 15.3 mA @ 5 V 5700 Vrms 3 ns @ 3.3 V, 3.5 ns @ 2.5 V, 3.9 ns @ 5 V 16 Surface Mount -55°C +125°C 10.5mm 2.35mm 7.6mm
RS Stock No. 145-6276
Mfr. Part No.ISO7821DW
HK$43.981
Each (In a Tube of 40)
units
100Mbit/s 2 SOIC - 10 μA 5.7 kVrms 2.4ns 16 Surface Mount -55°C +125°C 10.3mm - 7.5mm
RS Stock No. 145-6279
Mfr. Part No.ISO7841DW
HK$75.59
Each (In a Tube of 40)
units
100Mbit/s 4 SOIC - 1.7 mA 5.7 kVrms 3.9ns 16 Surface Mount -55°C +125°C - - -
RS Stock No. 730-0568
Mfr. Part No.ISO7420FED
HK$31.45
Each
units
- 2 SOIC 5.5V 10 μA 3000 V ac - 8 Surface Mount - - - - -
RS Stock No. 900-9891
Mfr. Part No.ISO7341CDW
HK$47.89
Each (In a Pack of 2)
units
25Mbit/s 4 SOIC - 10 μA 3000 Vrms 2.8ns 16 Surface Mount -40°C +125°C 10.3mm - 7.5mm
RS Stock No. 404-354
Mfr. Part No.ISO7220CD
HK$29.17
Each
units
25Mbps 2 SOIC - - 2.5 kVrms - 8 - - - - - -
RS Stock No. 133-0656
Mfr. Part No.ISO7841DWW
HK$110.82
Each
units
100Mbit/s 4 SOIC - 14.2 mA @ 2.5 V, 17.2 mA @ 3.3 V, 22.6 mA @ 5 V 5700 Vrms 3 ns @ 3.3 V, 3.5 ns @ 2.5 V, 3.9 ns @ 5 V 16 Surface Mount -55°C +125°C 10.5mm 2.35mm 7.6mm
RS Stock No. 145-6889
Mfr. Part No.ISO7240CFDW
HK$42.395
Each (In a Tube of 40)
units
- 4 - 5V 10 μA 2.5 kVrms 2ns - - -40°C +125°C 10.5mm 10.63mm 2.65mm
RS Stock No. 825-3079
Mfr. Part No.ISO1540D
HK$42.945
Each (In a Pack of 2)
units
1Mbps 2 SOIC - 303 mA 2500 Vrms - 8 Surface Mount -40°C +125°C 367mm 35mm 367mm
RS Stock No. 133-0647
Mfr. Part No.ISO7342FCQDWQ1
HK$47.25
Each
units
25Mbit/s 4 SOIC - 5.8 mA @ 3.3 V, 9 mA @ 5 V 3000 Vrms 2.1 ns @ 5 V, 2.8 ns @ 3.3 V 16 Surface Mount -40°C +125°C 10.5mm 2.35mm 7.6mm
RS Stock No. 168-4987
Mfr. Part No.ISO7841DWW
HK$90.166
Each (In a Tube of 45)
units
100Mbit/s 4 SOIC - 14.2 mA @ 2.5 V, 17.2 mA @ 3.3 V, 22.6 mA @ 5 V 5.7 kVrms 3 ns @ 3.3 V, 3.5 ns @ 2.5 V, 3.9 ns @ 5 V 16 Surface Mount -55°C +125°C 10.5mm 2.35mm 7.6mm
RS Stock No. 813-6595
Mfr. Part No.ISO7641FMDW
HK$62.32
Each
units
150Mbps 4 SOIC - 10 μA 4243 Vrms 2.3ns 16 Surface Mount -40°C +125°C 10.5mm 2.35mm 7.6mm
RS Stock No. 168-4982
Mfr. Part No.ISO7820FDW
HK$43.981
Each (In a Tube of 40)
units
100Mbit/s 2 SOIC - 4.4 mA @ 9.1 V, 11.5 mA @ 3.3 V, 15.3 mA @ 5 V 5.7 kVrms 3 ns @ 3.3 V, 3.5 ns @ 2.5 V, 3.9 ns @ 5 V 16 Surface Mount -55°C +125°C 10.5mm 2.35mm 7.6mm
RS Stock No. 133-0651
Mfr. Part No.ISO7821FDWW
HK$69.80
Each
units
100Mbit/s 2 SOIC - 6 mA @ 2.5 V, 7.1 mA @ 3.3 V, 9.3 mA @ 5 V 5700 Vrms 3 ns @ 3.3 V, 3.5 ns @ 2.5 V, 3.9 ns @ 5 V 16 Surface Mount -55°C +125°C 10.5mm 2.35mm 7.6mm