Digital Isolator ICs

Filters

Viewing 1 - 20 of 234 products
Results per page
Description Price Maximum Data Rate Number of Channels Package Type Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Number of Pins Mounting Type Minimum Operating Temperature Maximum Operating Temperature Length Depth Width
RS Stock No. 753-2507
Mfr. Part No.Si8652EC-B-IS1
HK$29.52
Each
units
150Mbps 5 SOIC 5.5V 7.8 mA 5 kV 4ns 16 Surface Mount -40°C +125°C 10.3mm 2.65mm 7.5mm
RS Stock No. 168-9835
Mfr. Part No.SI8420BB-D-IS
HK$8.73
Each (In a Tube of 96)
units
150Mbps 2 SOIC 5.5V 4.5 mA 2.5 kVrms 5ns 8 Surface Mount -40°C +125°C 5mm 1.55mm 4mm
RS Stock No. 753-2217
Mfr. Part No.Si8420BB-D-IS
HK$9.84
Each (In a Pack of 2)
units
150Mbps 2 SOIC 5.5V 4.5 mA 2.5 kVrms 5ns 8 Surface Mount -40°C +125°C 5mm 1.55mm 4mm
RS Stock No. 169-0156
Mfr. Part No.SI8650BB-B-IS1
HK$22.25
Each (In a Tube of 48)
units
150Mbps 5 SOIC - 9.8 mA dc 2.5 kVrms 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS Stock No. 823-2163
Mfr. Part No.Si8650BB-B-IS1
HK$23.28
Each (In a Pack of 5)
units
150Mbps 5 SOIC - 9.8 mA dc 2.5 kV 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS Stock No. 753-2346
Mfr. Part No.Si8620BC-B-IS
HK$16.69
Each
units
150Mbps 2 SOIC 5.5V 5.3 mA 3.75 kV 4ns 8 Surface Mount -40°C +125°C 5mm 1.55mm 4mm
RS Stock No. 753-2529
Mfr. Part No.Si8660BA-B-IS1
HK$19.57
Each
units
150Mbps 6 SOIC 5.5V 12.3 mA 1 kV 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS Stock No. 753-2242
Mfr. Part No.Si8440BB-D-IS
HK$22.08
Each
units
150Mbps 4 SOIC 5.5V 8.6 mA 2.5 kVrms 5ns 16 Surface Mount -40°C +125°C 10.3mm 2.65mm 7.5mm
RS Stock No. 168-9859
Mfr. Part No.SI8620BC-B-IS
HK$16.09
Each (In a Tube of 96)
units
150Mbps 2 SOIC 5.5V 5.3 mA 3.75 kVrms 4ns 8 Surface Mount -40°C +125°C 5mm 1.55mm 4mm
RS Stock No. 168-9839
Mfr. Part No.SI8440BB-D-IS
HK$21.39
Each (In a Tube of 46)
units
150Mbps 4 SOIC 5.5V 8.6 mA 2.5 kVrms 5ns 16 Surface Mount -40°C +125°C 10.3mm 2.65mm 7.5mm
RS Stock No. 168-9887
Mfr. Part No.SI8652EC-B-IS1
HK$28.32
Each (In a Tube of 48)
units
150Mbps 5 SOIC 5.5V 7.8 mA 5 kVrms 4ns 16 Surface Mount -40°C +125°C 10.3mm 2.65mm 7.5mm
RS Stock No. 168-9891
Mfr. Part No.SI8660BA-B-IS1
HK$16.69
Each (In a Tube of 48)
units
150Mbps 6 SOIC 5.5V 12.3 mA 1 kVrms 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS Stock No. 169-0081
Mfr. Part No.SI8631AB-B-IS
HK$11.89
Each (In a Tube of 46)
units
1Mbps 3 SOIC - 5.9 mA dc 2.5 kVrms 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS Stock No. 169-0128
Mfr. Part No.SI8663AB-B-IS1
HK$16.69
Each (In a Tube of 48)
units
1Mbps 6 SOIC - 9.1 mA dc 2.5 kVrms 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS Stock No. 143-8560
Mfr. Part No.Si88621BD-IS
HK$36.84
Each
units
100Mbit/s 2 SOIC - 7.9 mA 5 kV 2.5ns 20 Surface Mount -40°C +125°C 12.8mm 2.35mm 7.5mm
RS Stock No. 905-3817
Mfr. Part No.Si8620BT-IS
HK$18.65
Each (In a Pack of 2)
units
150Mbit/s 2 SOIC W - 5.3 mA 10 kVrms 4ns 16 Surface Mount -40°C +125°C 10.3mm 2.35mm 7.5mm
RS Stock No. 753-2576
Mfr. Part No.Si8663BD-B-IS
HK$42.10
Each
units
150Mbps 6 SOIC 5.5V 9.1 mA 5 kV 4ns 16 Surface Mount -40°C +125°C 10.3mm 7.5mm 2.65mm
RS Stock No. 753-2214
Mfr. Part No.Si8421BB-D-IS
HK$12.41
Each (In a Pack of 2)
units
150Mbps 2 SOIC 5.5V 3.5 mA 2.5 kVrms 5ns 8 Surface Mount -40°C +125°C 5mm 1.55mm 4mm
RS Stock No. 169-0205
Mfr. Part No.SI8621BT-IS
HK$17.97
Each (In a Tube of 46)
units
150Mbit/s 2 SOIC W - 3.8 mA 10 kVrms 4ns 16 Surface Mount -40°C +125°C 10.3mm 2.35mm 7.5mm
RS Stock No. 753-2302
Mfr. Part No.Si8600AC-B-IS
HK$28.55
Each
units
1Mbps 2 SOIC 5.5V 7.6 mA 3.75 kVrms 4ns 8 Surface Mount -40°C +125°C 5mm 1.55mm 4mm