Digital Isolator ICs

Filters

Viewing 1 - 20 of 638 products
Results per page
Description Price Maximum Data Rate Number of Channels Package Type Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Number of Pins Mounting Type Minimum Operating Temperature Maximum Operating Temperature Length Depth Width
RS Stock No. 148-345
Mfr. Part No.IL716-3E
BrandNVE
HK$101.47
Each
units
- 4 - 7V 6 mA 2.5 kVrms 4ns - - -40°C +125°C 10mm 6.2mm 1.8mm
RS Stock No. 146-0618
Mfr. Part No.IL716-3E
BrandNVE
HK$87.414
Each (In a Tube of 50)
units
- 4 - 7V 6 mA 2.5 kVrms 4ns - - -40°C +125°C 10mm 6.2mm 1.8mm
RS Stock No. 851-4588
Mfr. Part No.LTM2883IY-5S#PBF
HK$255.67
Each
units
400 kHz 6 BGA - 28 mA 2500 Vrms 250ns 32 Panel Mount -40°C +85°C 15mm 3.42mm 11.25mm
RS Stock No. 802-3420
Mfr. Part No.ADUM3220BRZ
HK$51.295
Each (In a Pack of 2)
units
1 MHz - SOIC 18V 1.5 mA 2500 Vrms 28ns 8 Surface Mount -40°C +125°C 5mm 1.5mm 4mm
RS Stock No. 496-7519
Mfr. Part No.ADUM1201ARZ
HK$29.75
Each
units
25Mbps 2 SOIC 5V 10 μA 2.5 kVrms 3ns 8 Surface Mount -40°C +105°C 5mm 1.5mm 4mm
RS Stock No. 148-795
Mfr. Part No.IL711-2E
BrandNVE
HK$77.25
Each
units
- 2 - 7V 15 μA 2.5 kVrms 4ns - - -40°C +125°C 10.2mm 6.6mm 3.81mm
RS Stock No. 146-0617
Mfr. Part No.IL717-3E
BrandNVE
HK$87.414
Each (In a Tube of 50)
units
- 4 - 7V 3 mA 2.5 kVrms 4ns - - -40°C +125°C 10mm 6.2mm 1.8mm
RS Stock No. 148-341
Mfr. Part No.IL717-3E
BrandNVE
HK$101.47
Each
units
- 4 - 7V 3 mA 2.5 kVrms 4ns - - -40°C +125°C 10mm 6.2mm 1.8mm
RS Stock No. 660-7679
Mfr. Part No.ISO7221BD
HK$36.85
Each
units
5Mbps 1 SOIC - - 2.5 kVrms - - - -40°C +125°C - - -
RS Stock No. 923-2512
Mfr. Part No.ISO7240MDW
HK$78.258
Each (In a Tube of 40)
units
- 4 - 5V 10 μA 2500 V ac 2ns - - -40°C +125°C 10.5mm 10.63mm 2.65mm
RS Stock No. 121-9064
Mfr. Part No.ISO7221BD
HK$30.976
Each (In a Tube of 75)
units
5Mbps 1 SOIC - - - - - - -40°C +125°C - - -
RS Stock No. 459-673
Mfr. Part No.ISO7240MDW
HK$89.96
Each
units
- 4 - 5V 10 μA 2.5 kVrms 2ns - - -40°C +125°C 10.5mm 10.63mm 2.65mm
RS Stock No. 759-1963
Mfr. Part No.ADUM5401ARWZ-RL
HK$127.12
Each
units
1Mbps 4 SOIC 5V 19 mA 2.5 kVrms 2.5ns 16 Surface Mount -40°C 105°C 10.5mm 2.65mm 7.6mm
RS Stock No. 709-8405
Mfr. Part No.ADUM5401ARWZ
HK$127.12
Each
units
1Mbps 4 SOIC W 5V 20 μA 2500 V 2.5ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 912-9737
Mfr. Part No.ADUM5401ARWZ-RL
HK$83.096
Each (On a Reel of 1000)
units
1Mbps 4 SOIC 5V 19 mA 2.5 kVrms 2.5ns 16 Surface Mount -40°C 105°C 10.5mm 2.65mm 7.6mm
RS Stock No. 169-0156
Mfr. Part No.SI8650BB-B-IS1
HK$22.219
Each (In a Tube of 48)
units
150Mbps 5 SOIC - 9.8 mA dc 2.5 kVrms 4ns 16 Surface Mount -40°C +125°C 9.9mm 1.25mm 3.9mm
RS Stock No. 753-2346
Mfr. Part No.Si8620BC-B-IS
HK$12.73
Each
units
150Mbps 2 SOIC 5.5V 5.3 mA 3.75 kV 4ns 8 Surface Mount -40°C +125°C 5mm 1.55mm 4mm
RS Stock No. 697-7877
Mfr. Part No.ADUM5402CRWZ
HK$124.50
Each
units
1Mbps 4 SOIC 5V 20 μA 2500 V 2.5ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 496-8865
Mfr. Part No.ADUM1402ARWZ
HK$52.49
Each
units
1Mbps 4 SOIC W 5V 10 μA 2.5 kVrms 3ns 16 Surface Mount -40°C +105°C 10.5mm 2.35mm 7.6mm
RS Stock No. 753-2242
Mfr. Part No.Si8440BB-D-IS
HK$29.02
Each
units
150Mbps 4 SOIC 5.5V 8.6 mA 2.5 kVrms 5ns 16 Surface Mount -40°C +125°C 10.3mm 2.65mm 7.5mm