UV LEDs

Filters

Viewing 81 - 100 of 182 products
Results per page
Description Price Number of LEDs Peak Wavelength Luminous Intensity Radiant Flux Package Type Viewing Angle Lens Shape Number of Pins LED Material Mounting Type Diameter Height Length Width
RS Stock No. 171-8618
Mfr. Part No.LZ1-00UB00-00U5
HK$97.488
Each (On a Tape of 10)
units
1 395nm - 1100mW - 68 ° Dome 5 - Surface Mount - 2.8mm 4.4mm 4.4mm
RS Stock No. 133-6093
Mfr. Part No.VLMU5200-405-140
BrandVishay
HK$296.102
Each (On a Reel of 100)
units
4 410nm - 4400 mW @ 700 mAmW - 140 ° Dome 9 InGaN Surface Mount - 3.1mm 5.2mm 5.2mm
RS Stock No. 176-9772
Mfr. Part No.LZ1-10UB00-01U8
HK$153.35
Each
units
1 410nm - 1000mW SMD 68 ° Dome - Ceramic Through Hole 3.2mm 2.7mm 4.4mm 4.4mm
RS Stock No. 176-9767
Mfr. Part No.LZ1-00UB00-01U8
HK$95.039
Each (In a Pack of 10)
units
1 410nm - 1000mW SMD 68 ° Dome 4 Ceramic Surface Mount 3.2mm 2.7mm 4.4mm 4.4mm
RS Stock No. 171-8650
Mfr. Part No.LZC-70UB00-00U8
HK$956.13
Each
units
12 410nm - 12W - 115 ° Dome 24 - Surface Mount - 5.4mm 9mm 9mm
RS Stock No. 135-9770
Mfr. Part No.ILH-LF01-L400-SC201-WIR200.
HK$145.43
Each
units
1 400nm - 550mW PCB Star 75 ° Square 2 - Surface Mount - 2mm 20mm 20mm
RS Stock No. 713-5046
Mfr. Part No.UV5TZ-390-15
BrandBivar
HK$17.025
Each (In a Pack of 2)
units
1 390nm - 40mW - 15 ° Round 2 InGaN, Sapphire Through Hole - - - -
RS Stock No. 133-6275
Mfr. Part No.VLMU3500-395-120
BrandVishay
HK$77.49
Each
units
1 400nm - 1250 mW @ 700 mAmW - 120 ° Dome 3 InGaN Surface Mount - 2mm 3.5mm 3.5mm
RS Stock No. 903-3762
Mfr. Part No.N3535U-UNL1-A1G11H-410
BrandTSLC
HK$100.21
Each
units
1 420nm - 560mW - 125 ° Dome 2 - Surface Mount - 3mm 3.45mm 3.45mm
RS Stock No. 133-6267
Mfr. Part No.VLMU1610-365-135
BrandVishay
HK$21.378
Each (In a Pack of 5)
units
1 370nm - 50 mW @ 60 mAmW - 135 ° Square 2 InGaN Surface Mount - 1.38mm 1.6mm 1.6mm
RS Stock No. 713-5055
Mfr. Part No.UV5TZ-390-30
BrandBivar
HK$19.88
Each (In a Pack of 2)
units
1 390nm - 40mW - 30 ° Round 2 InGaN, Sapphire Through Hole - - - -
RS Stock No. 174-9824
Mfr. Part No.SM0603UV-395
BrandBivar
HK$7.174
Each (In a Pack of 10)
units
1 395 → 400nm - 10mW 0603 130 ° Dome 2 InGaN, SiC Surface Mount - 0.6mm 1.6mm 0.8mm
RS Stock No. 903-3740
Mfr. Part No.T9090U-UNL1-A1GC1H-410
BrandTSLC
HK$1,227.84
Each
units
12 420nm - 6500mW - 140 ° Dome 2 - Surface Mount - 4.67mm 9mm 9mm
RS Stock No. 173-6308
Mfr. Part No.EOLD-355-525
BrandOSA Opto
HK$179.10
Each
units
- - - - - - - - - - - - - -
RS Stock No. 825-1590
Mfr. Part No.ILH-XC01-S410-SC211-WIR200.
HK$104.45
Each
units
1 420nm - 440mW - 125 ° Dome 4 - Surface Mount - 3.5mm 21mm 20mm
RS Stock No. 176-4986
Mfr. Part No.15335339AA350
HK$82.849
Each (On a Reel of 500)
units
1 395nm - 1100mW 3535 130 ° Dome 2 AlInGaN Surface Mount - 2.1mm 3.4mm 3.4mm
RS Stock No. 133-6281
Mfr. Part No.VLMU5200-385-140
BrandVishay
HK$312.85
Each
units
4 390nm - 4400 mW @ 700 mAmW - 140 ° Dome 9 InGaN Surface Mount - 3.1mm 5.2mm 5.2mm
RS Stock No. 174-9864
Mfr. Part No.SM1206UV-395-IL
BrandBivar
HK$17.444
Each (In a Pack of 5)
units
1 395 → 400nm 1.2 mW - 1206 30 ° Rectangle 2 InGaN, SiC Surface Mount - 1.4mm 3.2mm 1.6mm
RS Stock No. 176-5022
Mfr. Part No.15335340AA350
HK$77.655
Each (On a Reel of 500)
units
1 405nm - 1100mW 3535 130 ° Dome 2 AlInGaN Surface Mount - 2.1mm 3.4mm 3.4mm
RS Stock No. 173-6283
Mfr. Part No.OCU-400-UE400-X-T
BrandOSA Opto
HK$16.747
Each (On a Reel of 500)
units
1 405nm - - SMD - Square 2 - Surface Mount - 1mm 3mm 2mm
Related Products
NMB metric and imperial bearings manufactured to ABEC ...
Description:
NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings ...
Specially designed bearings for improved load carrying and ...
Description:
Specially designed bearings for improved load carrying and wear resistance giving an increased overall performance. The unique manufacturing process allows for each bearing to be equipped with a hardened crystalline layer improving life expectancy.As these bearings are fully moulded, they ...
FAG from Schaeffler deep groove ball bearings are ...
Description:
FAG from Schaeffler deep groove ball bearings are versatile, self-retaining bearings with solid outer rings, inner rings and ball and cage assemblies. These products are of simple design, durable in operation and easy to maintain. They are available in single ...
Deep groove ball bearings are versatile, self-retaining bearings ...
Description:
Deep groove ball bearings are versatile, self-retaining bearings with solid outer rings, inner rings and ball and cage assemblies. These products, which are of simple design, robust in operation and easy to maintain, are available in single and double row ...