UV LEDs

Filters

Viewing 41 - 60 of 183 products
Results per page
Description Price Number of LEDs Peak Wavelength Luminous Intensity Radiant Flux Package Type Viewing Angle Lens Shape Number of Pins LED Material Mounting Type Diameter Height Length Width
RS Stock No. 713-5049
Mfr. Part No.UV5TZ-395-15
BrandBivar
HK$16.945
Each (In a Pack of 2)
units
1 395nm - 40mW - 15 ° Round 2 InGaN, Sapphire Through Hole - - - -
RS Stock No. 174-9864
Mfr. Part No.SM1206UV-395-IL
BrandBivar
HK$17.444
Each (In a Pack of 5)
units
1 395 → 400nm 1.2 mW - 1206 30 ° Rectangle 2 InGaN, SiC Surface Mount - 1.4mm 3.2mm 1.6mm
RS Stock No. 176-9770
Mfr. Part No.LZ1-10UB00-01U6
HK$153.35
Each
units
1 400nm - 1100mW SMD 68 ° Dome 4 Ceramic Surface Mount 3.2mm 2.7mm 4.4mm 4.4mm
RS Stock No. 173-6278
Mfr. Part No.OCU-440-UE390-Star
BrandOSA Opto
HK$216.90
Each (In a Bag of 10)
units
1 395nm - - SMD - Round 2 - Surface Mount - 1mm 3.8mm 3.8mm
RS Stock No. 133-6088
Mfr. Part No.VLMU3500-405-060
BrandVishay
HK$44.531
Each (On a Reel of 100)
units
1 410nm - 1250 mW @ 700 mAmW - 60 ° Dome 3 InGaN Surface Mount - 2.9mm 3.5mm 3.5mm
RS Stock No. 713-4894
Mfr. Part No.UV5TZ-395-30
BrandBivar
HK$17.175
Each (In a Pack of 2)
units
1 395nm - 40mW - 30 ° Round 2 InGaN, Sapphire Through Hole - - - -
RS Stock No. 903-3765
Mfr. Part No.N3535U-UNF1-A1G11H-400
BrandTSLC
HK$113.14
Each
units
1 410nm - 480mW - 55 ° Dome 2 - Surface Mount - 3mm 3.45mm 3.45mm
RS Stock No. 174-9656
Mfr. Part No.UV3TZ-385-15
BrandBivar
HK$10.287
Each (In a Bag of 100)
units
1 385nm - 20mW 3 mm 15 ° Round 2 InGaN, Sapphire Through Hole 3mm 5.4mm - 3 Dia.mm
RS Stock No. 133-6267
Mfr. Part No.VLMU1610-365-135
BrandVishay
HK$21.378
Each (In a Pack of 5)
units
1 370nm - 50 mW @ 60 mAmW - 135 ° Square 2 InGaN Surface Mount - 1.38mm 1.6mm 1.6mm
RS Stock No. 171-8648
Mfr. Part No.LZC-70UB00-00U6
HK$956.13
Each
units
12 400nm - 12W - 115 ° Dome 24 - Surface Mount - 5.4mm 9mm 9mm
RS Stock No. 170-9824
Mfr. Part No.LHUV-0385-A045
BrandLumileds
HK$64.257
Each (On a Reel of 500)
units
1 385nm - - AIN 140 ° Rectangle 2 - Surface Mount - 0.68mm 1.7mm 1.3mm
RS Stock No. 713-5055
Mfr. Part No.UV5TZ-390-30
BrandBivar
HK$19.88
Each (In a Pack of 2)
units
1 390nm - 40mW - 30 ° Round 2 InGaN, Sapphire Through Hole - - - -
RS Stock No. 176-6164
Mfr. Part No.15335340AA350
HK$105.41
Each
units
1 405 (Typ.)nm - 1100mW 3535 130 (Typ.) ° Dome 2 AlInGaN Surface Mount - 2.1mm 3.4mm 3.4mm
RS Stock No. 171-8627
Mfr. Part No.LZC-70UB00-00U5
HK$852.687
Each (In a Tray of 12)
units
12 395nm - 12W - 115 ° Dome 24 - Surface Mount - 5.4mm 9mm 9mm
RS Stock No. 170-0996
Mfr. Part No.L1F2-U380100003001
BrandLumileds
HK$35.976
Each (On a Reel of 500)
units
1 380 → 390nm - 662mW CSP - - 2 - Surface Mount - 0.25mm 0.98mm 0.98mm
RS Stock No. 176-9775
Mfr. Part No.LZ1-00UB00-01U4
HK$112.39
Each
units
1 390 (Maximum)nm - 1100mW SMD 68 (Typ.) ° Dome 4 Ceramic Surface Mount 3.2 (Lens)mm 2.7mm 4.4mm 4.4mm
RS Stock No. 133-6281
Mfr. Part No.VLMU5200-385-140
BrandVishay
HK$312.85
Each
units
4 390nm - 4400 mW @ 700 mAmW - 140 ° Dome 9 InGaN Surface Mount - 3.1mm 5.2mm 5.2mm
RS Stock No. 174-9657
Mfr. Part No.UV5TZ-385-15
BrandBivar
HK$10.568
Each (In a Bag of 100)
units
1 385nm - 20mW 5 mm 15 ° Round 2 InGaN, Sapphire Through Hole 5mm 8.7mm - 5 Dia.mm
RS Stock No. 173-6370
Mfr. Part No.OCU-440-UE400-X-T
BrandOSA Opto
HK$113.54
Each
units
1 405nm - - SMD - Square 2 - Surface Mount - 1mm 3mm 2mm
RS Stock No. 171-8646
Mfr. Part No.LZC-70UB00-00U4
HK$956.13
Each
units
12 390nm - 12W - 115 ° Dome 24 - Surface Mount - 5.4mm 9mm 9mm
Related Products
Automatic closure split sheath for organising cables.Don't leave ...
Description:
Automatic closure split sheath for organising cables.Don't leave your cables hanging in a mess behind your multimedia equipment and computers.The kit contains a 2-metre sheath and tool.Easy to install and remove. Can be used again and again.Available in black, grey ...
Spiral cable wrap that offers a versatile way ...
Description:
Spiral cable wrap that offers a versatile way of protecting and tidying wires, cables and tubes. The spiral structure allows wires to be easily broken out at any point. Features and Benefits• PTFE for superior protection against abrasion, chemicals and ...
A pre-formed flexible polyethylene spiral wrapping which may ...
Description:
A pre-formed flexible polyethylene spiral wrapping which may be expanded by wrapping around cables forms, providing both protection and organisation of cables. Lead-outs allow cables to branch out at any point. A quick, effective system capable of continuous adjustment or ...
Cable binding in polyamide 6 V0 (PA6V0), ensuring ...
Description:
Cable binding in polyamide 6 V0 (PA6V0), ensuring good flexibility.Recommended for the automotive industry, control panels and wiring cabinets. Ideal for routing and securing cables that need a high level of mechanical protection.Colour of bindings: blackSelf-extinguishing, UL 94-V0.