LED Strip Lights

LED Strip Lights are lighting components used for residential, commercial and industrial lighting. They consist of multiple SMD LEDs mounted onto a strip, which can be either a flexible strip (LED tape) or a rigid strip (LED modules). Strip lighting is very easy to use and saves you from having to mount individual lights across a large area.
What colours are LED strip lights?

LED strips are available in many colours. White LED strips are very popular for lighting as you can get different colour temperatures, for example, cool white and warm white. Cool white LEDs are more popular in industry, while warm white are ideal for at home. Coloured LED strips are also available, including colour-chasing strips which can be programmed to create custom lighting. RGB and RGBW LED strip lights are ideal if you are looking to use a wide range of different colours.

How are they used?
Accent lighting in home and in retail
Under cabinet lighting
Shelving illimination
Media centre lighting
Walkway illumination.

LED light strips come in various lengths to suit different applications. Easy to use connectors are available to help with installation.
Some LED Light Strips are cuttable with household scissors where instructed and can be customised to any length. Note - check the datasheet for guidance before cutting any LED strip. Flexible LED strips often come with a self-adhesive backing for easy installation.

Are they waterproof?
There is a wide range of LED strip lights available with different IP Ratings. This demonstrates how "waterproof" the LED strip is. If you require LED lighting which is completely waterproof, you may which to go for a higher rating, for example, IP67 & IP67. If you require your LED strip light to be splashproof, IP45 may be more suitable. If you do not require your LED strip to be waterproof at all, IP20 is the lower end of the rating. Most often, the higher the IP Rating, the more expensive the LED strip due to the manufacturing of the water-tight encapsulation.

Do I need a controller?
LED Lighting Strips work alongside LED lighting drivers (power supply) & controllers. There are various interfaces to control LED strips, such as wall-mounted dimmers and colour wheels, and remote controls with various functions. These can be purchased separately at RS.

...
Read more Read less

Filters

Viewing 1 - 20 of 426 products
Results per page
Description Price LED Colours Strip Length Strip Width Voltage Rating Number of LEDs per Metre Colour Temperature Dominant Wavelength IP Rating Power Per Metre Typical Luminous Flux lm/m Flexible/Rigid LED Pitch Series
RS Stock No. 667-3317
Mfr. Part No.ZFS-8500-CW/SEC
HK$217.96
Each
units
White 500mm - 12V 30 6500K - - - 65lm/m Flexible - -
RS Stock No. 855-5933
BrandRS PRO
HK$138.99
Each
units
White 1m - 12V 60 5500 → 7000K - IP65 - 550lm/m Flexible - LS
RS Stock No. 797-2397
Mfr. Part No.ZFS-245000-CW
HK$874.93
Each
units
White 5m - 24V 60 10000 → 12000K - - - 3900lm/m Flexible - -
RS Stock No. 773-6917
Mfr. Part No.F10-W3528-12-60-IP65
BrandPowerLED
HK$660.32
Each
units
White 5m - 12V 60 3000K - IP65 - 320lm/m Flexible - -
RS Stock No. 890-4411
Mfr. Part No.F5-55-35-1-60-F8-20-FP
BrandPowerLED
HK$344.02
1 Reel of 1
Reel(s)
White - - 12V 60 6000 → 7000K - IP20 - 350lm/m Flexible - Chromatic
RS Stock No. 802-1125
Mfr. Part No.ZM-1968-CW
HK$40.098
Each (On a Reel of 20)
units
White - - - - 6000K - - - 860lm/m Flexible - -
RS Stock No. 797-2407
Mfr. Part No.ZFS-245000-WW
HK$988.67
Each
units
White 5m - 24V 60 3500K - - - 3650lm/m Flexible - -
RS Stock No. 146-0815
Mfr. Part No.ILX-E507-NW10-3240-SD201.
HK$1,937.848
Each (In a Box of 10)
units
White - - 24V 72 4000K - - - 3456lm/m Flexible - Duris E5 PowerFlex
RS Stock No. 111-3736
BrandRS PRO
HK$141.61
Each
units
White 1m - 24V 60 4000 → 4500K - IP65 - 450lm/m Flexible - LS
RS Stock No. 773-6936
Mfr. Part No.R7-RGB5050-24-36-IP20
BrandPowerLED
HK$214.03
Each
units
Blue, Green, Red 500mm - - - - - - - - Rigid - R7-IP20
RS Stock No. 912-5029
Mfr. Part No.ILX-E507-NW10-3240-SD201.
HK$2,097.18
Each
units
White - - 24V 72 4000K - - - 3456lm/m Flexible - Duris E5 PowerFlex
RS Stock No. 773-6911
Mfr. Part No.F10-C5050-24-60-IP65
BrandPowerLED
HK$1,613.51
Each
units
White 5m - 24V 60 6000K - IP65 - 1200lm/m Flexible - -
RS Stock No. 920-9449
Mfr. Part No.ILR-OX12-6HR6DB-SC211-WIR200.
HK$418.38
Each
units
Deep Blue, Hyper Red - - - - - - - - - - - OSLON SSL Petunia
RS Stock No. 796-1129
Mfr. Part No.ILE-P501-NUWH-SC201.
HK$21.03
Each
units
White - - - - 4000K - - - - - - DURIS P5 Eco1
RS Stock No. 855-5937
BrandRS PRO
HK$138.99
Each
units
White 1m - 12V 60 4000 → 4500K - IP65 - 450lm/m Flexible - LS
RS Stock No. 797-2438
Mfr. Part No.ECO2MPC
BrandPowerLED
HK$389.19
Each
units
White 2m - 12V 60 6000K - IP20 - 190lm/m Flexible - ECO2
RS Stock No. 773-2868
Mfr. Part No.ILS-OO06-STWH-SD111.
HK$445.00
Each
units
White - - - - 5700K - - - - Rigid - OSLON Square
RS Stock No. 890-4398
Mfr. Part No.B5-11-35-1-60-F8-20-FP
BrandPowerLED
HK$350.70
1 Reel of 1
Reel(s)
White - - 12V dc 60 2400 → 2600K - IP20 - 290lm/m Flexible - Chromatic
RS Stock No. 122-1780
Mfr. Part No.F10-RGBD-12-48-65-FP
BrandPowerLED
HK$1,027.11
Each
units
Blue, Green, Red 5m - 12V dc 48 - - IP65 - - Flexible - Digital RGBD Colour-Chasing
RS Stock No. 920-9458
Mfr. Part No.ILR-OX12-3HR9DB-SC211-WIR200.
HK$467.57
Each
units
Deep Blue, Hyper Red - - - - - - - - - - - OSLON SSL Petunia
Related Products
With elegant curved edges and softly rounded corners, ...
Description:
With elegant curved edges and softly rounded corners, the Aspire range from Contactum offers a modern and stylish solution for the home or office. Modern sleek profileTwin earth as standard on 13 Amp twin socketsExtensive range available including grid13 Amp ...
A comprehensive range of tough, impact resistant, surface ...
Description:
A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home ...
Stylish, quality, reliable and safe products that incorporate ...
Description:
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent ...
MK Masterseal Plus range of water tight accessories ...
Description:
MK Masterseal Plus range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and powerful water jets. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the ...