LED Flexible Arrays

LED flexible arrays are light engines placed on flexible strips or longs strings of insulated wires for end-to-end lighting connections. End-to-end means that power is applied only to one side of the LED strip.


What are LED flexible arrays used for?

These arrays are used in applications where space is tight and LED circularor square arrays will not fit.

LED flexible arrays are used in turn signal applications such as motorcycle indicators and brake lights.

They are often used as backlighting in retail displays or outdoor signage products. LED flexible arrays can also be used for decoration in commercial and domestic settings.


Types of LED flexible arrays

Two types of flexible arrays are available:

  • Single colour – a standard form of strip lighting for fixed locations. They are typically mounted in darker corners to provide additional glow or applied as indirect lighting sources, for instance in display cases. They come in different colours but only one colour per array.
  • RGB (Red Green Blue) – allow for any colour to be displayed or to change dynamically. RGBs can display up to 16 million colour hues.

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price IP Rating LED Pitch Current Rating Constant Voltage or Constant Current LED Colours Onboard Driver Voltage Rating
RS Stock No. 180-7513
Mfr. Part No.ILPY-K510-RGB1-08X32-SK105-01.
HK$731.88
Each
units
- 10mm 15.36A Constant Voltage Blue, Green, Red Yes 5.5V dc
RS Stock No. 180-7511
Mfr. Part No.ILPP-KT-S12RGBIC-2811.CH6.
HK$72.79
Each
units
IP65 80mm 360mA Constant Voltage Blue, Green, Red Yes 5.5V dc
RS Stock No. 180-7512
Mfr. Part No.ILPY-K510-RGB1-16X16-SK105-01.
HK$731.88
Each
units
- 10mm 15.36A Constant Voltage Blue, Green, Red Yes 5.5V dc
RS Stock No. 180-7510
Mfr. Part No.ILPP-KT-12RGBIC-2811.CH6.
HK$45.41
Each
units
IP65 80mm 360mA Constant Voltage Blue, Green, Red Yes 5.5V dc
Related Products
Protected by a clear polycarbonate coverDIN Rail or ...
Description:
Protected by a clear polycarbonate coverDIN Rail or Surface MountingContact Material: Ag + Au FlashedContact Rating is 10AMaximum switching voltage 250 Vac, 30 VdcMechanical Life of 107 Operations (min)Electrical Life of 105 Operations (min)Maximum temperature at rated coil voltage 65°CDimensions: ...
Contact rating: 10A @ 250VacTest button and mechanical ...
Description:
Contact rating: 10A @ 250VacTest button and mechanical indicatorCoil To Contact rating of 2000 VContact Material: AgNi Operating Temperature Range of -40 to +70°CSockets available in section (stock no's. 454-7143 8-pin 454-7159 11-pin).
Omron G2RS Series industrial plug-in relays are compact, ...
Description:
Omron G2RS Series industrial plug-in relays are compact, electromechanical space saving relays. They are ideal for you to use in many general purpose applications. Integral Coil status LED and mechanical operation indicatorCadmium and lead freeContact resistance: 100 mΩCoil to contact ...
Basic relay, Nominal input voltage: 12 VDC, 1 ...
Description:
Basic relay, Nominal input voltage: 12 VDC, 1 changeover contact, Limiting continuous current: 6 A, Module width: 5 mm, Module height: 15 mm. The 60 VDC spare relays must be used for 60 VDC, 110 VDC, 220 VDC and 115 ...