LED Drivers

LED drivers, sometimes referred to as LED power supplies or LED transformers, are modules designed to regulate and provide power to LED components. They are used for regulating LED lighting systems in domestic or commercial environments. LED transformers are designed for powering LEDs with a higher output wattage.
The LED driver is a self-contained power supply that regulates the AC current power to the low DC voltage LED. They ensure that a constant flow of power is maintained even as the LED’s electrical properties change with increased temperature. The driver will respond to temperature changes in the LED, ensuring that it does not overheat, which can cause flickering or poor performance.

Constant Current vs. Constant Voltage
Constant current LED drivers maintain a constant current throughout the electronic circuit but vary in voltage. They are ideal for powering high-power LEDs as they maintain the same current.
Constant voltage LED drivers maintain a constant voltage. They are ideal for LEDs in a string, for example LED strips. Constant voltage drivers work best with LED products which already have current control, such as a resistor.

Dimmable Drivers
Dimmable LED drivers are also available for dimming control. These can be used to dim LED lighting to the desired level, making them very useful in commercial mood lighting. Dimming operations include 0 to 10V, DMX and DALI.

Compatibility
The RS Range of LED drivers includes models with various input/output levels and configurations to suit your LED lighting array. They are also available in a variety of ingress protection levels, meaning that your lighting set up needn’t be hindered by environmental factors.

IP Rating
The IP rating of an LED driver represents its water-resistance. Lower numbers such as IP20 are best suited for indoor use. IP44 is suitable for use in areas that may come into contact with water splashes, such as LED strip lighting in a kitchen. IP67 LED drivers are rugged and are ideal for use outdoors where it could become submerged with water.

...
Read more Read less

Filters

Viewing 61 - 80 of 1039 products
Results per page
Description Price Input Voltage Output Voltage Operation Output Current Maximum Output Power Dimming Operation AC or DC Input Voltage IP Rating Configuration Current Rating Number of Outputs Output Automotive Standard Power Dissipation
RS Stock No. 103-4366
Mfr. Part No.ELG-150-36A
BrandMean Well
HK$307.17
Each
units
180 → 305 V ac, 254 → 431 V dc 36V Constant Current / Constant Voltage 5A 150W Potentiometer Ac, Dc IP65 Encapsulated 900mA 1 36 V dc @ 4.71 A - -
RS Stock No. 660-0287
Mfr. Part No.LPC-35-700
BrandMean Well
HK$123.77
Each
units
90 → 264 V ac 9 → 48V Constant Current 700mA 33.6W - Ac, Dc IP67 - - 1 - - -
RS Stock No. 757-7251
Mfr. Part No.RCD-48-0.70/W
BrandRecom
HK$167.84
Each
units
9 → 60 V 2 → 56V Constant Current 0 → 700mA 39.2W 0 to 5 V dc, PWM Dc IP67 - - 1 - - -
RS Stock No. 903-3661
Mfr. Part No.PCC0260E
BrandPowerLED
HK$414.01
Each
units
100 → 240 V dc 2 → 32V Constant Current 1.8A 60W - Dc IP65 Sealed - 1 2 → 32 V @ 1800 mA - -
RS Stock No. 780-5792
Mfr. Part No.IZC070-035F-0067C-SA
HK$337.02
Each
units
90 264 V 9 48V Constant Current 700mA 35W - Ac IP67 - - - - - -
RS Stock No. 890-4455
Mfr. Part No.PCC2
BrandPowerLED
HK$117.36
Each
units
100 240 V ac 3 21V Constant Current 700mA 9W - Ac IP65 Encapsulated 85 mA @ 230 V ac 1 21 V dc @ 700 mA - -
RS Stock No. 721-1904
Mfr. Part No.HLG-150H-12B
BrandMean Well
HK$453.82
Each
units
90 → 264 V ac, 127 → 370 V dc 12V Constant Voltage 12.5A 150W Potentiometer, 1 to 10 V Ac, Dc IP67 - - 1 - - -
RS Stock No. 816-3897
Mfr. Part No.LPV-150-36
BrandMean Well
HK$378.32
Each
units
180 → 305 V ac, 254 → 431 V dc 36V Constant Voltage 0 → 4.2A 151.2W - Ac, Dc IP67 - - - - - -
RS Stock No. 780-5789
Mfr. Part No.IZC035-017F-0067A-SA
HK$186.09
Each
units
180 264 V 6 48V Constant Current 350mA 18W - Ac IP67 - - - - - -
RS Stock No. 706-6678
Mfr. Part No.HLG-240H-12B
BrandMean Well
HK$604.51
Each
units
90 → 264 V ac, 127 → 373 V dc 12V Constant Voltage 16A 192W Potentiometer, 1 to 10 V Ac, Dc IP67 - - 1 - - -
RS Stock No. 555-907
Mfr. Part No.OT 6/200-240/24 CE
BrandOsram
HK$290.35
Each
units
200 → 240 V 24V Constant Voltage 250mA 6W - Ac IP65 - - - - - -
RS Stock No. 706-6688
Mfr. Part No.HLG-240H-30B
BrandMean Well
HK$604.51
Each
units
90 → 264 V ac, 127 → 373 V dc 30V Constant Voltage 8A 240W Potentiometer, 1 to 10 V Ac, Dc IP67 - - 1 - - -
RS Stock No. 171-1608
Mfr. Part No.OTE 18/220-240/500 PC
BrandOsram
HK$89.90
Each (In a Box of 20)
units
198 264 V ac 18 36V Constant Current 500mA 18W Leading Edge Ac IP20 Sealed - 1 18 36 V @ 500 mA - 3.5W
RS Stock No. 123-2507
Mfr. Part No.UVC2425TD
BrandPowerLED
HK$229.72
Each
units
180 → 240 V ac 24V Constant Voltage 1.04A 25W Triac Ac IP44 Enclosed 200mA - - - -
RS Stock No. 660-0300
Mfr. Part No.LPV-60-24
BrandMean Well
HK$357.42
Each
units
90 → 264 V ac 24V Constant Voltage 2.5A 60W - Ac IP67 - - 1 - - -
RS Stock No. 721-1948
Mfr. Part No.HLG-185H-24B
BrandMean Well
HK$488.36
Each
units
90 → 264 V ac, 127 → 370 V dc 24V Constant Current 7.8A 187.2W 1-10 V PWM Resistance Ac, Dc IP67 - - 1 - - -
RS Stock No. 738-5648
Mfr. Part No.RCD-24-0.30/PL/B
BrandRecom
HK$110.07
Each
units
4.5 → 36 V dc 2 → 32V Constant Current 0 → 300mA 10.5W 0 to 4.35 V dc, PWM Dc - - - - - - -
RS Stock No. 865-2539
Mfr. Part No.NPF-60D-20
BrandMean Well
HK$248.50
Each
units
90 → 305 V ac, 127 → 431 V dc 20V Constant Voltage 3A 60W PWM, Resistance Ac, Dc IP67 - - - - - -
RS Stock No. 171-1578
Mfr. Part No.OT 50/220-240/24
BrandOsram
HK$267.117
Each (In a Box of 20)
units
198 264 V ac 24V Constant Voltage - 50W Optotronic Dimmer Ac, Dc IP66 Sealed - 1 - - 8W
RS Stock No. 738-1690
Mfr. Part No.LPF-60D-42
BrandMean Well
HK$256.52
Each
units
90 → 305 V ac, 127 → 431 V dc 42V Constant Voltage 1.43A 60.06W 1-10 V PWM Resistance Ac, Dc IP67 - - - - - -
Related Products
This range of cost effective low voltage dc. ...
Description:
This range of cost effective low voltage dc. motor controllers are suitable for use with permanent magnet dc. motors up to 12A. The boxed version is protected to IP22.,Comprehensive instruction sheet supplied. Adjustable maximum and minimum speedsIR compensationAdjustable overloadFused input ...
A variable speed regulator unit is for use ...
Description:
A variable speed regulator unit is for use with electric motors, miniature drill equipment etc. Its very small size which allows it to be easily installed, especially where space limitation is an important factor. Adjustment is by a miniature slotted ...
Cost-effective dc motor speed controllers suitable for use ...
Description:
Cost-effective dc motor speed controllers suitable for use with shunt and permanent dc motors, such as the Parvalux range. The built-in EMC and Harmonic Filters can enable a complete drive to conform with the statutory EMC and Harmonics directives. High ...
Microprocessor powered controller for permanent magnet, shunt wound, ...
Description:
Microprocessor powered controller for permanent magnet, shunt wound, flat style and general purpose dc. motors. Operates from a battery or rectified smooth dc. supply12 or 24V dc. supply voltage15 or 30A current rated versionForward and reverse direction controlProtected against short ...