LED Drivers

LED drivers, sometimes referred to as LED power supplies or LED transformers, are modules designed to regulate and provide power to LED components. They are used for regulating LED lighting systems in domestic or commercial environments. LED transformers are designed for powering LEDs with a higher output wattage.The LED driver is a self-contained power supply that regulates the AC current power to the low DC voltage LED. They ensure that a constant flow of power is maintained even as the LEDs electrical properties change with increased temperature. The driver will respond to temperature changes in the LED, ensuring that it does not overheat, which can cause flickering or poor performance.Constant Current vs. Constant VoltageConstant current LED drivers maintain a constant current throughout the electronic circuit but vary in voltage. They are ideal for powering high-power LEDs as they maintain the same current. Constant voltage LED drivers maintain a constant voltage. They are ideal for LEDs in a string, for example LED strips. Constant voltage drivers work best with LED products which already have current control, such as a resistor. Dimmable DriversDimmable LED drivers are also available for dimming control. These can be used to dim LED lighting to the desired level, making them very useful in commercial mood lighting. Dimming operations include 0 to 10V, DMX and DALI.CompatibilityThe RS Range of LED drivers includes models with various input/output levels and configurations to suit your LED lighting array. They are also available in a variety of ingress protection levels, meaning that your lighting set up neednt be hindered by environmental factors.IP RatingThe IP rating of an LED driver represents its water-resistance. Lower numbers such as IP20 are best suited for indoor use. IP44 is suitable for use in areas that may come into contact with water splashes, such as LED strip lighting in a kitchen. IP67 LED drivers are rugged and are ideal for use outdoors where it could become submerged with water.

...
Read more Read less

Filters

Viewing 41 - 60 of 1043 products
Results per page
Description Price Input Voltage Output Voltage Operation Output Current Maximum Output Power Dimming Operation AC or DC Input Voltage IP Rating Configuration Current Rating Number of Outputs Output Automotive Standard Power Dissipation
RS Stock No. 903-3661
Mfr. Part No.PCC0260E
BrandPowerLED
HK$414.01
Each
units
100 240 V dc 2 32V Constant Current 1.8A 60W - Dc IP65 Sealed - 1 2 32 V @ 1800 mA - -
RS Stock No. 721-1948
Mfr. Part No.HLG-185H-24B
BrandMean Well
HK$488.36
Each
units
90 264 V ac, 127 370 V dc 24V Constant Current 7.8A 187.2W 1-10 V PWM Resistance Ac, Dc IP67 - - 1 - - -
RS Stock No. 738-2157
Mfr. Part No.LPF-90-54
BrandMean Well
HK$745.66
Each
units
90 305 V ac, 127 431 V dc 54V Constant Voltage 1.67A 90.18W - Ac, Dc IP67 - - 1 - - -
RS Stock No. 893-0568
Mfr. Part No.OTE 18/220-240/500 PC
BrandOsram
HK$105.89
Each
units
198 264 V ac 18 36V Constant Current 500mA 18W Leading Edge Ac IP20 Sealed - 1 18 36 V @ 500 mA - 3.5W
RS Stock No. 660-0287
Mfr. Part No.LPC-35-700
BrandMean Well
HK$123.77
Each
units
90 264 V ac 9 48V Constant Current 700mA 33.6W - Ac, Dc IP67 - - 1 - - -
RS Stock No. 816-3897
Mfr. Part No.LPV-150-36
BrandMean Well
HK$378.32
Each
units
180 305 V ac, 254 431 V dc 36V Constant Voltage 0 4.2A 151.2W - Ac, Dc IP67 - - - - - -
RS Stock No. 796-1930
Mfr. Part No.DLC 110/700-B
BrandELT
HK$161.88
Each
units
198 264 V 6 16V Constant Current 700mA 10W Triac Ac, Dc - - - - - - -
RS Stock No. 721-1910
Mfr. Part No.HLG-150H-24B
BrandMean Well
HK$453.82
Each
units
90 264 V ac, 127 370 V dc 24V Constant Voltage 6.3A 151.2W 1-10 V PWM Resistance Ac, Dc IP67 - - 1 - - -
RS Stock No. 123-2507
Mfr. Part No.UVC2425TD
BrandPowerLED
HK$229.72
Each
units
180 240 V ac 24V Constant Voltage 1.04A 25W Triac Ac IP44 Enclosed 200mA - - - -
RS Stock No. 738-5648
Mfr. Part No.RCD-24-0.30/PL/B
BrandRecom
HK$110.07
Each
units
4.5 36 V dc 2 32V Constant Current 0 300mA 10.5W 0 to 4.35 V dc, PWM Dc - - - - - - -
RS Stock No. 667-1661
Mfr. Part No.RCD-24-0.70/W
BrandRecom
HK$147.75
Each
units
4.5 36 V 2 35V Constant Current 700mA 24.5W - Dc IP67 - - - - - -
RS Stock No. 780-5789
Mfr. Part No.IZC035-017F-0067A-SA
HK$186.09
Each
units
180 264 V 6 48V Constant Current 350mA 18W - Ac IP67 - - - - - -
RS Stock No. 660-0300
Mfr. Part No.LPV-60-24
BrandMean Well
HK$357.42
Each
units
90 264 V ac 24V Constant Voltage 2.5A 60W - Ac IP67 - - 1 - - -
RS Stock No. 738-1690
Mfr. Part No.LPF-60D-42
BrandMean Well
HK$256.52
Each
units
90 305 V ac, 127 431 V dc 42V Constant Voltage 1.43A 60.06W 1-10 V PWM Resistance Ac, Dc IP67 - - - - - -
RS Stock No. 173-0020
Mfr. Part No.OT 6/200-240/24 CE
BrandOsram
HK$271.294
Each (In a Box of 20)
units
200 240 V 24V Constant Voltage 250mA 6W - Ac IP65 - - - - - -
RS Stock No. 738-2071
Mfr. Part No.LPF-40-20
BrandMean Well
HK$505.27
Each
units
90 305 V ac, 127 431 V dc 20V Constant Voltage 2A 40W - Ac, Dc IP67 - - 1 - - -
RS Stock No. 171-1594
Mfr. Part No.OTI DALI 50/220-240/1A4 LT2FAN
BrandOsram
HK$268.198
Each (In a Box of 20)
units
176 276 V dc, 198 264 V ac 15 54V Constant Current 1.4A 55W DALI Ac, Dc IP20 Sealed - 1 15 54 V @ 1400 mA - -
RS Stock No. 890-4452
Mfr. Part No.PCC35012
BrandPowerLED
HK$129.16
Each
units
220 240 V ac 2 34V Constant Current 350mA 12W - Ac IP20 Encapsulated - 1 34 V dc @ 350 mA - -
RS Stock No. 773-6964
Mfr. Part No.PCV1260
BrandPowerLED
HK$306.56
Each
units
100 240 V ac 12V Constant Voltage 5A 60W - Ac - - - - - - -
RS Stock No. 881-3980
Mfr. Part No.APC-8-350
BrandMean Well
HK$46.72
Each
units
90 264 V ac, 127 370 V dc 11 23V Constant Current 350mA 8.05W - Ac, Dc IP30 Enclosed 150 mA @ 230 V, 300 mA @ 115 V 1 11 23 V @ 350 mA - -