LED Drivers

LED drivers, sometimes referred to as LED power supplies or LED transformers, are modules designed to regulate and provide power to LED components. They are used for regulating LED lighting systems in domestic or commercial environments. LED transformers are designed for powering LEDs with a higher output wattage.
The LED driver is a self-contained power supply that regulates the AC current power to the low DC voltage LED. They ensure that a constant flow of power is maintained even as the LED’s electrical properties change with increased temperature. The driver will respond to temperature changes in the LED, ensuring that it does not overheat, which can cause flickering or poor performance.

Constant Current vs. Constant Voltage
Constant current LED drivers maintain a constant current throughout the electronic circuit but vary in voltage. They are ideal for powering high-power LEDs as they maintain the same current.
Constant voltage LED drivers maintain a constant voltage. They are ideal for LEDs in a string, for example LED strips. Constant voltage drivers work best with LED products which already have current control, such as a resistor.

Dimmable Drivers
Dimmable LED drivers are also available for dimming control. These can be used to dim LED lighting to the desired level, making them very useful in commercial mood lighting. Dimming operations include 0 to 10V, DMX and DALI.

Compatibility
The RS Range of LED drivers includes models with various input/output levels and configurations to suit your LED lighting array. They are also available in a variety of ingress protection levels, meaning that your lighting set up needn’t be hindered by environmental factors.

IP Rating
The IP rating of an LED driver represents its water-resistance. Lower numbers such as IP20 are best suited for indoor use. IP44 is suitable for use in areas that may come into contact with water splashes, such as LED strip lighting in a kitchen. IP67 LED drivers are rugged and are ideal for use outdoors where it could become submerged with water.

...
Read more Read less

Filters

Viewing 1 - 20 of 1115 products
Results per page
Description Price Input Voltage Output Voltage Operation Output Current Maximum Output Power Dimming Operation AC or DC Input Voltage IP Rating Configuration Current Rating Number of Outputs Output Automotive Standard Power Dissipation
RS Stock No. 893-0502
Mfr. Part No.OTi DALI 25/220-240/700 LT2
BrandOsram
HK$297.75
Each
units
176 → 276 V dc, 198 → 264 V ac 12 → 54V Constant Current 700mA 27W DALI Ac, Dc IP20 Sealed - 1 12 → 54 V @ 700 mA - -
RS Stock No. 764-7350
Mfr. Part No.HLG-240H-12ARS
BrandMean Well
HK$721.21
Each
units
90 → 305 V ac, 127 → 431 V dc 12V Constant Voltage 8 → 16A 192W Potentiometer Ac, Dc IP65 - - - - - -
RS Stock No. 901-1494
Mfr. Part No.LIN212D1
BrandeldoLED
HK$838.14
Each
units
12 → 28 V dc 12 → 24V Constant Voltage 8A 200W DMX Dc - Enclosed 8A 2 90 mA @ 24 V, 180 mA @ 12 V - -
RS Stock No. 706-6549
Mfr. Part No.LPHC-18-700RS
BrandMean Well
HK$108.84
Each
units
180 → 264 V ac, 254 → 370 V dc 6 → 25V Constant Current 700mA 17.5W - Ac, Dc IP67 - - 1 - - -
RS Stock No. 764-7366
Mfr. Part No.HLG-240H-24ARS
BrandMean Well
HK$679.97
Each
units
90 → 305 V ac, 127 → 431 V dc 24V Constant Voltage 5 → 10A 240W Potentiometer Ac, Dc IP65 - - - - - -
RS Stock No. 706-3238
Mfr. Part No.RCD-24-0.70/W/X3
BrandRecom
HK$207.40
Each
units
4.5 → 36 V dc 2 → 35V dc Constant Current 0 → 700mA 24.5W 0 to 4.35 V dc, PWM Dc IP67 Enclosed - 1 - - -
RS Stock No. 721-1787
Mfr. Part No.PLN-20-24RS
BrandMean Well
HK$207.99
Each
units
90 → 277 V ac, 127 → 392 V dc 24V Constant Voltage 800mA 19.2W - Ac, Dc IP64 - - 1 - - -
RS Stock No. 738-1583
Mfr. Part No.APC-16-350
BrandMean Well
HK$97.65
Each
units
90 → 264 V ac, 127 → 370 V dc 12 → 48V Constant Current 350mA 16.8W - Ac, Dc IP30 - - - - - -
RS Stock No. 669-7206
BrandRS PRO
HK$224.11
Each
units
220 → 240 V ac 12V Constant Voltage 820mA 10W - Ac - - 820mA - DC - -
RS Stock No. 881-3986
Mfr. Part No.APC-8-250
BrandMean Well
HK$68.50
Each
units
90 → 264 V ac, 127 → 370 V dc 16 → 32V Constant Current 250mA 8W - Ac, Dc IP30 Enclosed 150 mA @ 230 V, 300 mA @ 115 V 1 16 → 32 V @ 250 mA - -
RS Stock No. 773-6949
Mfr. Part No.PCV1212
BrandPowerLED
HK$95.54
Each
units
220 → 240 V ac 12V Constant Voltage 0 → 1A 12W - Ac - - - - - - -
RS Stock No. 816-3865
Mfr. Part No.HLG-600H-24B
BrandMean Well
HK$1,912.12
Each
units
90 → 305 V ac, 127 → 431 V dc 12 → 24V Constant Voltage 25A 600W 1-10 V PWM Resistance Ac, Dc IP67 - - - - - -
RS Stock No. 660-0277
Mfr. Part No.LPV-35-12
BrandMean Well
HK$154.72
Each
units
90 → 264 V ac 12V Constant Voltage 3A 36W - Ac IP67 - - 1 - - -
RS Stock No. 893-0457
Mfr. Part No.OT 30/220-240/24 P
BrandOsram
HK$264.15
Each
units
198 → 264 V ac 24V Constant Voltage - 30W Optotronic Dimmer Ac IP66 Sealed - 1 - - 5W
RS Stock No. 738-1886
Mfr. Part No.HLG-80H-24B
BrandMean Well
HK$458.82
Each
units
90 → 305 V ac, 127 → 431 V dc 24V Constant Voltage 3.4A 81.6W 1-10 V PWM Resistance Ac, Dc IP67 - - - - - -
RS Stock No. 146-0798
Mfr. Part No.IZC035-008F-5065C-SA
HK$134.315
Each (In a Box of 40)
units
100 → 240 V ac 3 → 36V Constant Current 350mA 8W - Ac IP65 - - - - - -
RS Stock No. 660-0261
Mfr. Part No.LPC-20-350
BrandMean Well
HK$123.58
Each
units
90 → 264 V ac, 127 → 370 V dc 9 → 48V Constant Current 350mA 16.8W - Ac, Dc IP67 - - 1 - - -
RS Stock No. 736-2368
Mfr. Part No.IZC035-008F-5065C-SA
HK$243.22
Each
units
100 → 240 V ac 3 → 36V Constant Current 350mA 8W - Ac IP65 - - - - - -
RS Stock No. 738-2306
Mfr. Part No.HLG-80H-24ARS
BrandMean Well
HK$434.19
Each
units
90 → 305 V ac, 127 → 431 V dc 24V Constant Voltage 3.4A 81.6W Potentiometer Ac, Dc IP65 - - 1 - - -
RS Stock No. 721-1881
Mfr. Part No.HLG-120H-24B
BrandMean Well
HK$579.18
Each
units
90 → 264 V ac, 127 → 370 V dc 24V Constant Current 5A 120W Potentiometer, 1 to 10 V Ac, Dc IP67 - - 1 - - -