Description | Price | Output Current | Input Voltage | AC or DC Input Voltage | Dimming Operation | Maximum Output Power | Application | Package Type | Number of Pins | Maximum Output Voltage | Minimum Output Voltage | Current Rating | Power Dissipation | Series | Automotive Standard | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
122-1496
Mfr. Part No.PAM2808BLBR
BrandDiodesZetex
|
HK$1.38
Each (On a Reel of 2500)
units
|
1.5A | 2.5 6 V dc | Dc | - | - | Flashlight | SOP | 8 | 6.3V | -0.3V | 750mA | - | - | - | |
RS Stock No.
790-2934
Mfr. Part No.PAM2808BLBR
BrandDiodesZetex
|
HK$3.389
Each (In a Pack of 10)
units
|
1.5A | 2.5 6 V dc | Dc | - | - | Flashlight | SOP | 8 | 6.3V | -0.3V | 750mA | - | - | - | |
RS Stock No.
168-7056
Mfr. Part No.ST1CC40DR
BrandSTMicroelectronics
|
HK$7.90
Each (On a Reel of 2500)
units
|
3A | 3 → 18 V dc | Dc | DC Voltage | 2W | Battery Charger, Emergency Lighting, General Lighting, High Brightness LED driving, Signage | SOIC | 8 | 18V | -1V | - | - | - | - | |
RS Stock No.
770-4695
Mfr. Part No.AL8807MP-13
BrandDiodesZetex
|
HK$7.756
Each (In a Pack of 5)
units
|
1.3A | 6 → 36 V dc | Dc | PWM | - | LED Lighting | MSOP | 8 | 36V | - | 0 → 1300mA | - | - | - | |
RS Stock No.
791-9260
Mfr. Part No.ST1CC40DR
BrandSTMicroelectronics
|
HK$17.892
Each (In a Pack of 5)
units
|
3A | 3 → 18 V dc | Dc | DC Voltage | 2W | Battery Charger, Emergency Lighting, General Lighting, High Brightness LED driving, Signage | SOIC | 8 | 18V | -1V | - | - | - | - | |
RS Stock No.
122-1456
Mfr. Part No.AL8807MP-13
BrandDiodesZetex
|
HK$3.358
Each (On a Reel of 2500)
units
|
1.3A | 6 → 36 V dc | Dc | PWM | - | LED Lighting | MSOP | 8 | 36V | - | 0 → 1300mA | - | - | - | |
RS Stock No.
789-3859
Mfr. Part No.CAT4238TD-GT3
BrandON Semiconductor
|
HK$9.168
Each (In a Pack of 5)
units
|
100mA | 2 → 5.5 V dc | Dc | PWM | - | Digital Cameras, GPS Navigation Systems, Handheld Devices, Portable Game Machines, Portable Media Players | SOT-23 | 5 | 38V | 0V | 5 → 30mA | - | - | - | |
RS Stock No.
121-6411
Mfr. Part No.CAT4238TD-GT3
BrandON Semiconductor
|
HK$3.698
Each (On a Reel of 3000)
units
|
100mA | 2 → 5.5 V dc | Dc | PWM | - | Digital Cameras, GPS Navigation Systems, Handheld Devices, Portable Game Machines, Portable Media Players | SOT-23 | 5 | 38V | 0V | 5 → 30mA | - | - | - | |
RS Stock No.
103-3907
Mfr. Part No.NUD4001DR2G
BrandON Semiconductor
|
HK$2.894
Each (On a Reel of 2500)
units
|
500mA | 3.6 30 V | Dc | PWM | 1.13W | - | SOIC | 8 | - | - | - | - | - | - | |
RS Stock No.
646-6529
Mfr. Part No.NUD4001DR2G
BrandON Semiconductor
|
HK$6.561
Each (In a Pack of 10)
units
|
500mA | 3.6 30 V | - | PWM | 1.13W | - | SOIC | 8 | - | - | - | - | - | - | |
RS Stock No.
889-5727
Mfr. Part No.HV9910BLG-G
BrandMicrochip
|
HK$6.077
Each (On a Reel of 3300)
units
|
165mA | 8 → 450 V dc | Dc | 0 to 0.25 V dc, PWM | 630mW | Backlighting, Chargers, General Purpose Constant Current Source, LED Driver, Signage | SOIC | 8 | - | - | - | - | - | - | |
RS Stock No.
829-3247
Mfr. Part No.HV9910BLG-G
BrandMicrochip
|
HK$8.106
Each (In a Pack of 10)
units
|
- | 8 → 450 V dc | Dc | 0 to 0.25 V dc, PWM | - | Backlighting, Chargers, General Purpose Constant Current Source, LED Driver, Signage | SOIC | 8 | - | - | - | - | - | - | |
RS Stock No.
757-7254
Mfr. Part No.RCD-48-1.20/M
BrandRecom
|
HK$219.02
Each
units
|
0 1.2A | 9 60 V dc | Dc | 0 to 5 V dc, PWM | 39.2W | LED Application, Lighting and Backlighting Wall Application, Single String Application, 48V Bus Lighting Solution | DIP | 7 | 56V | 2V | 0 1200mA | - | - | - | |
RS Stock No.
738-5156
Mfr. Part No.ZXLD1360ET5TA
BrandDiodesZetex
|
HK$20.98
Each (In a Pack of 2)
units
|
1mA | 7 → 30 V | - | PWM | - | - | - | - | 30V | -0.3V | - | - | - | - | |
RS Stock No.
178-4925
Mfr. Part No.CL220N5-G
BrandMicrochip
|
HK$10.578
Each (In a Tube of 50)
units
|
20mA | 5 220 V dc | Dc | External FET | - | Accent Lighting, Constant Current Source, Industrial Lamp Indicators, Signage | TO-220 | 4 | 220V | 5V | 20mA | - | - | - | |
RS Stock No.
829-3281
Mfr. Part No.CL220N5-G
BrandMicrochip
|
HK$12.69
Each (In a Pack of 5)
units
|
20mA | 5 220 V dc | Dc | External FET | - | Accent Lighting, Constant Current Source, Industrial Lamp Indicators, Signage | TO-220 | 4 | 220V | 5V | 20mA | - | - | - | |
RS Stock No.
790-2953
Mfr. Part No.PAM2863ECR
BrandDiodesZetex
|
HK$8.198
Each (In a Pack of 5)
units
|
2A | 4.5 → 40 V dc | Dc | PWM | 30W | Flashlight | SOP | 8 | - | - | - | - | - | - | |
RS Stock No.
751-5329
Mfr. Part No.ZXLD1366EN8TC
BrandDiodesZetex
|
HK$23.96
Each (In a Pack of 5)
units
|
1µA | 6 → 60 V | - | PWM | - | Automotive Lighting, Emergency Lighting, Industrial Lighting, Residential Lighting, SELV Lighting, Signage Lighting | - | - | 60V | -0.3V | - | - | - | - | |
RS Stock No.
121-9947
Mfr. Part No.ZXLD1362ET5TA
BrandDiodesZetex
|
HK$11.897
Each (On a Reel of 3000)
units
|
- | - | - | - | - | - | SOT-23 | - | - | - | - | - | - | - | |
RS Stock No.
761-5668
Mfr. Part No.LM3405XMK/NOPB
BrandTexas Instruments
|
HK$9.434
Each (In a Pack of 5)
units
|
1A | 3 15 V dc | Dc | PWM | - | Constant Current Source, Flashlight, Industrial Lighting | SOT-23 | 6 | 13.5V | 0.2V | - | - | - | - |