LED Bezels

LED bezels are different types of housing used to mount and secure LEDs (light emitting diodes). They are a cost-effective way of creating a professional install and improving the appearance of LED output. Each LED is inserted into the back of a bezel and placed into a drilled hole for a clean look. LED bezels are suitable for housing LEDs in all kinds of applications from domestic downlights to car headlights.


Types of LED bezels

LED bezels are sized from 3mm to 10mm, with larger options available for accent displays and downlighters. They come in a range of materials. Black nylon housing offers a high contrast to an LED light, while clear polycarbonate is a low-profile holder. LED bezels are easy to mount with features such as "snap in" and self-retaining clips and rings.


Choosing the right LED bezel

The type of LED you're using will determine the type of holder you need. LED bezels can be used with a range of industry standard LEDs, such as through-hole LEDs, cluster optics and bulk headlights.


...
Read more Read less

Filters

Viewing 81 - 82 of 82 products
Results per page
Description Price LED Package Size For Use With Height Height Above Panel Colour Series
RS Stock No. 223-1587
Mfr. Part No.CLF 280 YTP
BrandVisual
HK$3.606
Each (In a Pack of 5)
units
5mm (T-1 3/4) Through-Hole LEDs 10.92mm 5.46mm - CLF 280
RS Stock No. 127-1303
Mfr. Part No.BT14CHR
HK$115.65
Each
units
- BT14 74mm - - BT
Related Products
The FR5401 Lighweight Pyrovatex overall has replaced the ...
Description:
The FR5401 Lighweight Pyrovatex overall has replaced the previous series FR5055. The new updated design offers you maximum protection against heat and flame with the cotton fabric being Pyrovatex FR treated. Bonus features to the overall are that it has ...
The FR5401 Lighweight Pyrovatex overall has replaced the ...
Description:
The FR5401 Lighweight Pyrovatex overall has replaced the previous series FR5055. The new updated design offers you maximum protection against heat and flame with the cotton fabric being Pyrovatex FR treated. Bonus features to the overall are that it has ...