LED Drivers

LED drivers, sometimes referred to as LED power supplies or LED transformers, are modules designed to regulate and provide power to LED components. They are used for regulating LED lighting systems in domestic or commercial environments. LED transformers are designed for powering LEDs with a higher output wattage.
The LED driver is a self-contained power supply that regulates the AC current power to the low DC voltage LED. They ensure that a constant flow of power is maintained even as the LED’s electrical properties change with increased temperature. The driver will respond to temperature changes in the LED, ensuring that it does not overheat, which can cause flickering or poor performance.

Constant Current vs. Constant Voltage
Constant current LED drivers maintain a constant current throughout the electronic circuit but vary in voltage. They are ideal for powering high-power LEDs as they maintain the same current.
Constant voltage LED drivers maintain a constant voltage. They are ideal for LEDs in a string, for example LED strips. Constant voltage drivers work best with LED products which already have current control, such as a resistor.

Dimmable Drivers
Dimmable LED drivers are also available for dimming control. These can be used to dim LED lighting to the desired level, making them very useful in commercial mood lighting. Dimming operations include 0 to 10V, DMX and DALI.

Compatibility
The RS Range of LED drivers includes models with various input/output levels and configurations to suit your LED lighting array. They are also available in a variety of ingress protection levels, meaning that your lighting set up needn’t be hindered by environmental factors.

IP Rating
The IP rating of an LED driver represents its water-resistance. Lower numbers such as IP20 are best suited for indoor use. IP44 is suitable for use in areas that may come into contact with water splashes, such as LED strip lighting in a kitchen. IP67 LED drivers are rugged and are ideal for use outdoors where it could become submerged with water.

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Input Voltage Output Voltage Operation Output Current Maximum Output Power Dimming Operation AC or DC Input Voltage IP Rating Configuration Current Rating Number of Outputs Output Automotive Standard Power Dissipation
New
RS Stock No. 184-1236
Mfr. Part No.NSIC2050JBT3G
HK$3.157
Each (In a Pack of 20)
units
120 V - Constant Current 50mA 3W PWM - - - - 1 - AEC-Q101 3000mW
New
RS Stock No. 184-1052
Mfr. Part No.NSIC2050JBT3G
HK$1.683
Each (On a Reel of 2500)
units
120 V - Constant Current 50mA 3W PWM - - - - 1 - AEC-Q101 3000mW
New
RS Stock No. 184-1042
Mfr. Part No.NCL30160DR2G
HK$3.402
Each (On a Reel of 2500)
units
6.3 → 40 V 5V Constant Current - - PWM - - - 1.5mA 1 - - 1.11W
New
RS Stock No. 184-1249
Mfr. Part No.NCL30160DR2G
HK$6.313
Each (In a Pack of 10)
units
6.3 → 40 V 5V Constant Current - - PWM - - - 1.5mA 1 - - 1.11W