Description | Price | Typical Luminous Flux | Luminous Intensity | Optical Source Diameter | Colour Temperature | Radiant Flux | Series | Viewing Angle | Colour Rendering | LED Colours | Forward Voltage | Forward Current | Dimensions | Automotive Standard | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
162-9743
Mfr. Part No.CXA1820-0000-000N00Q430G
BrandCree
|
HK$37.018
Each (In a Tray of 100)
units
|
1337 lm, 2535 lm | - | 12mm | 3000K | 40W | CXA | 115 ° | 93 | White | 36 V | 900 mA, 1050 mA | 17.85 x 17.85 x 1.7mm | - | |
RS Stock No.
171-2891
Mfr. Part No.CMA1516-0000-000N0H0A27G
BrandCree
|
HK$36.308
Each (In a Tray of 100)
units
|
2063 lm | - | 9mm | 2700K | 41W | XLamp | 115 ° | 82 | White | 35 V | 1050 (Maximum)mA | 15.85 x 15.85 x 1.7mm | - | |
RS Stock No.
180-7438
Mfr. Part No.TLMY1000-GS08
BrandVishay
|
HK$0.907
Each (On a Reel of 3000)
units
|
- | - | - | - | - | - | - | - | - | - | - | - | - | |
RS Stock No.
180-7485
Mfr. Part No.VLMO20J2M1-GS08
BrandVishay
|
HK$0.741
Each (On a Reel of 3000)
units
|
- | - | - | - | - | - | - | - | - | - | - | - | - | |
RS Stock No.
811-9590
Mfr. Part No.CXA1507-0000-000N00F440F
BrandCree
|
HK$13.225
Each (In a Pack of 2)
units
|
- | - | - | 4000K | 14800mW | XLamp CXA1507 | 115 ° | - | White | 36 V | 375mA | 15.85 x 15.85 x 1.7mm | - | |
RS Stock No.
162-9772
Mfr. Part No.CXB2530-0000-000N0HU440G
BrandCree
|
HK$71.657
Each (In a Tray of 100)
units
|
4063 lm, 4366 lm | - | 19mm | 4000K | 61W | CXA2 | 115 ° | 80 | White | 36 V | 1600mA | 23.85 x 23.85 x 1.7mm | - | |
RS Stock No.
122-4660
Mfr. Part No.CXB1310-0000-000F0UJ430G
BrandCree
|
HK$73.511
Each (In a Tray of 100)
units
|
1200 (Maximum) lm | - | 6mm | 3000K | - | CXB1310 | 115 ° | 92 | White | 16.5 V | 1400 (Max.)mA | 13.35 x 13.35 x 1.55mm | - | |
RS Stock No.
170-9800
Mfr. Part No.L2C5-30901202E09C0
BrandLumileds
|
HK$33.578
Each (In a Tube of 100)
units
|
679 lm | - | 9mm | 3000K | - | LUXEON CoB with CrispWhite (Gen 2) | 115 ° | 90 (Min.) | White | 38 V | - | 19 x 16 x 1.5mm | - | |
RS Stock No.
180-7041
Mfr. Part No.VLMW11R2S2-5K8L-08
BrandVishay
|
HK$3.368
Each (On a Reel of 3000)
units
|
- | 280 mcd | - | 5500K | - | VLMW11 | - | - | White | 4 V | 10mA | 0.8 x 1.6 x 0.6mm | AEC-Q101 | |
RS Stock No.
162-9748
Mfr. Part No.CXB1304-0000-000C0UA227G
BrandCree
|
HK$12.247
Each (In a Tray of 100)
units
|
364 lm, 486 lm | - | 6mm | 2700K | 10W | CXA2 | 115 ° | 80, 90 | White | 9 V | 1000mA | 13.35 x 13.35 x 1.7mm | - | |
RS Stock No.
809-2209
Mfr. Part No.CXA2540-0000-000N0HV250H
BrandCree
|
HK$86.55
Each
units
|
- | - | - | 5000K | 86000mW | XLamp CXA2540 | 115 ° | - | White | 36 V | 2100mA | 23.85 x 23.85 x 1.7mm | - | |
RS Stock No.
809-2139
Mfr. Part No.CXA1816-0000-000N0HN240H
BrandCree
|
HK$28.38
Each
units
|
- | - | - | 4000K | 38000mW | XLamp CXA1816 | 115 ° | - | White | 36 V | 900mA | 15.85 x 15.85 x 1.7 mm, 17.85 x 17.85 x 1.7 mm | - | |
RS Stock No.
171-2927
Mfr. Part No.CMA3090-0000-000R0U0A40G
BrandCree
|
HK$264.41
Each
units
|
10652 lm | - | 23mm | 4000K | 174W | XLamp | 115 ° | 92 | White | 68 V | 2400 (Maximum)mA | 27.35 x 27.35 x 1.7mm | - | |
RS Stock No.
809-2117
Mfr. Part No.CXA1512-0000-000N0UH230H
BrandCree
|
HK$28.38
Each
units
|
- | - | - | 3000K | 24000mW | XLamp CXA1512 | 115 ° | - | White | 36 V | 600mA | 15.85 x 15.85 x 1.7mm | - | |
RS Stock No.
180-7481
Mfr. Part No.VLMA3100-GS08
BrandVishay
|
HK$0.846
Each (On a Reel of 1500)
units
|
- | - | - | - | - | - | - | - | - | - | - | - | - | |
RS Stock No.
897-8863
Mfr. Part No.L2C2-40701205E1300
BrandLumileds
|
HK$124.20
Each
units
|
3186 lm | - | 13mm | 4000K | - | LUXEON CoB Gen2 | 115 ° | 70 | White | 35 V | 1200mA | 24 x 20 x 1.5mm | - | |
RS Stock No.
897-8891
Mfr. Part No.L2C2-40901208E1500
BrandLumileds
|
HK$216.22
Each
units
|
3767 lm | - | 15mm | 4000K | - | LUXEON CoB Gen2 | 115 ° | 90 | White | 35 V | 1800mA | 24 x 20 x 1.5mm | - | |
RS Stock No.
180-7035
Mfr. Part No.VLMR334BACB-GS08
BrandVishay
|
HK$1.28
Each (On a Reel of 1500)
units
|
- | 4500 mcd | 2.4mm | - | - | VLMR334 | - | - | Red | 2.8 V | 50mA | 3 x 2.8 x 1.75mm | AEC-Q101 | |
RS Stock No.
162-7648
Mfr. Part No.CXA2520-0000-000N00R250H
BrandCree
|
HK$84.46
Each (In a Tray of 100)
units
|
- | - | - | 5000K | 47000mW | XLamp CXA2520 | 115 ° | - | White | 36 V | 1250mA | 23.85 x 23.85 x 1.7mm | - | |
RS Stock No.
170-9775
Mfr. Part No.L2C5-40901205E1300
BrandLumileds
|
HK$97.387
Each (In a Tube of 100)
units
|
2601 lm | - | 13mm | 4000K | - | LUXEON COB Gen3 | 115 ° | 90 | White | 35 V | 1200 (Max.)mA | 20 x 24 x 1.5mm | - |