Description | Price | Typical Luminous Flux | Luminous Intensity | Optical Source Diameter | Colour Temperature | Radiant Flux | Series | Viewing Angle | Colour Rendering | LED Colours | Forward Voltage | Forward Current | Dimensions | Automotive Standard | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
177-7283
Mfr. Part No.CXA1512-0000-000N00K427H
BrandCree
|
HK$28.24
Each (In a Tray of 100)
units
|
- | - | - | 2700K | 24000mW | XLamp CXA1512 | 115 ° | - | White | 36 V | 600mA | 15.85 x 15.85 x 1.7mm | - | |
RS Stock No.
170-9783
Mfr. Part No.L2C5-57701205E1300
BrandLumileds
|
HK$42.302
Each (In a Tube of 100)
units
|
3173 lm | - | 13mm | 5700K | - | LUXEON COB Gen3 | 115 ° | 70 | White | 35 V | 1200 (Max.)mA | 20 x 24 x 1.5mm | - | |
RS Stock No.
180-7038
Mfr. Part No.VLMS30K1L2-GS08
BrandVishay
|
HK$0.785
Each (On a Reel of 1500)
units
|
- | 18 mcd | 2.4mm | - | - | VLMS30 | - | - | Red | 2.2 V | 2mA | 3.5 x 2.8 x 1.75mm | AEC-Q101 | |
RS Stock No.
171-2925
Mfr. Part No.CMA1516-0000-000N0U0A27G
BrandCree
|
HK$42.30
Each
units
|
1736 lm | - | 9mm | 2700K | 41W | XLamp | 115 ° | 92 | White | 35 V | 1050 (Maximum)mA | 15.85 x 15.85 x 1.7mm | - | |
RS Stock No.
809-1635
Mfr. Part No.CXA1507-0000-000N0UD40E7
BrandCree
|
HK$24.85
Each
units
|
- | - | - | 3000K | 14800mW | XLamp CXA1507 | 115 ° | - | White | 36 V | 375mA | 15.85 x 15.85 x 1.7mm | - | |
RS Stock No.
180-7482
Mfr. Part No.VLMB1500-GS08
BrandVishay
|
HK$0.89
Each (On a Reel of 3000)
units
|
- | - | - | - | - | - | - | - | - | - | - | - | - | |
RS Stock No.
171-2894
Mfr. Part No.CMA1516-0000-000N0U0A30G
BrandCree
|
HK$30.231
Each (In a Tray of 100)
units
|
1691 lm | - | 9mm | 3000K | 41W | XLamp | 115 ° | 92 | White | 35 V | 1050 (Maximum)mA | 15.85 x 15.85 x 1.7mm | - | |
RS Stock No.
884-7425
Mfr. Part No.CXB2540-0000-000N0HW230G
BrandCree
|
HK$181.38
Each
units
|
5031 lm, 5380 lm | - | 19mm | 3000K | 79W | CXA2 | 115 ° | 80 | White | 36 V | 2100mA | 23.85 x 23.85 x 1.7mm | - | |
RS Stock No.
162-9761
Mfr. Part No.CXB1512-0000-000N0UK430G
BrandCree
|
HK$25.822
Each (In a Tray of 100)
units
|
1411 lm | - | 8.9mm | 3000K | 22W | CXA2 | 115 ° | 90 | White | 36 V | 600mA | 15.85 x 15.85 x 1.7mm | - | |
RS Stock No.
873-4900
Mfr. Part No.L2C3-3580107E06000
BrandLumileds
|
HK$30.285
Each (In a Pack of 2)
units
|
- | - | - | 3500K | - | LUXEON CoB Compact | 115 ° | - | White | 39 V | 300mA | 12 x 15 x 1.5mm | - | |
RS Stock No.
180-7046
Mfr. Part No.VLMY334BACB-GS08
BrandVishay
|
HK$1.813
Each (On a Reel of 1500)
units
|
- | 4500 mcd | 2.4mm | - | - | VLMY334 | - | - | Yellow | 2.8 V | 50mA | 3 x 2.8 x 1.75mm | AEC-Q101 | |
RS Stock No.
177-7291
Mfr. Part No.CXA1816-0000-000N0YJ427H
BrandCree
|
HK$37.14
Each (In a Tray of 100)
units
|
- | - | - | 2700K | 38000mW | XLamp CXA1816 | 115 ° | - | White | 36 V | 900mA | 17.85 x 17.85 x 1.7mm | - | |
RS Stock No.
168-4232
Mfr. Part No.CXA1507-0000-000N00F430H
BrandCree
|
HK$14.193
Each (In a Tray of 100)
units
|
- | - | - | 3000K | 14800mW | XLamp CXA1507 | 115 ° | - | White | 36 V | 375mA | 15.85 x 15.85 x 1.7mm | - | |
RS Stock No.
884-7453
Mfr. Part No.CXB1820-0000-000N0HR430G
BrandCree
|
HK$89.90
Each
units
|
1882 lm, 2852 lm | - | 12mm | 3000K | 40W | CXA2 | 115 ° | 80, 90 | White | 36 V | 900 mA, 1050 mA | 17.85 x 17.85 x 1.7mm | - | |
RS Stock No.
171-2909
Mfr. Part No.CMA3090-0000-000Q0H0A30G
BrandCree
|
HK$226.95
Each (In a Tray of 100)
units
|
11720 lm | - | 23mm | 3000K | 174W | XLamp | 115 ° | 82 | White | 45 V | 3600 (Maximum)mA | 27.35 x 27.35 x 1.7mm | - | |
RS Stock No.
180-8131
Mfr. Part No.VLMG1500-GS08
BrandVishay
|
HK$0.952
Each (In a Pack of 100)
units
|
- | - | - | - | - | - | - | - | - | - | - | - | - | |
RS Stock No.
162-9779
Mfr. Part No.CXB3590-0000-000N0HCB30G
BrandCree
|
HK$308.567
Each (In a Tray of 50)
units
|
9967 lm, 12134 lm | - | - | 3000K | 137W | CXA2 | 115 ° | 80 | White | 36 V | 2800 mA, 3600 mA | 34.85 x 34.85 x 1.7mm | - | |
RS Stock No.
809-1629
Mfr. Part No.CXA1512-0000-000N00M450F
BrandCree
|
HK$26.44
Each
units
|
- | - | - | 5000K | 24000mW | XLamp CXA1512 | 115 ° | - | White | 36 V | 600mA | 15.85 x 15.85 x 1.7mm | - | |
RS Stock No.
180-7036
Mfr. Part No.VLMRGB343-ST-UV-RS
BrandVishay
|
HK$7.056
Each (On a Reel of 1025)
units
|
- | 560 mcd | - | - | - | VLMRGB343 | - | - | Green | 4.25 V | 20mA | 2.8 x 3.2 x 1.9mm | AEC-Q101 | |
RS Stock No.
884-7412
Mfr. Part No.CXB1507-0000-000N0HG430G
BrandCree
|
HK$22.57
Each
units
|
935 lm | - | 6mm | 3000K | 14W | CXA2 | 115 ° | 80 | White | 36 V | 250mA | 15.85 x 15.85 x 1.7mm | - |